102, 122 Series Fuse Clips Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
new Sw um III e Ila “m LA |:|®N L ? C?’
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 01/14/19
Cartridge Fuse Clips
102/122 Series Circuit Board Mount Fuse Clips for 1/4” Diameter Fuses
Nominal Fuse Length A” Length
5/8 .750
3/4 .875
7/8 1.000
1 1.125
1 1/16 1.187
1 1/4 1.347
1 7/16 1.562
Product Characteristics
Agency Approval
102 Series 122 Series
Compatible
Fuse Size
1/4” Diameter Fuses
312, 313, 314, 326, 505, 506, 508 Series
Current Level 15 amperes max 30 amperes max
Agency Agency File Number
102 Series 122 Series
E14721
Product Dimensions
RoHS
Pb
Bowed LeadsStraight Leads
Straight Leads for
102 and 122 Series
10.67
(.42")
3.56 (.14")
7.87
(.31")
7. 11
(.28")
7. 11
(.28")
1.52
(.06")
R0.76
(R.03")
Ø 3.35
(Ø .13") 8.38
(.33")
8.08
(.32")
10.67
(.42")
4.45 (.18")
2.03
(.08")
7. 11
(.28")
9.40
(.37")
3.18 (.13")
Bowed Leads
for 102 series
A
1.98 (.078") DIA. Holes - Straight Leads
2.54 (.100") DIA. Holes - Bowed Leads
Recommended Mounting Dimensions
7.62
(.30") 7.62
(.30")
Additional Information
Datasheet Samples
Resources
Datasheet Samples
Resources
102 Series
102 Series 102 Series
122 Series
122 Series 122 Series
Specifications are subject to change without notice. Application testing is strongly recommended.
7. 11
(.28")
9.40
(.37")
Bowed Leads
for 122 series
10.67
(.42")
3.56 (.14")
7.87
(.31")
7. 11
(.28")
1.52
(.06")
R0.76
(R.03")
% Litleltuse“ ExpemxaADnllzd \ Anxwux Damn
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 01/14/19
Cartridge Fuse Clips
Ordering Information
Ordering PN * Catalog No. Clip Material Plating Style Packaging Available
Traditional Clips
01020071 102 071 Spring Brass Tin-plated Ear Z
01020074 102 074 Spring Brass Tin-plated Earless Z
01020076 102 076 Spring Brass Tin-plated Ear Z
01220055 122 055 Copper-Nickel Alloy Tin-plated Ear Z
01220083 122 083 Beryllium Copper Silver-plated Ear Z
01220087 122 087 Beryllium Copper Silver-plated Earless Z
01220088 122 088 Beryllium Copper Tin-plated Ear Z & ZR
01220093 122 093 Beryllium Copper Tin-plated Earless Z
Bowed Tab Clips
01020078 102 078 Spring Brass Tin-plated Earless H & Z
01020079 102 079 Spring Brass Tin-plated Ear Z
01220055Z-1 122 055 Copper-Nickel Alloy Tin-plated Ear -
01220088Z-1 122 088 Beryllium Copper Tin-plated Ear -
*Add Suffix to the Ordering PN for Packaging:
“H” = Std. package 100 pcs per pack
“Z” = For bulk package
”ZR” = Tape and reel package, 300pcs
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each
product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications. Read complete Disclaimer Notice at:
www.littelfuse.com/disclaimer-electronics.

Products related to this Datasheet

FUSE CLIP CARTRIDGE 250V 15A PCB
FUSE CLIP CARTRIDGE 250V 30A PCB
FUSE CLIP CARTRIDGE 250V 30A PCB
FUSE CLIP CARTRIDGE 1KV 30A PCB
FUSE CLIP CARTRIDGE 250V 15A PCB
FUSE CLIP CARTRIDGE 250V 15A PCB
FUSE CLIP CARTRIDGE 250V 15A PCB
FUSE CLIP CARTRIDGE 250V 15A PCB
FUSE CLIP CARTRIDGE 250V 15A PCB
FUSE CLIP CARTRIDGE 250V 15A PCB
FUSE CLIP CARTRIDGE 250V 30A PCB
FUSE CLIP CARTRIDGE 250V 15A PCB
FUSE CLIP CARTRIDGE 250V 30A PCB
FUSE CLIP CARTRIDGE 250V 30A PCB
FUSE CLIP CARTRIDGE 250V 30A PCB
FUSE CLIP CARTRIDGE 250V 15A PCB
FUSE CLIP CARTRIDGE 250V 30A PCB
FUSE CLIP CARTRIDGE 250V 15A PCB
FUSE CLIP CARTRIDGE 250V 30A PCB
FUSE CLIP CARTRIDGE 250V 15A PCB
FUSE CLIP CARTRIDGE 250V 30A PCB
FUSE CLIP CARTRIDGE 250V 30A PCB
3AG PC TRAD FUSE CLIP
3AG/3AB PCB FUSE CLIP