ERJ-xG,14,12(Z),1T Series Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic flflm 102 DDDDDDDDDDDD ’:'7 T:
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Thick Film Chip Resistors
E
1
R
2
J
3
3
4
G
5
E
6
Y
7
J
8
1
9
0
10
2
11
V
12
Thick Film
Chip Resistors
Product Code Size, Power Rating
01005
0201
0402
0603
0805
1206
1210
1812
2010
2512
XGN
1GN
2GE
3GE
6GE
8GE
14
12
12Z
1T
0.031 W
0.05 W
0.1 W
0.1 W
0.125 W
0.25 W
0.5 W
0.75 W
0.75 W
1 W
Power R.
Marking
Code
Y
Nil
Marking
Value Marking on
black side
No marking
Resistance Tolerance
Code
J
0
Tolerance
±5 %
Jumper
The first two digits are significant figures of resistance and
the third one denotes number of zeros following.
Decimal Point is expressed by R as 4.7 = 4R7.
Jumper is expressed by R00.
Resistance Value
Packaging Methods
Code
Y
U
Packaging Part No.
Embossed Carrier Taping
W4P1, 40,000 pcs.
Pressed Carrier Taping
W8P2, 20,000 pcs.
CPressed Carrier Taping
2 mm pitch, 15,000 pcs.
ERJXGN
X
YPunched Carrier Taping
2 mm pitch, 20,000 pcs.
U
Embossed Carrier Taping
4 mm pitch, 5,000 pcs.
Punched Carrier Taping
2 mm pitch, 10,000 pcs.
ERJ2GE
ERJ1GN
Embossed Carrier Taping
4 mm pitch, 4,000 pcs. ERJ1T
ERJ14
ERJ12
ERJ12Z
Code
VPunched Carrier Taping
4 mm pitch, 5,000 pcs.
ERJ3GE
ERJ6GE
ERJ8GE
Inch
Thick Film Chip Resistors
Type: ERJ XG, 1G, 2G, 3G, 6G,
8G, 14, 12, 12Z, 1T
Explanation of Part Numbers
Features
Small size and lightweight
High reliability
Metal glaze thick fi lm resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both refl ow and fl ow sol der ing
Reference Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
AEC-Q200 qualifi ed (Exemption ERJXG)
RoHS compliant
When omitted, the rest of the P/N factors shall be moved up respectively.
(Only XGN, 1GN, 2GE type)
As for Packaging Methods, Land Pattern, Soldering Conditions and Safety Precautions,
Please see Data Files
ERJXGN, 1GN, 2GE, 3GE, 6GE, 8GE, 14, 12, 12Z, 1T Type, ±5 %
Mar. 201505
Panasonic —
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Thick Film Chip Resistors
Protective coating
Alumina substrate Electrode (Inner)
Electrode
(Between)
Thick film
resistive element Electrode (Outer)
–40 –20 0 20 40 60 80 100 120 140 160
0
180–60
155
°
C
70 °C
Ambient Temperature (°C)
20
40
60
80
100
Rated Load (%)
–55 °C
2G, 3G, 6G, 8G,
14, 12, 12Z, 1T
XG, 1G
125 °C
a
b
t
W
L
Ratings
Part No.
(inch size)
Dimensions (mm)
Mass (Weight)
(g/1000 pcs.)
LWa b t
ERJXG
(01005) 0.40±0.02 0.20±0.02 0.10±0.03 0.10±0.03 0.13±0.02 0.04
ERJ1G
(0201) 0.60±0.03 0.30±0.03 0.10±0.05 0.15±0.05 0.23±0.03 0.15
ERJ2G
(0402) 1.00±0.05 0.50±0.05 0.20±0.10 0.25±0.05 0.35±0.05 0.8
ERJ3G
(0603) 1.60±0.15 0.80+0.15 0.30±0.20 0.30±0.15 0.45±0.10 2
ERJ6G
(0805) 2.00±0.20 1.25±0.10 0.40±0.20 0.40±0.20 0.60±0.10 4
ERJ8G
(1206) 3.20+0.05 1.60+0.05 0.50±0.20 0.50±0.20 0.60±0.10 10
ERJ14
(1210) 3.20±0.20 2.50±0.20 0.50±0.20 0.50±0.20 0.60±0.10 16
ERJ12
(1812) 4.50±0.20 3.20±0.20 0.50±0.20 0.50±0.20 0.60±0.10 27
ERJ12Z
(2010) 5.00±0.20 2.50±0.20 0.60±0.20 0.60±0.20 0.60±0.10 27
ERJ1T
(2512) 6.40±0.20 3.20±0.20 0.65±0.20 0.60±0.20 0.60±0.10 45
–0.05
–0.15
–0.20
Part No.
(inch size)
Power Rating
at 70 °C
(W)
Limiting Element
Voltage
(1)
(V)
Maximum Overload
Voltage(2)
(V)
Resistance
Tolerance
(%)
Resistance
Range
(Ω)
T.C.R.
(×10–6/°C)
Category
Temperature Range
(°C)
ERJXG
(01005) 0.031 15 30 ±5 4.7 to 1 M (E24)
<10 Ω : –100 to +600
10 Ω to 100 Ω : ±300
100 Ω< : ±200
–55 to +125
ERJ1G
(0201) 0.05 25 50 ±5 1 to 10 M (E24)
<10 Ω:
–100 to +600
10 Ω to 1 MΩ:
±200
1 MΩ<:
–400 to +150
–55 to +125
ERJ2G
(0402) 0.1 50 100 ±5 1 to 10 M (E24) –55 to +155
ERJ3G
(0603) 0.1 75 150 ±5 1 to 10 M (E24) –55 to +155
ERJ6G
(0805) 0.125 150 200 ±5 1 to 10 M (E24) –55 to +155
ERJ8G
(1206) 0.25 200 400 ±5 1 to 10 M (E24) –55 to +155
ERJ14
(1210) 0.5 200 400 ±5 1 to 10 M (E24) –55 to +155
ERJ12
(1812) 0.75 200 500 ±5 1 to 10 M (E24) –55 to +155
ERJ12Z
(2010) 0.75 200 500 ±5 1 to 10 M (E24) –55 to +155
ERJ1T
(2512) 1 200 500 ±5 1 to 1 M (E24) –55 to +155
Part No.
(inch size)
Rated Current
(A)
Maximum Over load Current
(A)
ERJXG (01005) 0.5 1
ERJ1G (0201)
ERJ2G (0402) 12
ERJ3G (0603)
ERJ6G (0805)
24
ERJ8G (1206)
ERJ14 (1210)
ERJ12 (1812)
ERJ12Z (2010)
ERJ1T (2512)
Power Derating Curve
For resistors operated in ambient temperatures above
70 °C, power rating shall be derated in accordance
with the figure below.
(1) Rated Continuous Working Voltage (RCWV) shall be de ter mined from RCWV=Power Rating × Re sis tance Values, or Limiting Element Voltage
list ed above, whichever less.
(2) Overload (Short-time Overload) Test Voltage (SOTV) shall be de ter mined from SOTV=2.5 (Only ERJ2G=2.0) × RCWV or max. Over load Volt age
list ed above which ev er less.
[For Resistor]
[For Jumper]
Construction Dimensions in mm (not to scale)
Mar. 201505

Products related to this Datasheet

RES SMD 15M OHM 5% 1/8W 0805
RES SMD 20M OHM 5% 1/8W 0805
RES SMD 15M OHM 5% 1/8W 0805
RES SMD 20M OHM 5% 1/8W 0805
RES SMD 15M OHM 5% 1/8W 0805
RES SMD 20M OHM 5% 1/8W 0805