h) *5: F I l DATE BY REVISION ‘ . 4 0925 MALE 3311350 9325 MALE CONFIGURATION r 0825M 0325M zaMM 1 1 o $— 0 2 2 V 3 3 3 c 4 4 3 c 5 5 3 . . . C a a 2 C = flfllllll - 66 — — Ilflfl c 7 7 9 :5 c E E 3 c 9 Q 2 C 0* 1 E— 2 MAT”- 17 17 1 CABLE r23 25C+1+NJMY(BEIGE Pvc JACKET) 0 D 70MM 1:; 1E 230m CONNECTORSWITH NORMALTYPE 1g 1g 3THUMBSCREW s440u~c TYPE 20 20 4OUTTER MOLDED WITH BEIGE PVC 21 21 NOTE 22 2 1TOTAL LENGTH mmfinmm 23 z: ZCOLOR BEIGE 24 24 1 3MOLDED TYPE 25 z SHIEIJJ SH‘ELD DATE 5 NJDDH PARTS NO CCZBWVD TITLE DRAWN S M CHECK AFFRO uMT MM DRAWN NO PMEE5T¥§§EDBZ W‘LE 1'15 SCALE BUYER “0% ASSMANN ELECTRON‘CS WC