RP8100B2M1CEBLKYELNIL Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
—l J_ ‘F? a A CIRCUIT: SPST PANEL MOUNTING _L . . ,7Qfi 1 \E E; I :5 A “—E; I I \ A 4:. E¢SWITCH‘ v
ISOMETRIC
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
RP8100B2M1CEBLKYELNIL
2 : 1 12/23/2008 ST081035 D
BLR
1 1
2
1
PANEL MOUNTING
2
OFF-(ON)
MOMENTARY
1
CIRCUIT: SPST
A18356 Release for Production 12/23/08 BLR
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. CIRCUIT: SPST OFF-MOMENTARY ON
5. CONTACT MATERIAL: Gold over SILVER
6. RATING: 125mA @ 125 VAC
100mA @ 50 VDC
7. ELECTRIC LIFE: 500,000 CYCLES AT FULL LOAD
8. CONTACT RESISTANCE: 50 milli-OHM max. (INITIAL)
9. INSULATION RESISTANCE: 1,000 MEGA-OHM min. @ 500VDC.
10. DIELECTRIC STRENGTH: 1,000 VAC rms.
11. OPERATING FORCE: 350 gf +/- 150 gf
12. OPERATING TEMPERATURE: -30°C TO +85°C.
13. CONTACT BOUNCE: 10ms MAX.
14. TRAVEL: 1.5mm
15. PANEL THICKNESS RANGE: 1.5 - 4.0 mm.
16. DENOTES CRITICAL PARAMETER.
17. 2002/95/EC (ROHS) COMPLIANT
18. MAX. MOUNTING TORQUE: 1.5 Nm APPLIED TO THE NUT
19. HARDWARE INCLUDED:
1. T081101 LOCK WASHER (1)
2. T081102 HEX NUT (1)
3. T081100 RUBBER WASHER (1)
20. SEAL RATING: IP67 AT FRONT PANEL
2.00
[.079 in]
1.20
[.047 in]
.40
[.016 in]
5.08
[.200 in]
10.80
[.425 in]
(FLAT)
5.00
[.197 in]
EPOXY
SEAL
12.90
[.508 in]
1.20
[.047 in]
2.80
[.110 in]
2.00
[.079 in]
ACTUATOR:
YELLOW
n17.50
[.689 in]
n12.0
[.47 in]
THREAD:
M12 x 0.75
3.50
[.138 in]
7.30
[.287 in]
B
B
B19358 MISC. DRAWING UPDATES 10/26/10 BMA
12.90
[.508 in]
n13.60
[.535 in]
C
C
C19473 CORRECT NOTE & DIM / DWG CLEAN-UP 12/01/10 BMA
BODY:
BLACK
D21529 IP67 WAS IP65, DRAWING UPDATES 7/29/14 EBP
D

Products related to this Datasheet

SWITCH PB SPST-NO 0.125A 125V