ORDERING INFORMATION CONTACT DETAIL mum} «m a m m L u , w ‘5 2 :2] wp V ‘ \ 7 f ‘ .nsluzl /' m \» 4m: mama: , [my [mum] M E3: x [7 32: s] u um ‘ mama; , M US. anal ‘ A * ‘2 ‘ .165 \ , [A 5 ,7 ‘ [w] ¢ u g 144 as ‘ 1 ‘2: [“5] J25 ‘ .ms , m: 3 m] , mm [m] “ “m n w .-(('wHVHVA .FIRIES“ ELECTRDNICE. INE.
Part No. 1107741 and 1108800
Oscillator Sockets
Note: Aries specializes in custom design and production. In addition to the
standard products shown on this page, special materials, platings, sizes, and
configurations can be furnished, depending on quantities. Aries reserves the
right to change product specifications without notice.
ALL DIMENSIONS: INCHES [MILLIMETERS]
1107741 = 14 Pin (Tin Shell/Gold Collet)
1107741-TL = 14 Pin (Tin/Lead Shell/Gold Collet)
1108800 = 8 Pin (Tin Shell/Gold Collet)
1108800-TL = 8 Pin (Tin/Lead Shell/Gold Collet)
FEATURES:
This four pin socket (in 14 & 8 position frames) accept
standard oscillator packages.
Designed to be end-to-end or side-to-side st ackable.
Machine insertable.
SPECIFICATIONS:
Body material is black UL 94V-0 Glass-filled 4/6 Nylon.
Pin body is Brass Alloy 360 1/2 hard per UNS C36000
ASTM-B16-00.
Pin body plating is 200μ [5.08μm] min Tin per ASTM B 545
Type 1 over 100μ[2.54μm] min. Nickel per SAE-AMS-QQ-
N-290.
4-fingered collet contact is Beryllium Copper Alloy per
UNS C17200 ASTM-B194-01.
• Contact plating is 10μ[.25μm] min. Gold per MIL-G-45204
over 50μ[1.27μm] min. Nickel per SAE-AMS-QQ-N-290.
• Contact current rating=3 Amps.
Operating temperature=221°F [105°C].
Insertion Force=180 grams/pin; Withdrawal Force=90
grams/pin; Normal Force=140 grams/pin; based on a .018
[.46] diameter test lead.
Accepts leads .015-.025 [.38-.64] in diameter, .100-.146
[2.54-3.71] in length.
MOUNTING CONSIDERATIONS:
•Suggested PCB hole size=.030 ± .002 [.76 ± .05] dia.
ORDERING INFORMATION
CONTACT DETAIL
PRINTOUTS OF THIS DOCUMENT MAY BE OUT OF DATE AND SHOULD BE CONSIDERED UNCONTROLLED
14005
REV. F
All tolerances ± .005 [.13]
unless otherwise specified
Bristol, PA USA
TEL: (215) 781-9956
FAX: (215) 781-9845
http://www.arieselec.com info@arieselec.com