ECX-53BQ Datasheet by ECS Inc.

View All Related Products | Download PDF Datasheet
§ ECX-53BQ CROAfiEEIANSf SMD CRYSTAL The EEX-SVSEQIS a m I I OPERATING CONDITIONS/ ELECTRICAL CHARACTERISTICS INTERNATIONAL” DIMENSIONS (mm) 5.0102 M 1:3 If 2.2 10.2 I 3 .1 P 0.85 Max 1.5 415% 2.1 anal. 0.1 0.8 1.4 as 1.25 0.95 1.25 PART NUMBERING GUIDE: Example ECS-ZOO-ZO-SOBQ-DU-TR K:11D [1me u: _ss~+1zs‘c 15351 West 1090‘ Street \ Lenexa,KS 66219 | Phone:913.782.7787 \ Fax:913.782.6991 |www.ecsxta|.com
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
PARAMETERS
CONDITIONS
ECX-53BQ
UNITS
MIN
TYP
MAX
Frequency
10.000
40.000
MHz
Mode of Oscillation
Fundamental
Frequency Tolerance*
@ +25°C
± 30
ppm
Frequency Stability*
-40 ~ +125°C
(DS Option)
± 100
ppm
Shunt Capacitance
Co
7
pF
Load Capacitance
Specify in P/N
10
20
Series
pF
Drive Level
DL
100
μW
Operating Temperature*
Topr
(DS Option)
-40
+125
°C
Storage Temperature
Tstg
-55
+125
°C
Aging (First Year)
@ +25°C ±3°C
±5
ppm
ECS - FREQUENCY ABBREVIATION
PACKAGE
AVAILABLE OPTIONS
Tolerance Stability Temp Range
PACKAGING
Frequency (MHz) ESR Ω Max.
10.000 ~ 15.999
80
16.000 ~ 19.999
50
20.000 ~ 23.999
40
24.000 ~ 40.000
30
Pad Connections
1
In/Out
2
Gnd
3
Out/In
4
Gnd
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
The ECX-53BQ is a miniature SMD Crystal with a 3.2 x 5 mm
footprint. AEC-Q200 Qualified.
ECX-53BQ
SMD CRYSTAL
ECX-53BQ SMD CRYSTAL
Compact and low profile
Extended Temp. Range Option
RoHS Compliant
AEC-Q200 Qualified
DIMENSIONS (mm)
PART NUMBERING GUIDE: Example ECS-200-20-30BQ-DU-TR
Figure 1) Top, Side, and Bottom
Crystal is symmetrical, pad 1 & 3 are interchangeable.
Chamfer on the bottom pad has no electrical
significance.
200 = 20.000 MHz
See P/N Guide
20 = 20 pF
S = Series
30BQ =
ECX-53BQ
Blank = Std
A = ± 25 ppm
J = ± 20 ppm
R = ± 15 ppm
C = ± 10 ppm
TR =
Tape
& Reel
1K/Reel
Rev.2017
ECS
* Specify available options in P/N.
Contact ECS for availability over extended temp range.
Blank= Std
D= ±100 ppm
E = ± 50 ppm
G = ± 30 ppm
H = ± 25 ppm
T = ± 20 ppm
W = ±15 ppm
K = ± 10 ppm
Blank= Std
L = -10 ~ +70°C
M = -20 ~ +70°C
Y = -30 ~ +85°C
N = -40 ~ +85°C
P = -40 ~ +105°C
S = -40 ~ +125°C
U = -55 ~ +125°C
Figure 2) Suggested land
pattern
Request a Sample
RoHSr ECX-53BQ ‘COMPLIAVNT' SMD CRYSTAL INTERNATIONAL“ POCKET TAPE DIMENSIONS (mm) 4020.1 615 ‘0, ‘0‘ A B C D F J L M Reel Dia Qty/Reel 5.4 3.5 12.0 5.5 3.0 1.6 0.25 1.0 180 1DOOpcs 10m See. ("0) +260 “CPeak —’—‘— o250t1o \ +220 “c I ma \ 2 +1702": “c : 5 _. o A E 50210 sec. a: ,_ wo _,—¢_ mono sec. 15351West 1090‘ Street | Lenexa,KS 66219 | Ph 913.782.7787 \ Fax:913.782.6991 |www.ecsxtal.com
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
DEVELOPED FREQUENCIES
Abbreviation
Frequency (MHZ)
100
10.000
120
12.000
135.6
13.560
143
14.31818
160
16.000
184
18.432
196.6
19.6608
200
20.000
240
24.000
250
25.000
260
26.000
270
27.000
300
30.000
SOLDER PROFILE
Peak solder Temp +260°C Max 10 sec Max.
2 Cycles Max.
MSL 1, Lead Finish Au
POCKET TAPE DIMENSIONS (mm)
ECX-53BQ
SMD CRYSTAL
Figure 1) Suggested Reflow Profile

Products related to this Datasheet

CRYSTAL 10.0000MHZ 18PF SMD
CRYSTAL 12.0000MHZ 18PF SMD
CRYSTAL 16.0000MHZ 12PF SMD
CRYSTAL 10.0000MHZ 12PF SMD
CRYSTAL 12.0000MHZ 18PF SMD
CRYSTAL 24.0000MHZ 18PF SMD
CRYSTAL 25.0000MHZ 18PF SMD
CRYSTAL 27.0000MHZ 18PF SMD
CRYSTAL 26.0000MHZ 18PF SMD
CRYSTAL 12.0000MHZ 12PF SMD
CRYSTAL 24.0000MHZ 12PF SMD
CRYSTAL 28.63636MHZ 20PF SMD
CRYSTAL 12.0000MHZ 12PF SMD
CRYSTAL 16.0000MHZ 12PF SMD
CRYSTAL 25.0000MHZ 12PF SMD
CRYSTAL 13.5600MHZ 18PF SMD
CRYSTAL 24.0000MHZ 12PF SMD
CRYSTAL 16.0000MHZ 18PF SMD
CRYSTAL 10.0000MHZ 18PF SMD
CRYSTAL 16.0000MHZ 12PF SMD
CRYSTAL 12.0000MHZ 12PF SMD
CRYSTAL 10.0000MHZ 12PF SMD
CRYSTAL 24.0000MHZ 18PF SMD
CRYSTAL 20.0000MHZ 18PF SMD
CRYSTAL 16.0000MHZ 12PF SMD
CRYSTAL 27.0000MHZ 18PF SMD
CRYSTAL 26.0000MHZ 18PF SMD
CRYSTAL 25.0000MHZ 12PF SMD
CRYSTAL 18.4320MHZ 18PF SMD
CRYSTAL 25.0000MHZ 18PF SMD