2 RELEASE PER E100944 KUK 07/22/10 DCS 3481002 @1188 i, 7, if 4-40 UNC-ZB THRU fl 0 VICOR SIZE CAGE CODE DWG NO REV @,g A 67131 18113 2
.348
±.002
R
.005
MAX
(2 PLS)
.188
.038
.045
#4-40 UNC-2B THRU
NOTES:
1.MATERIAL: 300 SERIES STAINLESS STEEL PER AISI.
2.FINISH: CLEAR PASSIVATE PER QQ-P-35B, TYPE II.
3.REMOVE ALL BURRS AND SHARP EDGES.
4. KIT P/N 18153
5. BAG P/N 19129
6. DIMENSIONS ARE INCHES ONLY.
SCALE 10 : 1
SHEET 1 OF 1
A
SIZE
67131
CAGE CODE
18113
DWG NO
2
REV
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE INCH [MM]
TOLERANCES ARE:
DECIMALS ANGLES
X.XX [X.X] = ±0.01 [0.25] ±1°
X.XXX [X.XX] = ±0.005 [0.127]
DRAWN
DATE
LAP NGUYEN
11/24/97
STANDOFF, 0.348 LG
FEMALE-FEMALE
SWD
THIS DOCUMENT AND THE DATA
DISCLOSED HEREIN OR
HEREWITH IS NOT TO BE
REPRODUCED, USED OR
DISCLOSED IN WHOLE OR IN
PART TO ANYONE WITHOUT THE
PERMISSION OF VICOR CORP.
VICOR CONFIDENTIAL
VICOR
DESCRIPTION
RELEASE PER E9830074
1
REV
REVISIONS
11/13/98
PEI
DATE
JMR
APPROVED
THIRD ANGLE PROJECTION
DO NOT SCALE DRAWING
MATERIAL
FINISH
2
RELEASE PER E100944
DCS
07/22/10
KUK