824015 Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
”nous —VE:—_—O_: WURTH ELEKTRONIK
Customer :
Ordercode:
Description:
Package:
Symbol
Unit
I
PP
A
V
DC
V
V
ESD,IO
kV
V
ESD,VDD
kV
V
IO
V
T
Op
°C
T
Sto
°C
Properties Value Value
Unit
min max
V
RWM
5 V
V
BV
6.1 V
I
R
5 µA
V
F
1 V
v
C
8.5 V
v
Cl,IO
V
C
IO
3 pF
C
X
0.2 pF
Specification for release
DATUM / DATE : 2010-01-27
TVS Diode Array WE-TVS
824015
(GND -0,5) to (VDD +0,5)
Operating Temperature -55 to +125
20 / 12
SOT23-6L
-20 to +60
I
F
= 15mA, Pin 2 to Pin 5
7.8
13
0.1
I
BV
=1mA, Pin 5 to Pin 2
V
Pin5
=5V, V
Pin2
=0V, V
IO
=2.5V
f=1MHz, between I/O pins
Würth Elektronik eiSos GmbH & Co. KG
Würth Elektronik eiSos GmbH & Co. KGWürth Elektronik eiSos GmbH & Co. KG
Würth Elektronik eiSos GmbH & Co. KG
D-74638 Waldenburg · Max-Eyth-Strasse 1 · Germany · Phone (+49) (0) 7942 - 945 - 0 · Fax (+49) (0) 7942 - 945 - 400
http://www.we-online.com
0.7
2
I
TLP
= 17A, I/O to GND
I
PP
=5A, tp=8/20µs, I/O to GND
Value
ESD per IEC 61000-4-2 (Air / Contact), I/O to GND
Test Conditions
Operating Supply Voltage, VDD to GND 6
A
Features:
B
Schematic and Pin Configuration:
ESD Protection for 4 high-speed I/O channels and VDD
Provide ESD protection for each channel to
DC Voltage at any I/O Pin
IEC 61000-4-5 (Lightning) 12A (8/20µs)
ESD per IEC 61000-4-2 (Air / Contact), VDD to GND 20 / 12
typ
Rating
C
Absolute Maximum Ratings:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
12
D
Electrical Characterisitcs:
IEC 61000-4-4 (EFT) 40A (5/50ns)
Mechanical Characteristics:
JEDEC SOT23-6L Package
Molding compound flamability rating: UL94V-0
Below 5V operating voltage: 2.5 - 3.3 - 4.2 - 5.0V
Low capacitance: 2pF typical
V
Pin5
=5V, V
Pin2
=0V, V
IO
=2.5V,
f=1MHz, I/O to GND
Peak Pulse Current (tp = 8/20µs)
Pin 5 to Pin 2
V
Pin5
=5V, Pin 5 to Pin 2
Packaging: Tape & Reel
Storage Temperature
6
5
4
I/O 4 VDD I/O 3
123
I/O 1 GND I/O 2
PAGE 1 OF 5
compliant , + , RoHS —wE—o wnnvxazkmomx — —o— "—0 WURTH ELEKTRONIK
Customer :
Ordercode:
Description :
Package:
Temp Ipp
Current Voltage
0 100 4,7 7,7
25 100 12 10,1
125 20
125 0
U C C T C C
0 2,5 0,8 25 2 0,055
0,5 2,2 0,77 75 2,020 0,052
1,5 2,05 0,76 125 2,15 0,05
2,5 2 0,75 0,5 0,049
3,5 2,05 0,74 1 0,048
4 2,1 0,73 2 0,047
5 2,3 0,75 4 0,045
Würth Elektronik eiSos GmbH & Co. KG
Würth Elektronik eiSos GmbH & Co. KGWürth Elektronik eiSos GmbH & Co. KG
Würth Elektronik eiSos GmbH & Co. KG
TVS Diode Array WE-TVS
SOT23-6L
DATUM / DATE : 2010-01-27
824015
Variation of C
IO
vs. V
IO
Power Derating Curve Clamping Voltage vs. Peak Pulse Current
E
Typical Characteristics:
http://www.we-online.com
Variation of C
IO
vs. Temperature
Specification for release
D-74638 Waldenburg · Max-Eyth-Strasse 1 · Germany · Phone (+49) (0) 7942 - 945 - 0 · Fax (+49) (0) 7942 - 945 - 400
0
20
40
60
80
100
120
0 25 50 75 100 125 150
Peak Pulse Derating in % of PeakPulse Current in %
Ambient Temperature TA(
)
0
2
4
6
8
10
12
14
16
4 6 8 10 12
Clamping Voltage [V]
Peak Pulse Current [A]
Waveform Parameters:
tr= 8 µs
td = 20µs
0,0
0,5
1,0
1,5
2,0
2,5
3,0
3,5
4,0
0 1 2 3 4 5
Capacitance [pF]
Voltage [V]
VDD = 5V
GND = 0V
f = 1MHz
0
1
2
3
4
20 40 60 80 100 120 140
Capacitance [pF]
Ambient Temperature TA[°C]
VDD = 5V
GND = 0V
f = 1MHz
PAGE 2 OF 5
”5°“ :III/E_—: WURTH ELEKTRONIK Pulse 100% I I fl \l G _ _ IT w15xv i i °
Customer :
Ordercode:
Description :
Package:
U I/O to GND VDD to GND
0,5 0,1 0,1
9 0,1 0,1
9,5 0,1 0,1
I/O start 6,4 0,2
I/O end 13 17
VDD start 6,8 0,2
VDD end 9,1 17
A0.60 mm
B1.10 mm
C0.95 mm
D2.50 mm
E1.40 mm
F3.60 mm
W15: Device Code
X: Date Code
Y: Control Code
Transmission Line Pulsing (TLP) Measurement Transmission Line Pulsing System
F
Recommended Land Layout:
824015
G
Body Marking:
http://www.we-online.com
DATUM / DATE : 2010-01-27
E
Typical Characteristic:
SOT23-6L
D-74638 Waldenburg · Max-Eyth-Strasse 1 · Germany · Phone (+49) (0) 7942 - 945 - 0 · Fax (+49) (0) 7942 - 945 - 400
Würth Elektronik eiSos GmbH & Co. KG
Würth Elektronik eiSos GmbH & Co. KGWürth Elektronik eiSos GmbH & Co. KG
Würth Elektronik eiSos GmbH & Co. KG
TVS Diode Array WE-TVS
Specification for release
0,0
2,0
4,0
6,0
8,0
10,0
12,0
14,0
16,0
18,0
0 2 4 6 8 10 12 14
TLP Current [A]
TLP Voltage [V]
I/O to GND
6
5
4
1
2
3
W
15
A
E
B
F D
C
DUT
Rise time: 1ns
100ns
Pulse
V
I
PAGE 3 OF 5
+ —c> WURTH ELEKTRONIK c 0 mp lia nt RoHS : wunm amm ’1 E aw «o 29 0 34 >094 , uwm mm o , mm? a? S r E g F 2 90 BSC kawowo $3 +0.1 70‘15 DAD 0mm om N 0mm of “mm 80 c s B s w B 1 5 9 0 Scale - 10:1
Customer :
Ordercode:
Description :
Package:
http://www.we-online.com
Würth Elektronik eiSos GmbH & Co. KG
Würth Elektronik eiSos GmbH & Co. KGWürth Elektronik eiSos GmbH & Co. KG
Würth Elektronik eiSos GmbH & Co. KG
H
Dimensions:
DATUM / DATE : 2010-01-27
824015
D-74638 Waldenburg · Max-Eyth-Strasse 1 · Germany · Phone (+49) (0) 7942 - 945 - 0 · Fax (+49) (0) 7942 - 945 - 400
TVS Diode Array WE-TVS
SOT23-6L
Specification for release
PAGE 4 OF 5
c o m p Ila n t Gusto m er : 7 — Flagymsm :[JE+—<> —0 WWW ELEKTRONIK
Customer
:
Ordercode:
Description :
Package:
A4.00 ± 0.10 mm
B4.00 ± 0.10 mm
C8.00 ± 0.20 mm
D1.55 ± 0.05 mm
E
4.00 ± 0.10
mm
F2.00 ± 0.05 mm
G1.75 ± 0.10 mm
H3.50 ± 0.05 mm
I3.25 ± 0.15 mm
J1.35 ± 0.15 mm
K0.25 ± 0.02 mm
a178.0 ± 2.0 mm
b13.0 ± 0.8 mm
c
10.0 ± 1.5
mm
d
12.5 ± 2.0
mm
165° to 180°
Quantity per Reel: 3000
JB Version 2
2010-01-27
JB Version 1
2008-10-13
Name Modification Date
I
Tape:
General Release:
http://www.we-online.com
Checked Approved
Würth Elektronik eiSos GmbH & Co. KG
Würth Elektronik eiSos GmbH & Co. KGWürth Elektronik eiSos GmbH & Co. KG
Würth Elektronik eiSos GmbH & Co. KG
D-74638 Waldenburg · Max-Eyth-Strasse 1 · Germany · Phone (+49) (0) 7942 - 945 - 0 · Fax (+49) (0) 7942 - 945 - 400
..................................................................................
..................................................................................
Date Signature
..................................................................................
J
Reel:
Customer
..................................................................................
Würth Elektronik
Specification for release
SOT23-6L
824015
TVS Diode Array WE-TVS
This electronic component has been designed and developed for usage in general electronic equipment. Before incorporating this component into any equipment where higher safety
and reliability is especially required or if there is the possibility of direct damage or injury to human body, for example in the range of aerospace, aviation, nuclear control, submarine,
transportation, (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc, Würth Elektronik eiSos GmbH must be
informed before the design-in stage. In addition, sufficient reliability evaluation checks for safety must be performed on every electronic component which is used in electrical circuits
that require high safety and reliability functions or performance.
BA
E
Ø
D
F
G
H
C
J
I
K
a
b
c
d
Pin 1
Feeding Direction
PAGE 5 OF 5

Products related to this Datasheet

TVS DIODE 5V 8.2V SOT23-6L
TVS DIODE 5V 8.2V SOT23-6L
TVS DIODE 5V 8.2V SOT23-6L