A“ A“ molex molex V [1.Efififi I $fifi§fi~44444444444444E cmx¢5 AQEJELEEELEamlaififiggitOuffifi?én [2.fifififlflflflfi 1 fl % a w fl % fl § nfi§>77wt>jU 501951_**19 501951—**19;—E>7fl§% 501951_**10 **:fifl(mfi%fl) [3.Efi I E E 5 fi EXfifiiE _ fimfi axafimm fimfifififl h~1 % *:fi§t$éfi§t§fi€§m *:fi% £$fimgfififiéfifl?ézh NW a fi flflflfifi 019)
LANGUAGE
JAPANESE
ENGLISH
REV. E E E E E E F F F F F
SHEET 1 2 3 4 5 6 7 8 9 10 11
REVISE ON PC ONLY TITLE: 0.5 mm PITCH FPC CONN.
EASY ON / STRAIGHT
(GOLD)
F
REVISED
J2008-1927
07/11/15 Y.TAKAYASU
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DESIGN CONTROL
J
STATUS
WRITTEN
BY:
TR.SUZUKI
CHECKED
BY:
H.HIRATA
APPROVED
BY:
M.SASAO
DATE: YR/MO/DAY
2006/08/31
DOCUMENT NUMBER
PS-501951-002
FILE NAME
PS501951002.doc
SHEET
1 OF 11
EN-37(019)
PRODUCT SPECIFICATION
SCOPE
0.5 mm FPC
This specification covers the 0.5mm PITCH FPC CONNECTOR series.
PRODUCT NAME AND PART NUMBER
Product Name
Material Number
Housing Assembly(Straight Type)
Embossed Tape Package For 501951-**19
CIRCUITS (Refer to the drawing)
RATINGS
Item
Standard
Rated Voltage(MAXIMUM) 50V
Rated Current (MAXIMUM) 0.4A
[AC( rms)/DC]
Ambient Temperature Range
(Operating and Non-operating) -25 +85 *1*2
1
Including terminal temperature rise
2FPC
FPC must be meet temperature range specified in this standard.
molei mol V V [4. m: l 4— ‘l . Efim‘fififi E‘ectrical Perlormance IEE §1¢ 51% EE‘ ’Efifiéth BEHTEE PAT» ii 3 fl #3 #fi fifiifi HT[:’C§E'JE§"§A E? €fi§$fi~lfi§?69—E+ILF€W “59—51-be 7—Xr‘a'1l; Emu #fl 3% #E fi LEE'JE‘JVZ‘IA é‘flfiifi M E? {rfifiétfi W?69—E+Mgm m E 09—E+Il«7—Xfi§ll:~ (£33m) ’ E ’5." fiFa‘lEI'JHD’i'ém ‘ ‘f~ — flfiifi Efi$§ht 4—2. 39‘ Mechanical Performance IEE 57:14: ififi 773‘11—9fi/Ufiiél2‘t ’Efifia‘ fififl Dfiéffilfififl 1% IE§§€ §fifi¥€m 593‘ fliié’figlfififi fi¥fi§§fl figgfij} €rfi§€~ 593‘ ®fi$F§|§fi
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE: 0.5 mm PITCH FPC CONN.
EASY ON / STRAIGHT
(GOLD)
F SEE SHEET 1 OF 11
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501951-002
FILE NAME
PS501951002.doc
SHEET
2 OF 11
EN-37-1(019)
PRODUCT SPECIFICATION
PERFORMANCE
. Electrical Performance
Item
Test Condition
Requirement
4-1-1
Contact
Resistance
FPC 20mV
10mA
(JIS C5402 5.4)
Mate applicable FPC and measured by dry
circuit, 20mV MAXIMUM, 10mA MAXIMUM.
(JIS C5402 5.4)
40 milliohm MAX.
4-1-2
Insulation
Resistance
FPC
DC 500V
(JIS C5402 5.2/MIL-STD-202 302)
Mate applicable FPC together and apply 500V
DC between adjacent terminal and ground.
(JIS C5402 5.2/MIL-STD-202 Method 302)
50 egaohm MIN.
4-1-3
Dielectric
Strength
FPC
AC 250V
1
(JIS C5402 5.1/MIL-STD-202 301)
Mate applicable FPC, apply 250V AC for 1
minute between adjacent terminal or ground.
(JIS C5402 5.1/MIL-STD-202 Method 301)
No Breakdown
. Mechanical Performance
Item
Test Condition
Requirement
4-2-1
FPC
FPC Retention
Force
FPC
25±3 mm
Insert the actuator, pull the FPC at the speed
rate of 25±3mm per minute.
6
Refer to paragraph 6
4-2-2
Terminal/Housing
Retention Force
25±3mm
Apply axial pull out force on the terminal
assembled in the housing at the speed rate of
25±3mm per minute.
1.0N { 0.1kgf }
MIN.
4-2-3
Fitting
Nail/Housing
Retention Force
25±3mm
Apply axial pull out force on the fitting nail
assembled in the housing at the speed rate of
25±3mm per minute.
1.0N { 0.1kgf }
MIN.
molei molei V V 4 —3. f 0) m Environmenta‘ PeHormance and Others IEE §H= 51% _ mfifififiélzf~ fifia‘ll: Elu‘Fdfiié’fi 71:23;ng ”hi—95555"? MUM” g m m m fififi'é €fi§$fl~ Exi‘FfiEifi‘éfi El“ =$79®§E§i§fi€ififlfi?én ‘ 5% J: J: a “a“ ’3 i 5 fifififfilif~fififl€§tfiwzfi rat; mafialals a 95m: 5* ii Efitélt UXEME% fil’a‘mflién flfiifi 3 fl! #3 E ii? E if] 13 E WI fiififfilzf~fifim€§t§Hl23 [it 77'I‘u'll: wfli¥€ % [El 7111 5:} fig gfifigzt ién flfiifi iii? E g 13 3 i! #E fi E M NLY Eflttfii
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE: 0.5 mm PITCH FPC CONN.
EASY ON / STRAIGHT
(GOLD)
F SEE SHEET 1 OF 11
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501951-002
FILE NAME
PS501951002.doc
SHEET
3 OF 11
EN-37-1(019)
PRODUCT SPECIFICATION
Environmental Performance and Others
Item
Test Condition
Requirement
4-3-1
Repeated
Actuator Insertion
/ Withdrawal
110
20
Open and shut actuator up to 20 cycles at
the speed rate of less than 10 cycles/minute.
Contact
Resistance
60 milliohm
MAX.
4-3-2
Temperature Rise
FPC
(UL 498)
Mate applicable FPC and measure the
temperature rise of contact when the
maximum AC rated current is passed.
(UL 498)
Temperature
Rise 30 °C MAX.
Appearance
No Damage
Contact
Resistance
60 milliohm
MAX.
4-3-3
Vibration
DC 1mA
310~55~10Hz/
0.75mm 2
(JIS C60068-2-6/MIL-STD-202 201)
Mate applicable FPC and subject to the
following vibration conditions, for a period of 2
hours in each of 3 mutually perpendicular
axes, passing DC 1mA during the test.
Harf-Amplitude : 0.75mm P-P
Frequency : 10-55-10 Hz
shall be traversed in 1 minute.
(JIS C60068-2-6/MIL-STD-202 Method 201)
Discontinuity
1.0
microsecond
MAX.
Appearance
No Damage
Contact
Resistance
60 milliohm
MAX.
4-3-4
Shock
DC 1mA
6490m/s2 {50G} 3
(JIS C60068-2-27/MIL-STD-202 213)
Mate applicable FPC and subject to the
following shock conditions. 3 times of shocks
shall be applied for each 6 directions along 3
mutually perpendicular axes, passing DC 1mA
current during the test.
(Total of 18 shocks)
Test pulse : Half Sine
Peak value : 490m/s2 {50G}
Duration : 6 milliseconds
(JIS C60068-2-27/MIL-STD-202 Method 213)
Discontinuity
1.0
microsecond
MAX.
molei molei V V 135 fir are fifi?é was; °C
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE: 0.5 mm PITCH FPC CONN.
EASY ON / STRAIGHT
(GOLD)
F SEE SHEET 1 OF 11
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501951-002
FILE NAME
PS501951002.doc
SHEET
4 OF 11
EN-37-1(019)
PRODUCT SPECIFICATION
Item
Test Condition
Requirement
Appearance
No Damage
4-3-5
Heat Resistance
FPC 85±2
96 1 2
(JIS C60068-2-2/MIL-STD-202 108)
Mate applicable FPC and expose to 85±2
degree C for 96 hours. Upon completion of
the exposure period, the test specimens shall
be conditioned at ambient room conditions for
1 to 2 hours, after which the specified
measurements shall be performed.
(JIS C60068-2-2/MIL-STD-202 Method108)
Contact
Resistance
60 milliohm
MAX.
Appearance
No Damage
4-3-6
Cold Resistance
FPC -40±2
96 1 2
(JIS C60068-2-1)
Mate applicable FPC and expose to -40±2
degree C for 96 hours. Upon completion of
the exposure period, the test specimens shall
be conditioned at ambient room conditions for
1 to 2 hours, after which the specified
measurements shall be performed.
(JIS C60068-2-1)
Contact
Resistance
60 milliohm
MAX.
Appearance
No Damage
Contact
Resistance
60 milliohm
MAX.
Dielectric
Strength
4-1-3
Must meet
4-1-3
4-3-7
Humidity
FPC 60±2°C90
95% 96 1
2
(JIS C60068-2-3/MIL-SDT-202 103)
Mate applicable FPC and expose to 60±2 °C,
relative humidity 90 to 95% for 96 hours.
Upon completion of the exposure period, the
test specimens shall be conditioned at
ambient room conditions for 1 to 2 hours,
after which the specified measurements shall
be performed.
(JIS C60068-2-3/MIL-SDT-202 Method103)
Insulation
Resistance
20
megaohm
MIN.
molei molei \v/ \./ 135 9%: are fifififi {rfifiétfi I: fix I: 5% Ch? t‘bf7llukl,~ 4} thgmét El“ ffififizfiflfifa‘lli a» . ‘ _ Wtfi'én amt ~ fil’a‘léfilflifij’éfl n :5 amaé 55I§4f47llz gmfim SEQ Efifiétfi [:1 Eitt mam»; firamumfimawmx am ¥LU was; Effififiidfiéfién 7* i5 {fifii a§g E#t§ht fiflflfi fiflfifi 533%.; 5913311 °c~ mfififiififixm: smug-Ma 5* i5 Efitiu fi$$fix gmfim afimfiw ~ fiamfiw a) : . mam UJEHEI: man 53%? smmm :‘3 h *5 NLY Eflttfii
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE: 0.5 mm PITCH FPC CONN.
EASY ON / STRAIGHT
(GOLD)
F SEE SHEET 1 OF 11
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501951-002
FILE NAME
PS501951002.doc
SHEET
5 OF 11
EN-37-1(019)
PRODUCT SPECIFICATION
Item
Test Condition
Requirement
Appearance
No Damage
4-3-8
Temperature
Cycling
FPC -55±3°C30
+85±2°C 30 1 5
3
1 2
(JIS C0025)
Mate applicable FPC connectors and subject
to the following conditions for 5 cycles. Upon
completion of the exposure period, the test
specimens shall be conditioned at ambient
room conditions for 1 to 2 hours, after which
the specified measurements shall be
performed.
1 cycle
a) 55±3 °C 30 minutes
b) +85±2 °C 30 minutes
Transit time shall be with in 3 minutes.
(JIS C0025)
Contact
Resistance
60 milliohm
MAX.
Appearance
No Damage
4-3-9
Salt Spray
FPC 35±2°C5±1%
48±4
(JIS C60068-2-11/MIL-STD-202 101)
48±4 hours exposure to a salt spray from the
1% solution at 35±2°C.
(JIS C60068-2-11/MIL-STD-202 Method 101)
Contact
Resistance
60 milliohm
MAX.
Appearance
No Damage
4-3-10
SO2 Gas
FPC 40±2 50±5ppm
24
Mate applicable FPC exposed to 50±5ppm
SO2 gas at 40±2 degree C for 24 hours.
Contact
Resistance
60 milliohm
MAX.
4-3-11
Solderability
0.2mm 0.2mm
245±3°C0.5
Soldering Time :0.5 seconds
Solder Temperature : 245±3°C
0.2mm from terminal tip
0.2mm from fitting nail tip
Solder Wetting
95%
95% of
immersed area
must show no
voids, pin holes
molei molex V V IEE £34: ififi “n Uju—fi INFRARED REFLOW METHOD WW: I) 7 I: —%1$ INFRARED REFLOW CONDITION “c (Ii—aim) w; 1 ‘ [El '1 7 El —& \seconds 3*;fi9 : Elmfi N ’4‘ <> ‘ 24mg: & (Tm: ~ °c) immmfi fEJfi§1$75 7 5* ii TEMPERATURE CONDITION GRAPH (£fiififfilfi) 3:33:21” 7 D —§4‘H:E§ Ltli‘ 'J 7 D —§§E&U£fi§ Iz‘wamfiitwaTOK §mnzu jfi-kafli isfiubife can. ¥$Efi Soldering Iron method afi¥fififi~ fiUfiEfififiJ: U wfi‘éi‘m ~ “coimziflz—c fii‘bm‘J'én IE 3*;7” [A EfitbuEmtuzkn gun; Efité‘ .2 E ( ) : %%%EI% *éIEEafiTInwyju/m a) U 7 D —%#l:t§é§lx€$ U it if; aim—x Han ants/aim ( )EfiMLtuit NLY Eflttfii
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE: 0.5 mm PITCH FPC CONN.
EASY ON / STRAIGHT
(GOLD)
F SEE SHEET 1 OF 11
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501951-002
FILE NAME
PS501951002.doc
SHEET
6 OF 11
EN-37-1(019)
PRODUCT SPECIFICATION
Item
Test Condition
Requirement
INFRARED REFLOW METHOD
INFRARED REFLOW CONDITION
250+5/-0
250+5/-0 degree C (Peak temperature)
TEMPERATURE CONDITION GRAPH
(TEMPERATURE ON BOARD PATTERN SIDE)
NOTE: Please check the reflow soldering condition by your
own devices beforehand. Because the condition change by
the soldering devices, p.c.board, and so on.
2
No Damage
After Twice
Reflow
4-3-12
Resistance to
Soldering- Heat
Soldering iron method
0.2mm
370 400 1
Soldering Time :1 seconds MAX.
Solder Temperature : 370-400°C
0.2mm from terminal tip
0.2mm from fitting nail tip
Without too much pressure to the terminal pin
and fitting nail.
Appearance
No Damage
: Reference Standard
4-3-12
Sn-3Ag-0.5Cu
The board samples of the specification test were reflowed under the reflow profile of 4-3-12.
Cream soldering paste : Sn-3Ag-0.5Cu
230 degree C
MINIMUM
230
90 120
150 180
(Preheat temperature : 150 180 degree C)
90 seconds
20-40
seconds
20 40
A“ A“ molex molex V V {5. WEEK Thfiltlfififi 1 Efi§fi [6. ‘efifit } E” am fififl (ENE) #JJIEI EIE * iifimfilt fifififigé 0) EEK! mummy; U $31 * outfit: LJfififlfiiiégéfilféé~ fifi’éifitétt‘EfiWg U in NLY figflttfi 2
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE: 0.5 mm PITCH FPC CONN.
EASY ON / STRAIGHT
(GOLD)
F SEE SHEET 1 OF 11
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501951-002
FILE NAME
PS501951002.doc
SHEET
7 OF 11
EN-37-1(019)
PRODUCT SPECIFICATION
PRODUCT SHAPE, DIMENSIONS AND MATERIALS
Refer to the drawing.
FPC FPC RETENTION FORCE
Retention Force (MINIMUM)
No of
CIRCUIT
UNIT
1st 10
10th
20 N
{kgf} 3.92
{0.40} 2.94
{0.30}
22 N
{kgf} 4.31
{0.44} 3.33
{0.34}
24 N
{kgf} 4.70
{0.47} 3.62
{0.37}
30 N
{kgf} 5.88
{0.60} 5.09
{0.52}
32 N
{kgf} 6.27
{0.64} 5.29
{0.54}
40 N
{kgf} 7.84
{0.80} 6.86
{0.70}
45 N
{kgf} 8.82
{0.90} 7.84
{0.80}
50 N
{kgf} 9.80
{1.00} 8.82
{0.90}
60 N
{kgf} 11.76
{1.08} 9.80
{1.00}
70 N
{kgf} 12.48
{1.27} 10.73
{1.10}
0.3mm FPC
The above-mentioned value is the value when FPC thickness is 0.3mm.
FPC
There may be the case which the connector performance does not meet the above specification, because
the different FPC manufacturers have their own unique specification.
A“ A“ molex molex V V {7. 3351; 1 Wi®fi§2§fiIW—>Thfili~ 3) < ififififilii="" u="" 331="" keemj—flé‘fififiifiali="" -="" bebe="" 0m="" 91l7x7="" him="" l133="" u="" 331="" zsiéeeuj—flé‘fifififififllififi="" iffiéflifllfififi/w="" —="">l:’C%bfi L123 U 311 7 p$~>7lb§4fi$®fi§i E§ifi’\%§?éi§%li~ $fifil:§§i§§2¥€fiof:$’6 :fimfifiugt $tfll§®§§§fifi€li~ §£§§ifi
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE: 0.5 mm PITCH FPC CONN.
EASY ON / STRAIGHT
(GOLD)
F SEE SHEET 1 OF 11
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501951-002
FILE NAME
PS501951002.doc
SHEET
8 OF 11
EN-37-1(019)
PRODUCT SPECIFICATION
NOTES
7-1
The board layout is our sales drawing shows only recommendation.
7-2
T=0.12mm 100%
This connector performance was tested based on using metal mask which thickness is 0.12mm, aperture
ratio 100%.
7-3
This connector performance was tested based on using rigid p.c.board, which recommended layout in our
sales drawing. Please try to check the mounting performance of connector etc. in advance when you use the
special board, such as flexible printed circuit board.
7-4
The mounting performance of coplanarity does not include the effect in warpage of P.C. board.
7-5
N2
This product assumes mounting by I.R.reflow. The evaluation is separately needed when mounting by the
N2 reflow.
7-6
2 2 2
Reflow possibility is 2times. This product guarantees mounting on upper side of p.c.board on the second reflow.
The evaluation is separately needed when it mount with lower side of p.c.board on the second reflow.
7-7
(4-3-12 )
When you need to repair the connector after reflow by using a solder iron, please perform under the
conditions of this product specification (4-3-12)
7-8
There may be a case which changes housing color by depending on reflow conditions. However, it does not
affect on connector performance.
7-9
There may be a case which the plating surface looks wavy by depending on reflow conditions. However, it
does not affect on connector performance.
7-10
There is no influence in the product performance through discoloration might be seen in the soldering tail
after reflow.
fififiwfiflfififllifififiéé‘wfifihfifiaéhéig‘a‘fig U 3311i fi£‘fifi€l:li§é¥li:§t\$fihn fiflfifi‘fiw'fillb FE‘BIZfih‘EEEéhéiSfib‘b U $311K fififififi§1¢£fli Mimi [JEL‘BE U ~ §2%‘E§El:l1§3¥li:§L\§fiA/e §ifi§§b€lzz *7 9 IZNfl‘éfiitUJ: 5 C’Egfihijl Efifi‘éb‘fii’lfi'éfilfifi‘fih‘b U 331 '17 D —D§~ 1fifi¢fii§ifl¢®§fi=l1¢t 0111533qu I) X 9 —¥037FE% ii Uéflhh‘b U 3371‘: i255: ‘fifiélfiéglil’fiuifihn 77 3‘ 1 1—9 UJBFJFsFIIi~ fin'féfiéfilzfig$h1’:4fifi§‘5§fifi[fiu$?n I\"} §>703 fiN'a‘l El [lé’ivfli U h‘fii?’ éififih‘i) U gfih€§é&'fifi:1:§2¥li:éugfim igfifilzz’fififilztié t0fi‘fiifiiflffiof:$’5~ :{iffi‘édfilfit‘flLij’n €fié$fiéfi~ ETfi’Ji‘E’CfiALHL‘FTéL‘n if; fis‘tmxeofim, LtL‘F'FéL‘n :I >97 FUJQJE fiflim
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE: 0.5 mm PITCH FPC CONN.
EASY ON / STRAIGHT
(GOLD)
F SEE SHEET 1 OF 11
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501951-002
FILE NAME
PS501951002.doc
SHEET
9 OF 11
EN-37-1(019)
PRODUCT SPECIFICATION
7-11
Although there may be some small dark spots and/or minor cuts on this product, the product performance
will not be affected.
7-12
There may be a case which the line be found to weld part of housing. However, as long as use that
exceeds the specifications examination condition is not done, it does not affect on connector performance.
7-13
Do not put external force on connector mounted on the P.C. board. It may cause to shift contact position.
7-14
You may find the blistering during reflow because of under the condition of storage and/or transportation,
however, it does not affect any product functionality.
7-15
Please execute the opening and closing of the actuator with the product mounted on the P.C. board .
7-16
FPC
Although there may be some warp in FPC insertion side of housing after reflow, the product performance will not
be affected.
7-17
FPC
Please check the compatibility of FPC which you will use in your mass production.
7-18
FPC FPC
FPC
When you mate the FPC into connector, please avoid to bow down the FPC and avoid to inset FPC
diagonally. It may cause a contact buckling and/or evert the conductor of FPC.
A“ A“ molex molex V V 2367M: Egfilfiflifié’fi IZEI§EHE~ 2‘29? l‘E‘yi‘fil‘filfl):lLUfiEhVJM’JEtL‘Jiil: Efifihifi'g 2| 3679 03D “1 7751‘32333111’: LL fi‘fifi~ 2| *7 9 h‘éflé LT:U’§'61§EI:E U 331 4%; iifififllzbflbéiS‘E-‘li Efififi'éiilzL’C‘FéL‘g (DEX U [El L751: J: o I“ ofili wfizfifib‘fiifi'éfilfifi‘fih‘b U 3?} Wigafimx /\°—x J; :I *7 9 l:E¥E®3§}7h‘é1fi‘E~®HE U Hlfl; LtLVE‘F 3 W 773‘11—9’Efififlfii B‘LUBHUT:&~ LZ\§1JJJ:IZT73‘11—9h§|¥l<>
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE: 0.5 mm PITCH FPC CONN.
EASY ON / STRAIGHT
(GOLD)
F SEE SHEET 1 OF 11
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501951-002
FILE NAME
PS501951002.doc
SHEET
10 OF 11
EN-37-1(019)
PRODUCT SPECIFICATION
7-19
FPC FPC
FPC
FPC
Please avoid to put extra pressure on FPC while inserting into the connector. It may cause the connector to
unlock or damage the conductor of FPC. If there is a possibility of putting constant pressure on the FPC,
please fix FPC with additional engineering.
7-20
FPC FPC
There is a possibility of the defect in electrical continuity and/or coming off from connector when the cabling
of FPC in the application is not appropriate. Please avoid the case that you may locate the FPC which put
on some load on the connector by constraint because of your limited space of p.c. board.
7-21
When you open the actuator or after you open the actuator, please do not put the extra load to the direction
of opening. It may cause the actuator damage, the housing damage, and/or terminal deformation.
8COMPLIANCE WITH ENVIRONMENTAL DIRECTIVE
1. ELV RoHS
ELV and RoHS Compliant.
Eflttfii NLY
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY TITLE: 0.5 mm PITCH FPC CONN.
EASY ON / STRAIGHT
(GOLD)
F SEE SHEET 1 OF 11
REV. DESCRIPTION THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO
MOLEX INC. AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DOCUMENT NUMBER
PS-501951-002
FILE NAME
PS501951002.doc
SHEET
11 OF 11
EN-37-1(019)
PRODUCT SPECIFICATION
REV. REV. RECORD DATE ECN NO. WRITTEN BY : CHECKED BY :
A RELEASED 06/08/31 J2007-0450 TR.SUZUKI H.HIRATA
B REVISED 06/11/30 J2007-0652 TR.SUZUKI H.HIRATA
C REVISED 07/04/25 J2007-2987 TR.SUZUKI H.HIRATA
D REVISED 07/09/20 J2008-0846 H.YAJIMA T.HARUYAMA
E REVISED 07/10/10 J2008-1229 H.YAJIMA T.HARUYAMA
F REVISED 07/11/15 J2008-1927 Y.TAKAYASU K.TAKAHASHI