6240xx213322 Drawing Datasheet by Würth Elektronik
View All Related Products | Download PDF Datasheet
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 15-MAY-12 PDF GG
B
C
D
E
F
G
APPROVAL: BBu UNIT: MM DESCRIPTION: 2.00 MM DUAL ROW FEMALE TERMINAL HOUSING
SCALE:
SHEET: 1/3 WERI PART NO: 624 0xx 213 322
DRAW: MIKE
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR: NY 66
COLOR: WHITE
PITCH: 2.00 MM
ENVIRONMENTAL
OPERATING TEMPERATURE: -25 UP TO 85°C
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL
INSULATOR RESISTANCE: >1000 MOHM
DIELECTRIC WITHSTANDING VOLTAGE: 1000 V AC/MN
PACKAGING
BAG
06-AUG-13 CHARACTERISTIC QL
25-JAN-16 TPK UPDATE AK
FLAMMABILITY RATING: UL94-V0
STANDARD
CERTIFIED: E323964
c us
01-SEP-16 CERTIFIED AK
Pin 1 Pin 10
Pin End

1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A
B
C
D
E
F
G
APPROVAL: BBu UNIT: MM DESCRIPTION: WTB 2.00MM DUAL ROWS TERMINAL HOUSING
SCALE:
SHEET: 2/3 WERI PART NO: 624 0xx 213 322
DRAW: MIKE
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15

1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 3/3 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.
Products related to this Datasheet
CONN FEM HSING 10POS 2MM DL ROW
CONN FEM HSING 12POS 2MM DL ROW
CONN FEM HSING 8POS 2MM DL ROW
CONN FEM HSING 38POS 2MM DL ROW
CONN FEM HSING 14POS 2MM DL ROW
CONN FEM HSING 16POS 2MM DL ROW
CONN FEM HSING 24POS 2MM DL ROW
CONN FEM HSING 20POS 2MM DL ROW
CONN FEM HSING 18POS 2MM DL ROW
CONN FEM HSING 32POS 2MM DL ROW
CONN FEM HSING 22POS 2MM DL ROW
CONN FEM HSING 28POS 2MM DL ROW
CONN FEM HSING 34POS 2MM DL ROW
CONN FEM HSING 26POS 2MM DL ROW
CONN FEM HSING 30POS 2MM DL ROW
CONN FEM HSING 36POS 2MM DL ROW
CONN FEM HSING 40POS 2MM DL ROW