ZXTN25040DFH Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
® Diodes lncorpo mam“ Gwen ZXTN25040DFH to! 7 Document number D533697 Rev 272 www.diodes.com ZETEX
ZXTN25040DFH
Document number: DS33697 Rev. 2 - 2
1 of 7
www.diodes.com January 2012
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
ZXTN25040DFH
40V NPN MEDIUM POWER PLANAR TRANSISTOR IN SOT23
Features and Benefits
BVCEO > 40V
I
C = 4A Continuous Collector Current
Low Saturation Voltage VCE(sat) < 55mV @ 1A
R
CE(sat) = 35m
h
FE characterised up to 10A
High hFE min 300 @ 1A
1.25W power dissipation
130V forward blocking voltage
6V reverse blocking voltage
Complementary part number ZXTP25040DFH
“Lead-Free”, RoHS Compliant (Note 1)
Halogen and Antimony Free. “Green” Device (Note 2)
Qualified to AEC-Q101 Standards for High Reliability
Mechanical Data
Case: SOT23
Case material: Molded Plastic. “Green” Molding Compound
(Note 2) UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Matte Tin Finish; Solderable per MIL-STD-202,
Method 208
Weight: 0.008 grams (Approximate)
Applications
MOSFET gate drivers
Power switches
Motor control
DC fans
DC-DC converters
Ordering Information (Note 3)
Product Marking Reel size (inches) Tape width (mm) Quantity per reel
ZXTN25040DFHTA 1A4 7 8 3,000
Notes: 1. No purposefully added lead.
2. Diodes Inc‘s “Green” Policy can be found on our website at https://www.diodes.com/
3. Devices with lot number starting from PID0155145 (March 2010) are “Green” products.
Marking Information
1A4 = Product Type Marking Code
SOT23
Device Symbol Top View
Pin Configuration
Top View
1A4
@ ZETEX ZXTN25040DFH 2 a! 7 Document number D533697 Rev 272 www.diodes.cnm
ZXTN25040DFH
Document number: DS33697 Rev. 2 - 2
2 of 7
www.diodes.com January 2012
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
ZXTN25040DFH
Maximum Ratings @TA = 25°C unless otherwise specified
Characteristic Symbol Value Unit
Collector-Base Voltage VCBO 130 V
Collector-Emitter Voltage (Forward Blocking) VCEX 130 V
Collector-Emitter Voltage VCEO 40 V
Emitter-Collector Voltage (Reverse Blocking) VECO 6 V
Emitter-Base Voltage VEBO 7 V
Continuous Collector Current (Note 6) IC 4 A
Peak Pulse Current ICM 10 A
Base Current IB 1 A
Thermal Characteristics @TA = 25°C unless otherwise specified
Characteristic Symbol Value Unit
Power Dissipation
Linear Derating Factor
(Note 4)
PD
-
0.73
5.84
W
mW/°C
(Note 5) 1.05
8.4
(Note 6) 1.25
9.6
(Note 7) 1.81
14.5
Thermal Resistance, Junction to Ambient
(Note 4)
RθJA
171
°C/W
(Note 5) 119
(Note 6) 100
(Note 7) 69
Thermal Resistance, Junction to Lead (Note 8) RθJL 74.95 °C/W
Operating and Storage Temperature Range TJ, TSTG -55 to +150 °C
Notes: 4. For a device surface mounted on 15mm X 15mm X 1.6mm FR4 PCB with high coverage of single sided 1 oz copper, in still air conditions; the device is
measured when operating in a steady-state condition.
5. For a device surface mounted on 25mm X 25mm X 1.6mm FR4 PCB with high coverage of single sided 2 oz copper, in still air conditions; the device is
measured when operating in a steady-state condition.
6. For a device surface mounted on 50mm X 50mm X 1.6mm FR4 PCB with high coverage of single sided 2 oz copper, in still air conditions; the device is
measured when operating in a steady-state condition.
7. As note 6 above, measured at t < 5 seconds
8. Thermal resistance from junction to solder-point (at the end of the collector lead).
... K a .. .. o .. ,. Y . ..® Diodeslncorpo ZETEX
ZXTN25040DFH
Document number: DS33697 Rev. 2 - 2
3 of 7
www.diodes.com January 2012
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
ZXTN25040DFH
Typical Thermal Characteristics
0 20 40 60 80 100 120 140
1µ
10µ
100µ
1m
100m 1 10
10m
100m
1
10
Safe Operating Area
50mmX50mm FR4
2oz Cu
Single Pulse
Tamb=25°C
VCE(sat)
Limited
100µs
1ms
10ms
100ms
1s
DC
Safe Operating Area
IC Collector Current (A)
VCE Collector-Emitter Voltage (V)
0 20 40 60 80 100 120 140 160
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
25mmX25mm FR4
2oz Cu
15mmX15mm FR4
1oz Cu
Derating Curve
Temperature (°C)
Max Power Dissipation (W)
50mmX50mm FR4
2oz Cu
10 1m 10m 100m 1 10 100 1k
0
20
40
60
80
100 Tamb=25°C
50mmX50mm FR4
2oz Cu
Transient Thermal Impedance
D=0.5
D=0.2
D=0.1
Single Pulse
D=0.05
Thermal Resistance (°C/W)
Pulse Width (s) 100µ 1m 10m 100m 1 10 100 1k
1
10
100 Single Pulse
Tamb=25°C
50mmX50mm FR4
2oz Cu
Pulse Power Dissipation
Pulse Width (s)
Maximum Power (W)
BV(BR)CEX=130V
BV(BR)CEO=40V
Failure may occur
in this region
Tamb=25°C
VCE Collector-Emitter Voltage (V)
IC Collector Current (A)
@ ZETEX ZXTN25040DFH 4 a! 7 Document number D533697 Rev 272 www.diodes.cnm
ZXTN25040DFH
Document number: DS33697 Rev. 2 - 2
4 of 7
www.diodes.com January 2012
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
ZXTN25040DFH
Electrical Characteristics @TA = 25°C unless otherwise specified
Characteristic Symbol Min Typ Max Unit Test Condition
OFF CHARACTERISTICS
Collector-Base Breakdown Voltage BVCBO 130 170 - V IC = 100µA
Collector-emitter breakdown voltage
(forward blocking) BVCEX 130 170 - V IC = 100µA; RBE < 1k or
-1V < VBE < 0.25V
Collector-Emitter Breakdown Voltage
(base open) (Note 9) BVCEO 40 63 - V
IC = 10mA
Emitter-Base Breakdown Voltage BVEBO 7 8.3 - V
IE = 100µA
Emitter-collector breakdown voltage
(reverse blocking) BVECX 6 7.4 - V
IE = 100µA; RBC < 1k or
-0.25V < VBC < 0.25V
Emitter-collector breakdown voltage
(base open) BVECO 6 7.4 - V
IE = 100µA;
Collector-base Cut-off Current ICBO - <1
- 50
20 nA
µA VCB = 100V
VCB = 100V, TA = 100°C
Collector-emitter Cut-off Current ICEX - - 100 nA
VCE = 100V; RBE < 1k or
-1V < VBE < 0.25V
Emitter-base Cut-off Current IEBO - <1 50 nA
VEB = 5.6V
ON CHARACTERISTICS (Note 9)
Static Forward Current Transfer Ratio hFE
300
300
30
-
450
450
60
10
900
-
-
-
-
IC = 10mA, VCE = 2V
IC = 1A, VCE = 2V
IC = 4A, VCE = 2V
IC = 10A, VCE = 2V
Collector-Emitter Saturation Voltage VCE(sat) -
45
120
135
140
55
210
210
190
mV
IC = 1A, IB = 100mA
IC = 1A, IB = 10mA
IC = 2A, IB = 40mA
IC = 4A, IB = 400mA
Base-Emitter Saturation Voltage VBE
(
sat
)
- 960 1050 mV
IC = 4A, IB = 400mA
Base-Emitter On Voltage VBE
(
on
)
- 840 950 mV
IC = 4A, VCE = 2V
SMALL SIGNAL CHARACTERISTICS (Note 9)
Transition Frequency fT - 190 - MHz
IC = 50mA, VCE = 10V,
f = 100MHz
Collector Output Capacitance Cobo - 11.7 20 pF
VCB = 10V, f = 1MHz
Delay time td - 64 - ns
VCC = 10V,
IC = 1A,
IB1 = IB2 = 10mA
Rise time t
r
- 108 - ns
Storage time ts - 428 - ns
Fall time tf - 130 - ns
Notes: 9. Measured under pulsed conditions. Pulse width 300µs. Duty cycle 2%
@ ZETEX ZXTN25040DFH 5 a! 7 Ducumenl number D533697 Rev 272 www.diodes.cnm
ZXTN25040DFH
Document number: DS33697 Rev. 2 - 2
5 of 7
www.diodes.com January 2012
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
ZXTN25040DFH
Typical Electrical Characteristics
1m 10m 100m 1 10
1m
10m
100m
1
10m 100m 1 10
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
1m 10m 100m 1 10
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1m 10m 100m 1 10
0.4
0.6
0.8
1.0
1.2
1m 10m 100m 1 10
0.2
0.4
0.6
0.8
1.0
0
75
150
225
300
375
450
525
600
675
750
825
IC/IB=100
VCE(SAT) v IC
Tamb=25°C
IC/IB=50
IC/IB=20
IC/IB=10
VCE(SAT) (V)
IC Collector Current (A)
150°C
VBE(SAT) v IC
IC/IB=10
100°C
25°C
-55°C
VCE(SAT) (V)
IC Collector Current (A)
150°C
hFE v IC
VCE=2V
-55°C
25°C
100°C
Normalised Gain
IC Collector Current (A)
150°C
25°C
VCE(SAT) v IC
IC/IB=10
100°C
-55°C
VBE(SAT) (V)
IC Collector Current (A)
150°C
VBE(ON) v IC
VCE=2V
100°C
25°C -55°C
VBE(ON) (V)
IC Collector Current (A)
Typical Gain (hFE)
@ ZETEX ,ZEL , IE 77777 T 0.95 a ‘ | 77H7777+ \ I ‘ | 2.0 \ I \ I 7 7 ‘ 77L | T \ | ‘ ‘ I mm 0.8 — ZXTN25040DFH 6 cl 7 Document number D533697 Rev 272 www.diodes.cnm
ZXTN25040DFH
Document number: DS33697 Rev. 2 - 2
6 of 7
www.diodes.com January 2012
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
ZXTN25040DFH
Package Outline Dimensions
E
e
L
e1
D
A
c
E1
L1
A1
b
3leads
Dim. Millimeters Inches Dim. Millimeters Inches
Min. Max. Min. Max. Min. Max. Min. Max.
A - 1.12 - 0.044 e1 1.90 NOM 0.075 NOM
A1 0.01 0.10 0.0004 0.004 E 2.10 2.64 0.083 0.104
b 0.30 0.50 0.012 0.020 E1 1.20 1.40 0.047 0.055
c 0.085 0.20 0.003 0.008 L 0.25 0.60 0.0098 0.0236
D 2.80 3.04 0.110 0.120 L1 0.45 0.62 0.018 0.024
e 0.95 NOM 0.037 NOM - - - - -
Note: Controlling dimensions are in millimeters. Approximate dimensions are provided in inches
Suggested Pad Layout
mm
inches
0.8
0.031
0.9
0.035
0.95
0.037
2.0
0.079
. .. K a .. .. o .. ,. Y . ,,® Diodeslncorporated ZETEX January 2012 © Dmdes hvcuvpmaled
ZXTN25040DFH
Document number: DS33697 Rev. 2 - 2
7 of 7
www.diodes.com January 2012
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
ZXTN25040DFH
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2012, Diodes Incorporated
www.diodes.com

Products related to this Datasheet

TRANS NPN 40V 4A SOT23-3
TRANS NPN 40V 4A SOT23-3
TRANS NPN 40V 4A SOT23-3