ZUMT718 Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
m Lead-"u 5"“ ® :0 ml: ZUMT718 to“? Document number 0533340 Rev 372 www.diodss.cum
ZUMT718
Document number: DS33340 Rev. 3 - 2
1 of 6
www.diodes.com
June 2014
© Diodes Incorporated
ZUMT718
20V PNP POWER SWITCHING TRANSISTOR IN SOT323
Features
BVCEO > -20V
I
C = -1A Continuous Collector Current
I
CM = -3A Peak Pulse Current
Low Saturation Voltage -250mV Max @ IC = -1A.
R
CE(SAT) = 200m @ 1A for a Low Equivalent On-Resistance
500mW Power Dissipation
Excellent hFE Characteristics up to 3A
Complementary NPN Type: ZUMT618
Totally Lead-Free & Fully RoHS compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Qualified to AEC-Q101 Standards for High Reliability
Mechanical Data
Case: SOT323
Case Material: Molded Plastic. “Green” Molding Compound
UL Flammability Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Finish - Matte Tin Plated Leads, Solderable per
MIL-STD-202, Method 208
Weight: 0.006 grams (approximate)
Ordering Information (Notes 4)
Device Compliance Marking Reel Size (inches) Tape Width (mm) Quantity per reel
ZUMT718TA AEC-Q101 T72 7 8 3,000
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com/products/packages.html.
Marking Information
Top View Device Symbol
Top View
Pin-Out
SOT323
xxx
YM
T72
T72 = Product Type Marking Code
C
E
B
ZUMT718 Document number 0533340 Rev 372
ZUMT718
Document number: DS33340 Rev. 3 - 2
2 of 6
www.diodes.com
June 2014
© Diodes Incorporated
ZUMT718
Absolute Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Value Unit
Collector-Base Voltage VCBO -20 V
Collector-Emitter Voltage VCEO -20 V
Emitter-Base Voltage VEBO -7 V
Peak Pulse Current ICM -3 A
Continuous Collector Current IC -1 A
Base Current IB -200 mA
Thermal Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Value Unit
Power Dissipation (Note 5) PD
385 mW
(Note 6) 500
Thermal Resistance, Junction to Ambient (Note 5) RθJA 325 °C/W
(Note 6) 250
Thermal Resistance, Junction to Leads (Note 7) RθJL 350 °C/W
Operating and Storage Temperature Range TJ,TSTG -55 to +150 °C
ESD Ratings (Note 8)
Characteristic Symbol Value Unit JEDEC Class
Electrostatic Discharge - Human Body Model ESD HBM 4,000 V 3A
Electrostatic Discharge - Machine Model ESD MM 400 V C
Notes: 5. For a device mounted with collector lead on 10mm x 8mm 1oz copper that is on a single-sided 0.6mm FR4 PCB; device is measured under still air
conditions whilst operating in a steady-state.
6. Same as note (5), except the collector lead is on a 25mm x 25mm 1oz copper.
7. Thermal resistance from junction to solder-point (at the end of the leads).
8. Refer to JEDEC specification JESD22-A114 and JESD22-A115.
6 June 2014 ss.cum 'e‘ Dumas \nmvparaled
ZUMT718
Document number: DS33340 Rev. 3 - 2
3 of 6
www.diodes.com
June 2014
© Diodes Incorporated
ZUMT718
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Min Typ Max Unit Test Condition
OFF CHARACTERISTICS (Note 9)
Collector-Base Breakdown Voltage VCBO -20 V IC = -100µA
Collector-Emitter Breakdown Voltage VCEO -20 V IC = -10mA
Emitter-Base Breakdown Voltage VEBO -7 V IE = -100µA
Collector-Base Cutoff Current ICBO -10 nA VCB = -15V
Emitter-Base Cutoff Current IEBO -10 nA VEB = -4.0V
Collector-Emitter Cutoff Current ICES -10 nA VCES = -15V
ON CHARACTERISTICS (Note 9)
DC Current Gain hFE
300
300
200
100
20
490
450
315
160
75
IC = -10mA, VCE = -2.0V
IC = -0.1A , VCE = -2.0V
IC = -0.5A, VCE = -2.0V
IC = -1A, VCE = -2.0V
IC = -1.5A, VCE = -2.0V
Collector-Emitter Saturation Voltage VCE(SAT)
-33.5
-80
-130
-180
-45
-110
-175
-250
mV
mV
mV
mV
IC = -0.1A, IB = -10mA
IC = -0.25A, IB = -10mA
IC = -0.5A, IB = -20mA
IC = -1A, IB = -100mA
Base-Emitter Saturation Voltage VBE(SAT) -970 -1100 mV IC = -1A, IB = 100mA
Base-Emitter Turn-On Voltage VBE(ON) -850 -1100 mV IC = -1A, VCE = -2.0V
SMALL SIGNAL CHARACTERISTICS
Output Capacitance Cobo 11 pF VCB = -10V, f = 1MHz
Turn-On Time t(on) 60 ns VCC = -10V, IC = -1A,
IB1 = -IB2 = -100mA
Turn-Off Time t(off) 135 ns
Current Gain-Bandwidth Product fT 210 MHz VCE = -10V, IC = -50mA,
f = 100MHz
Note: 9. Measured under pulsed conditions. Pulse width 300µs. Duty cycle 2%.
g x g ‘ lula=lao . E E § § 1m m a 1m m 0 IC- Collector Current (A) It: - Collector Current (A) VCElsat) V I0 VCE(satl V '0 IC/IEVD 800 .E 3 500 E § I: '5- 400 3 ,2 E . > m E 200 a 1m m m o 1’“ m 0 Ice Collector Current (A) '6 ’ Collector Current (A) hFE VIC VBElsat) V IC 10 i ... 1: 3 “s 1 v 2 L U = ._ 3 e g E 100m B o «L: 10m 1m mm mm 1 1o 1 Ice Collector Current (A) VCE , Collector Eminer Voltage (V) VBElonl v lc Safe Operating Area ZUMT718 4 ole Document number. 0533340 Rev. 3 , 2 www.diodes.com
ZUMT718
Document number: DS33340 Rev. 3 - 2
4 of 6
www.diodes.com
June 2014
© Diodes Incorporated
ZUMT718
Typical Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
i L; E @ O JM TL. June 2014 @ Dmdes \nmvvuraled ss.cum
ZUMT718
Document number: DS33340 Rev. 3 - 2
5 of 6
www.diodes.com
June 2014
© Diodes Incorporated
ZUMT718
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for latest version.
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for the latest version.
SOT323
Dim Min Max Typ
A 0.25 0.40 0.30
B 1.15 1.35 1.30
C 2.00 2.20 2.10
D - - 0.65
G 1.20 1.40 1.30
H 1.80 2.20 2.15
J 0.0 0.10 0.05
K 0.90 1.00 1.00
L 0.25 0.40 0.30
M 0.10 0.18 0.11
α 0° 8° -
All Dimensions in mm
Dimensions Value (in mm)
Z 2.8
X 0.7
Y 0.9
C 1.9
E 1.0
A
M
JL
D
BC
H
K
G
XE
Y
C
Z
ZUMT718 6MB Document number 0533340 Rev 372 www.d‘ (135.com
ZUMT718
Document number: DS33340 Rev. 3 - 2
6 of 6
www.diodes.com
June 2014
© Diodes Incorporated
ZUMT718
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2014, Diodes Incorporated
www.diodes.com

Products related to this Datasheet

TRANS PNP 20V 1A SC70-3
TRANS PNP 20V 1A SC70-3
TRANS PNP 20V 1A SC70-3
TRANS PNP 20V 1A SC70-3