Issue 4 - July 2007 1 www.zetex.com
© Zetex Semiconductors plc 2007
FMMT596
SOT 23 PNP silicon planar high voltage transistor
Ordering information
Device marking
596
Absolute maximum ratings
Device Reel size
(inches
Tape width
(mm)
Quantity
per reel
FMMT596TA 7 8 3,000
Parameter Symbol Value Unit
Collector-base voltage VCBO -220 V
Collector-emitter voltage VCEO -200 V
Emitter-base voltage VEBO -5 V
Peak pulse current ICM -1 A
Continuous collector current IC-0.3 A
Base current IB-200 mA
Power dissipation at Tamb=25°C Ptot 500 mW
Operating and storage temperature range Tj:Tstg -55 to +150 °C
C
E
B
Pinout - top view
C
E
B

FMMT596
Issue 4 - July 2007 2 www.zetex.com
© Zetex Semiconductors plc 2007
Electrical characteristics (Tamb = 25°C)
Parameter Symbol Min. Typ. Max. Unit Conditions
Collector-base breakdown
voltage
V(BR)CBO -220 V IC=-100A
Collector-emitter breakdown
voltage
V(BR)CEO -200 V IC=-10mA (*)
NOTES:
(*) Measured under pulsed conditions. Pulse width = 300s. Duty cycle ⱕ2%.
Emitter-base breakdown
voltage
V(BR)EBO -5 V IE=-100A
Collector cut-off current ICBO -100 nA VCB=-200V
Emitter cut-off current IEBO -100 nA VEB=-4V
Collector-emitter cut-off
current
ICES -100 nA VCES=-200V
Collector-emitter saturation
voltage
VCE(sat) -0.2
-0.35
V
V
IC=-100mA, IB=-10mA,
IB=-250mA,
IB=-25mA(*)
Base-emitter saturation
voltage
VBE(sat) -1.0 V IC=-250mA, IB=-25mA(*)
Base-emitter turn-on voltage VBE(on) -0.9 V IC=-250mA,
VCE=-10V(*)
Static forward current
transfer ratio
hFE 100 IC=-1mA, VCE=-10V
100 IC=-100mA, VCE=-10V(*)
85 300 IC=-250mA, VCE=-10V(*)
35 IC=-400mA, VCE=-10V(*)
Transition frequency fT150 MHz IC=-50mA, VCE=-10V,
f=100MHz
Output capacitance Cobo 10 pF VCB=-10V, f=1MHz
Switching times td 22 ns IC=-200mA, VCC=-80V
Ib1=Ib2=-20mA
tr 19
ts 472
tf 70
Switching times td 44 ns IC=-100mA, VCC=-80V
Ib1=Ib2=-10mA
tr 31
ts 665
tf 76

FMMT596
Issue 4 - July 2007 3 www.zetex.com
© Zetex Semiconductors plc 2007
Typucal characteristics
1mA
0
0.1
0.2
0.3
0.4 +25°C
IC/IB=10
IC/IB=50
10mA 100mA
IC-collector current
VCE(sat) v IC
VCE(sat)- (V)
1A 1mA
0
0.1
0.2
0.3
0.4
-55°C
+25°C
+100°C
IC/IB=10
10mA 100mA
IC-collector current
VCE(sat) v IC
VCE(sat)- (V)
1mA
1mA
0
80
160
240
320
+100°C
+25°C
-55°C
VCE=10V
10mA 100mA
IC-collector current
hFE v IC
hFE - typical gain
1A 1mA
0
0.2
0.4
0.6
0.8
1.0
-55°C
+25°C
+100°C
-55°C
+25°C
+100°C
IC/IB=10
VCE=10V
10mA 100mA
IC-collector current
VBE(sat) v IC
VBE(sat)- (V)
1mA
1mA
0
0.4
0.2
0.6
0.8
1.0
10mA 100mA
IC-collector current
VBE(on) v IC
VBE(on)- (V)
1A 0.1V
0.001
0.01
0.1
1
DC
1s
100ms
1ms
100s
1V 10V
VCE-collector emitter voltage (V)
Safe operating area
IC-collector current (A)
100V 1000V

FMMT596
Issue 4 - July 2007 4 www.zetex.com
© Zetex Semiconductors plc 2007
Package outline - SOT23
Note: Controlling dimensions are in millimeters. Approximate dimensions are provided in inches
Dim. Millimeters Inches Dim. Millimeters Inches
Min. Max. Min. Max. Min. Max. Min. Max.
A - 1.12 - 0.044 e1 1.90 NOM 0.075 NOM
A1 0.01 0.10 0.0004 0.004 E 2.10 2.64 0.083 0.104
b 0.30 0.50 0.012 0.020 E1 1.20 1.40 0.047 0.055
c 0.085 0.20 0.003 0.008 L 0.25 0.60 0.0098 0.0236
D 2.80 3.04 0.110 0.120 L1 0.45 0.62 0.018 0.024
e0.95 NOM0.037 NOM-----
E
e
L
e1
D
A
c
E1
L1
A1
b
3 leads

FMMT596
Issue 4 - July 2007 6 www.zetex.com
© Zetex Semiconductors plc 2007
Zetex sales offices
Europe
Zetex GmbH
Kustermann-park
Balanstraße 59
D-81541 München
Germany
Telefon: (49) 89 45 49 49 0
Fax: (49) 89 45 49 49 49
europe.sales@zetex.com
Americas
Zetex Inc
700 Veterans Memorial Highway
Hauppauge, NY 11788
USA
Telephone: (1) 631 360 2222
Fax: (1) 631 360 8222
usa.sales@zetex.com
Asia Pacific
Zetex (Asia Ltd)
3701-04 Metroplaza Tower 1
Hing Fong Road, Kwai Fong
Hong Kong
Telephone: (852) 26100 611
Fax: (852) 24250 494
asia.sales@zetex.com
Corporate Headquarters
Zetex Semiconductors plc
Zetex Technology Park, Chadderton
Oldham, OL9 9LL
United Kingdom
Telephone: (44) 161 622 4444
Fax: (44) 161 622 4446
hq@zetex.com
© 2007 Published by Zetex Semiconductors plc
Definitions
Product change
Zetex Semiconductors reserves the right to alter, without notice, specifications, design, price or conditions of supply of any product or
service. Customers are solely responsible for obtaining the latest relevant information before placing orders.
Applications disclaimer
The circuits in this design/application note are offered as design ideas. It is the responsibility of the user to ensure that the circuit is fit for
the user’s application and meets with the user’s requirements. No representation or warranty is given and no liability whatsoever is
assumed by Zetex with respect to the accuracy or use of such information, or infringement of patents or other intellectual property rights
arising from such use or otherwise. Zetex does not assume any legal responsibility or will not be held legally liable (whether in contract,
tort (including negligence), breach of statutory duty, restriction or otherwise) for any damages, loss of profit, business, contract,
opportunity or consequential loss in the use of these circuit applications, under any circumstances.
Life support
Zetex products are specifically not authorized for use as critical components in life support devices or systems without the express written
approval of the Chief Executive Officer of Zetex Semiconductors plc. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body
or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to
cause the failure of the life support device or to affect its safety or effectiveness.
Reproduction
The product specifications contained in this publication are issued to provide outline information only which (unless agreed by the
company in writing) may not be used, applied or reproduced for any purpose or form part of any order or contract or be regarded as a
representation relating to the products or services concerned.
Terms and Conditions
All products are sold subjects to Zetex’ terms and conditions of sale, and this disclaimer (save in the event of a conflict between the two
when the terms of the contract shall prevail) according to region, supplied at the time of order acknowledgement.
For the latest information on technology, delivery terms and conditions and prices, please contact your nearest Zetex sales office.
Quality of product
Zetex is an ISO 9001 and TS16949 certified semiconductor manufacturer.
To ensure quality of service and products we strongly advise the purchase of parts directly from Zetex Semiconductors or one of our
regionally authorized distributors. For a complete listing of authorized distributors please visit: www.zetex.com/salesnetwork
Zetex Semiconductors does not warrant or accept any liability whatsoever in respect of any parts purchased through unauthorized sales channels.
ESD (Electrostatic discharge)
Semiconductor devices are susceptible to damage by ESD. Suitable precautions should be taken when handling and transporting devices.
The possible damage to devices depends on the circumstances of the handling and transporting, and the nature of the device. The extent
of damage can vary from immediate functional or parametric malfunction to degradation of function or performance in use over time.
Devices suspected of being affected should be replaced.
Green compliance
Zetex Semiconductors is committed to environmental excellence in all aspects of its operations which includes meeting or exceeding reg-
ulatory requirements with respect to the use of hazardous substances. Numerous successful programs have been implemented to reduce
the use of hazardous substances and/or emissions.
All Zetex components are compliant with the RoHS directive, and through this it is supporting its customers in their compliance with
WEEE and ELV directives.
Product status key:
“Preview” Future device intended for production at some point. Samples may be available
“Active” Product status recommended for new designs
“Last time buy (LTB)” Device will be discontinued and last time buy period and delivery is in effect
“Not recommended for new designs”
Device is still in production to support existing designs and production
“Obsolete” Production has been discontinued
Datasheet status key:
“Draft version” This term denotes a very early datasheet version and contains highly provisional information, which
may change in any manner without notice.
“Provisional version” This term denotes a pre-release datasheet. It provides a clear indication of anticipated performance.
However, changes to the test conditions and specifications may occur, at any time and without notice.
“Issue” This term denotes an issued datasheet containing finalized specifications. However, changes to
specifications may occur, at any time and without notice.