SS3P4 Datasheet by Vishay General Semiconductor - Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. as Mad ww 'shaycom/doc 99912 “warms ® RoH S comm! HALOGEN FREE on: D\UdesAmencasfilvlshayLom DuodesAsua@vushay.com DwodesEumge®wshaycom www wshay.com/doc791000
SS3P4
www.vishay.com Vishay General Semiconductor
Revision: 13-May-2020 1Document Number: 88954
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
High Current Density Surface-Mount Schottky Rectifiers
LINKS TO ADDITIONAL RESOURCES
FEATURES
Very low profile - typical height of 1.0 mm
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency
Low thermal resistance
Meets MSL level 1, per J-STD-020,
LF maximum peak of 260 °C
AEC-Q101 qualified
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in low voltage high frequency inverters,
freewheeling, DC/DC converters, and polarity protection
applications.
MECHANICAL DATA
Case: SMP (DO-220AA)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-M3 - halogen-free, RoHS-compliant, and
commercial grade
Base P/NHM3 - halogen-free, RoHS-compliant, and
automotive grade
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
M3 and HM3 suffix meets JESD 201 class 2 whisker test
Polarity: color band denotes the cathode end
PRIMARY CHARACTERISTICS
IF(AV) 3.0 A
VRRM 40 V
IFSM 50 A
EAS 11.25 mJ
VF0.50 V
TJ max. 150 °C
Package SMP (DO-220AA)
Circuit configuration Single
SMP (DO-220AA)
eSMP
®
Series
Cathode Anode
3
3
3
D
D
D
3
D
3D Models
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL SS3P4 UNIT
Device marking code 34
Maximum repetitive peak reverse voltage VRRM 40 V
Maximum average forward rectified current (fig. 1) IF(AV) 3.0 A
Peak forward surge current 8.3 ms single half sine-wave superimposed
on rated load IFSM 50 A
Non-repetitive avalanche energy at TJ = 25 °C, IAS = 1.5 A, L = 10 mH EAS 11.25 mJ
Voltage rate of change (rated VR) dV/dt 10 000 V/μs
Operating junction and storage temperature range TJ, TSTG -55 to +150 °C
VISHAY. an: DwodesAmencasalwshay.com DwodesAslaalwshayLam DwodesEuroge®wshay com www wshay,com/doc791000
SS3P4
www.vishay.com Vishay General Semiconductor
Revision: 13-May-2020 2Document Number: 88954
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: 300 μs pulse width, 1 % duty cycle
(2) Pulse test: Pulse width 40 ms
Note
(1) Thermal resistance from junction to ambient and junction to lead mounted on PCB with 15 mm x 15 mm copper pad areas. RθJL is measured
at the terminal of cathode band. RθJC is measured at the top center of the body
Note
(1) Automotive grade
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL TYP. MAX. UNIT
Maximum instantaneous forward voltage IF = 3 A TJ = 25 °C VF (1) 0.55 0.60 V
TJ = 125 °C 0.50 0.55
Maximum reverse current at rated VR
TJ = 25 °C IR (2) - 150 μA
TJ = 125 °C 7.5 15 mA
Typical junction capacitance 4.0 V, 1 MHz CJ 130 pF
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise specified)
PARAMETER SYMBOL SS3P4 UNIT
Typical thermal resistance (1)
RθJA (1) 85
°C/W RθJL (1) 15
RθJC (1) 20
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
SS3P4-M3/84A 0.024 84A 3000 7" diameter plastic tape and reel
SS3P4-M3/85A 0.024 85A 10 000 13" diameter plastic tape and reel
SS3P4HM3/84A (1) 0.024 84A 3000 7" diameter plastic tape and reel
SS3P4HM3/85A (1) 0.024 85A 10 000 13" diameter plastic tape and reel
VISHAY. an. DwodesAmencasalwshay.com DwodesAslaalwshayLam DwodesEuroge®wshay com www wshay,com/doc791000
SS3P4
www.vishay.com Vishay General Semiconductor
Revision: 13-May-2020 3Document Number: 88954
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise specified)
Fig. 1 - Forward Current Derating Curve
Fig. 2 - Maximum Non-Repetitive Peak Forward Surge Current
Fig. 3 - Typical Instantaneous Forward Characteristics
Fig. 4 - Typical Reverse Leakage Characteristics
Fig. 5 - Typical Junction Capacitance
Fig. 6 - Typical Transient Thermal Impedance
3.0
2.5
2.0
1.5
1.0
0.5
0
80 90 100 110 120 130 140 150
Lead Temperature (°C)
T
L
Measured
at the Cathode Band Terminal
Average Forward Rectified Current (A)
50
40
30
20
10
0
1 10 100
Number of Cycles at 50 Hz
Peak Forward Surge Current (A)
10
100
1000
10000
0.1
1
10
100
0.1 0.3 0.5 0.7 0.9 1.1 1.3
Axis Title
2nd line
Instantaneous Forward Current (A)
Instantaneous Forward Voltage (V)
TJ= 125 °C
TJ= 150 °C
TJ= -40 °C
TJ= 25 °C
10
100
1000
10000
0.001
0.01
0.1
1
10
100
1000
10 000
100 000
10 20 30 40 50 60 70 80 90 100
Axis Title
1st line
2nd line
2nd line
Instantaneous Reverse Current (μA)
Percent of Rated Peak Reverse Voltage (%)
TJ= 150 °C
TJ= 125 °C
TJ= -40 °C
TJ= 25 °C
0.1 1 10 100
1000
100
10
Reverse Voltage (V)
Junction Capacitance (pF)
0.01 0.1 1 10 100
1000
100
10
1
t - Pulse Duration (s)
Transient Thermal Impedance (°C/W)
VISHAY. SMP (DO-220M) a‘ f + on: DwodesAmencasfilvwshayLom DwodesAslafilvwshayLam DwodesEumge®vwshay com www wshay.com/doc791000
SS3P4
www.vishay.com Vishay General Semiconductor
Revision: 13-May-2020 4Document Number: 88954
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
SMP (DO-220AA)
Cathode Band
0.086 (2.18)
0.074 (1.88)
0.142 (3.61)
0.126 (3.19)
0.158 (4.00)
0.146 (3.70)
0.013 (0.35)
0.004 (0.10)
0.012 (0.30)
0.000 (0.00)
0.018 (0.45)
0.006 (0.15)
0.045 (1.15)
0.033 (0.85)
0.036 (0.91)
0.024 (0.61)
0.032 (0.80)
0.016 (0.40)
0.103 (2.60)
0.087 (2.20)
0.053 (1.35)
0.041 (1.05)
0.012 (0.30) REF.
0.100
(2.54)
0.105
(2.67)
0.025
(0.635)
0.030
(0.762)
0.050
(1.27)

Products related to this Datasheet

DIODE SCHOTTKY 30V 3A DO220AA
DIODE SCHOTTKY 3A 40V DO-220AA
DIODE SCHOTTKY 3A 40V DO-220AA
DIODE SCHOTTKY 30V 3A DO220AA
DIODE SCHOTTKY 40V 3A DO220AA
DIODE SCHOTTKY 40V 3A DO220AA
DIODE SCHOTTKY 30V 3A DO220AA
DIODE SCHOTTKY 40V 3A DO220AA
DIODE SCHOTTKY 40V 3A DO220AA
DIODE SCHOTTKY 40V 3A DO220AA
DIODE SCHOTTKY 40V 3A DO220AA
DIODE SCHOTTKY 40V 3A DO220AA
DIODE SCHOTTKY 3A 40V DO-220AA
DIODE SCHOTTKY 3A 40V DO-220AA
DIODE SCHOTTKY 3A 40V DO-220AA