TCLT1600 Datasheet by Vishay Semiconductor Opto Division
View All Related Products | Download PDF Datasheet
TCLT1600
www.vishay.com Vishay Semiconductors
Rev. 2.5, 13-Oct-15 1Document Number: 83517
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Optocoupler, Phototransistor Output, AC Input,
SOP-4L, Long Mini-Flat Package
DESCRIPTION
The TCLT1600 consists of a phototransistor optically
coupled to 2 gallium arsenide infrared-emitting diodes in an
SOP 4-pin wide body package.
AGENCY APPROVALS
• UL1577, file no. E76222
• CSA 22.2 bulletin 5A, double protection
• DIN EN 60747-5-2 (VDE 0884)/DIN EN 60747-5-5
(pending), available with option 1
• BSI IEC 60950; IEC 60065
FEATURTES
• Low profile package
• Extra low coupling capacity - typical 0.2 pF
• High common mode rejection
•AC input
• Creepage current resistance according to
VDE 0303/IEC 60112 comparative tracking
index: CTI ≥ 175
• Creepage distance > 8 mm
• Material categorization: for definitions of
compliance please see www.vishay.com/doc?99912
APPLICATIONS
• Switch-mode power supplies
• Line receiver
• Computer peripheral interface
• Microprocessor system interface
• Reinforced isolation provides circuit protection against
electrical shock (safety class II)
• Circuits for safe protective separation against electrical
shock according to safety class II (reinforced isolation):
- for appl. class I to IV at mains voltage ≤ 300 V
- for appl. class I to III at mains voltage ≤ 600 V
according to DIN EN 60747-5-2 (VDE 0884)
4
12
3
17295-5
ORDERING INFORMATIONS
TCLT1600
PART NUMBER
AGENCY CERTIFIED/PACKAGE CTR (%)
UL, cUL, VDE, BSI 80 to 300
SOP-4L, miniflat, long TCLT1600
10.2 mm
SOP-4L

TCLT1600
www.vishay.com Vishay Semiconductors
Rev. 2.5, 13-Oct-15 2Document Number: 83517
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• Stresses in excess of the absolute maximum ratings can cause permanent damage to the device. Functional operation of the device is not
implied at these or any other conditions in excess of those given in the operational sections of this document. Exposure to absolute
maximum ratings for extended periods of the time can adversely affect reliability.
(1) Wave soldering three cycles are allowed. Also refer to “Assembly Instruction” (www.vishay.com/doc?80054).
Note
• Minimum and maximum values are tested requierements. Typical values are characteristics of the device and are the result of engineering
evaluations. Typical values are for information only and are not part of the testing requirements.
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
INPUT
Forward current IF± 60 mA
Forward surge current tp ≤ 10 μs IFSM ± 1.5 A
Power dissipation Pdiss 100 mW
Junction temperature Tj125 °C
OUTPUT
Collector emitter voltage VCEO 70 V
Emitter collector voltage VECO 7V
Collector current IC50 mA
Collector peak current tp/T = 0.5, tp ≤ 10 ms ICM 100 mA
Power dissipation Pdiss 150 mW
Junction temperature Tj125 °C
COUPLER
Total power dissipation Ptot 250 mW
Operating ambient temperature range Tamb -55 to +100 °C
Storage temperature range Tstg -55 to +125 °C
Soldering temperature (1) Tsld 260 °C
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
INPUT
Forward voltage IF = ± 50 mA VF- 1.25 1.6 V
Junction capacitance VR = 0 V, f = 1 MHz Cj-50-pF
OUTPUT
Collector emitter voltage IC = 1 mA VCEO 70 - - V
Emitter collector voltage IE = 100 μA VECO 7--V
Collector ermitter leakage current VCE = 20 V, IF = 0 A ICEO - 10 100 nA
COUPLER
Collector emitter saturation voltage IF = ± 10 mA, IC = 1 mA VCEsat --0.3V
Cut-off frequency VCE = 5 V, IF = ± 10 mA,
RL = 100 Ωfc- 110 - kHz
Coupling capacitance f = 1 MHz Ck-0.3-pF
CURRENT TRANSFER RATIO (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
IC/IFVCE = 5 V, IF = ± 5 mA CTR 80 - 300 %

TCLT1600
www.vishay.com Vishay Semiconductors
Rev. 2.5, 13-Oct-15 3Document Number: 83517
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
• According to DIN EN 60747-5-2 (VDE 0884) (see figure 2). This optocoupler is suitable for safe electrical isolation only within the safety
ratings. Compliance with the safety ratings shall be ensured by means of suitable protective circuits.
Fig. 1 - Derating Diagram Fig. 2 - Test Pulse Diagram for Sample Test according to
DIN EN 60747-5-2; IEC60747-5-5
SAFETY AND INSULATION RATINGS
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Partial discharge test voltage - routine test 100 %, ttest = 1 s Vpd 2kV
Partial discharge test voltage -
lot test (sample test)
tTr = 60 s, ttest = 10 s,
(see figure 2)
VIOTM 8kV
Vpd 1.68 kV
Isolation test voltage (RMS) VISO 5000 VRMS
Insulation resistance
VIO = 500 V RIO 1012 Ω
VIO = 500 V, Tamb = 100 °C RIO 1011 Ω
VIO = 500 V, Tamb = 150 °C
(construction test only) RIO 109Ω
Forward current Isi 130 mA
Power dissipation PSO 265 mW
Rated impulse voltage VIOTM 8kV
Safety temperature Tsi 150 °C
Clearance distance 8.00 mm
Creepage distance 8.00 mm
Insulation distance (internal) 0.40 mm
0 25 50 75 125
0
50
100
150
200
300
TSI - Safety Temperature (°C)
150
100
250 Phototransistor
PSO (mW)
IR-diode
ISI (mA)
t
13930
t1
, t2 = 1 s to 10 s
t3, t4 = 1 s
ttest = 10 s
tstres = 12 s
VIOTM
Vpd
VIOWM
VIORM
0
t1
ttest
tTr = 60 s tstres
t3t4
t2
SWITCHING CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Delay time VS = 5 V, IC = 2 mA, RL = 100 Ω,
(see figure 3) td-3 -μs
Rise time VS = 5 V, IC = 2 mA, RL = 100 Ω,
(see figure 3) tr-3 -μs
Turn-on time VS = 5 V, IC = 2 mA, RL = 100 Ω,
(see figure 3) ton -6 -μs
Storage time VS = 5 V, IC = 2 mA, RL = 100 Ω,
(see figure 3) ts-0.3 -μs
Fall time VS = 5 V, IC = 2 mA, RL = 100 Ω,
(see figure 3) tf-4.7 -μs
Turn-off time VS = 5 V, IC = 2 mA, RL = 100 Ω,
(see figure 3) toff -5 -μs
Turn-on time VS = 5 V, IF = 10 mA, RL = 1 kΩ,
(see figure 4) ton -9 -μs
Turn-off time VS = 5 V, IF = 10 mA, RL = 1 kΩ,
(see figure 4) toff -10 -μs

TCLT1600
www.vishay.com Vishay Semiconductors
Rev. 2.5, 13-Oct-15 4Document Number: 83517
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Test Circuit, Non-Saturated Operation
Fig. 4 - Test Circuit, Saturated Operation
Fig. 5 - Switching Times
Channel I
Channel II
95 10804
RG = 50 Ω
tp
tp = 50 µs
T= 0.01
+ 5 V
IF
0
50 Ω100 Ω
IF
IC = 2 mA; adjusted through
input amplitude
Oscilloscope
RL= 1 MΩ
CL= 20 pF
Channel I
Channel II
95 10843
RG= 50 Ω
tp
tp= 50 µs
T= 0.01
+ 5 V
IC
IF
0
50 Ω1 kΩ
IF= 10 mA
Oscilloscope
RL
≥
CL20 pF
1 MΩ
≤
tpt
t
0
0
10 %
90 %
100 %
tr
td
ton
tstf
toff
IF
IC
tpPulse duration
tdDelay time
trRise time
ton (= td + tr) Turn-on time
tsStorage time
tfFall time
toff (= ts + tf) Turn-off time
96 11698

TCLT1600
www.vishay.com Vishay Semiconductors
Rev. 2.5, 13-Oct-15 5Document Number: 83517
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS (in millimeters)
PACKAGE MARKING
TAPE AND REEL DIMENSIONS (in millimeters)
Fig. 6 - Reel Dimensions (3000 units per reel) Fig. 7 - Tape Dimensions
22533
7.50 ± 0.20
Seating plane
0.70 + 0.30
- 0.40
technical drawings
according to DIN
specifications
8.20
10.80
Possible footprint
2.54
0.90
4.10 max.
3.80
2.00
2.30 max.
2.54 nom.
Pin no. 1 identification
12
43
0.45 ± 0.1
+ 0.30
- 0.40
10.20
0.20 + 0.10
- 0.05
0.10
TCLT1600
V YWW 68
ESD sticker
Tape slot
in core
330
(13")
Regular, special
or bar code label
17999
22662
technical drawings
according to DIN
specification
4.25 8
2.3
24
2.7
0.3
16
7.5
10.6
Ø 1.55
1.75
Ø 1.6
5°
Direction of pulling out

TCLT1600
www.vishay.com Vishay Semiconductors
Rev. 2.5, 13-Oct-15 6Document Number: 83517
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SOLDER PROFILE
Fig. 8 - Lead (Pb)-free Reflow Solder Profile
according to J-STD-020
HANDLING AND STORAGE CONDITIONS
ESD level: HBM class 2
Floor life: unlimited
Conditions: Tamb < 30 °C, RH < 85 %
Moisture sensitivity level 1, according to J-STD-020
0
50
100
150
200
250
300
0 50 100 150 200 250 300
Time (s)
Temperature (°C)
240 °C 245 °C
max. 260 °C
max. 120 s max. 100 s
217 °C
max. 30 s
max. ramp up 3 °C/s
max. ramp down 6 °C/s
19841
255 °C

Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED