APTB1612ESGC-F01 Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ghI m m % 2 4 :43 V. 1 3 W T L\ mmTfi WHEE , mm m ,, ‘ My m 1. ‘ m _ m -7 t. . a: 8.3K. .M. Sen: 2.33893 acacia; W Gucemec o P
SPEC NO: DSAF1097 REV NO: V.12A DATE: JUL/11/2016 PAGE: 1 OF 6
APPROVED: Wynec CHECKED: Allen Liu DRAWN: W.Q.Zhong ERP: 1203002009
1.6X1.25mm BI-COLOR SMD CHIP LED LAMP
Part Number: APTB1612ESGC-F01
High Efficiency Red
Super Bright Green
Features
z1.6mmx1.25mm SMD LED, 0.65mm thickness.
zBi-color,low power consumption.
zWide viewing angle.
zIdeal for backlight and indicator.
zPackage : 2000pcs / reel.
zMoisture sensitivity level : level 3.
zRoHS compliant.
Descriptions
zThe High Efficiency Red source color devices are made
with Gallium Arsenide Phosphide on Gallium Phosphide
Orange Light Emitting Diode.
zThe Super Bright Green source color devices are made
with Gallium Phosphide Green Light Emitting Diode.
Package Dimensions
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.2(0.008") unless otherwise noted.
3.The specifications, characteristics and technical data described in the datasheet are subject to change without prior notice.
4.The device has a single mounting surface. The device must be mounted according to the specifications.
Kl'ngbrl'ghI
SPEC NO: DSAF1097 REV NO: V.12A DATE: JUL/11/2016 PAGE: 2 OF 6
APPROVED: Wynec CHECKED: Allen Liu DRAWN: W.Q.Zhong ERP: 1203002009
Selection Guide
Absolute Maximum Ratings at TA=25°C
Electrical / Optical Characteristics at TA=25°C
Part No. Emitting Color (Material) Lens Type
Iv (mcd) [2]
@ 20mA
V
iewing
Angle [1]
Min. Typ. 2θ1/2
APTB1612ESGC-F01
High Efficiency Red (GaAsP/GaP)
Water Clear
8 15
150°
*3 *7
5 12
*5 *12
Super Bright Green (GaP)
Symbol Parameter Emitting Color Typ. Max. Units Test Conditions
λpeak Peak Wavelength
High Efficiency Red
Super Bright Green
627
565 nm IF=20mA
λD [1] Dominant Wavelength High Efficiency Red
Super Bright Green
617
568 nm IF=20mA
Δλ1/2 Spectral Line Half-width High Efficiency Red
Super Bright Green
45
30 nm IF=20mA
C Capacitance
High Efficiency Red
Super Bright Green
15
15 pF VF=0V;f=1MHz
VF [2] Forward Voltage High Efficiency Red
Super Bright Green
2
2.2
2.5
2.5 V IF=20mA
IR Reverse Current
High Efficiency Red
Super Bright Green 10
10 uA VR = 5V
Parameter High Efficiency Red Super Bright Green Units
Power dissipation 75 62.5 mW
DC Forward Current 30 25 mA
Peak Forward Current [1] 160 140 mA
Reverse Voltage 5 V
Operating Temperature -40°C To +85°C
Storage Temperature -40°C To +85°C
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous Flux: +/-15%.
* Luminous intensity value is traceable to CIE127-2007 standards.
Notes:
1. Wavelength: +/-1nm.
2. Forward Voltage: +/-0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or
premature failure.
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static
electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
Kl'ngbrlghl Green Red E E 0.5 E m E o 450 530 550 600 650 700 750 wavelengthxmm) Relalwe Inmnafly Vs. Wavelerulh 5n ‘ 2.5 ? 5 5 w in 5 so i 51.5 0 ,5 a, as 20 E E L!) E m 2 S” E E 0 3 g n 1.5 1.7 1.9 24 2.3 2.5 u m 20 30 w so Fovward Vultugn(\/) \r—Fovward cumm (MA) FORWARD CURRENT Vs. LumNOUS wwsnv Vs. FORWARD vows: FDRWARD CURRENI E A so g 2.5 E 2 E’ 40 E 1.0 E 30 E 1.5 u 'E u j 5 1° 4 Mn 5 E 3 W E 0.5 i” 0 G 20 AD 60 80 mmm Tempam'uvs m-c) FORWARD CURRENY mum: cum mu o SPATIAL msmaunoN 0,5 u do 720 o 20 40 so so Amman tempammm M‘c) meous \NTENSITV Vs. mam" TEMPERATURE 30' m- 50' am 70- an- en-
SPEC NO: DSAF1097 REV NO: V.12A DATE: JUL/11/2016 PAGE: 3 OF 6
APPROVED: Wynec CHECKED: Allen Liu DRAWN: W.Q.Zhong ERP: 1203002009
APTB1612ESGC-F01
High Efficiency Red
Farward Eurram (mA) rarwn rd Cu rraM(mA) o , a u a Luminous Warwiw o 1.5 1.7 1.9 2.1 Fnrwnrd Vallaga(\/) FORWARD cuppa" Vs. roawm VOLTAGE 2.5 2.5 a ‘S 1.4 a Lumwnm Imwsiw m c o u u m 40 so an Inn mum Yampavulur: n('c) FORWARD CURRENT DERAHNG CURVE Re‘aflva Value a1 1r:2nmA prfPN ”Oahu 6 TN.“ mom 0.5 a an 720 u 0,5 SPATIAL msmaunoN 3a- 4a- so- 60‘ 70- an- 90‘ 1o 21: so AD so \r’Forward Currem (MA) LUMINDUS INTENSH’V Vs. FORWARD cumaw 2a m an an Amm-m Ynmnsvumu M‘c) LuwNaus wwsw V5. mmzm IEMFERATURE
SPEC NO: DSAF1097 REV NO: V.12A DATE: JUL/11/2016 PAGE: 4 OF 6
APPROVED: Wynec CHECKED: Allen Liu DRAWN: W.Q.Zhong ERP: 1203002009
Super Bright Green
Kl'ngbrl'ghI mow samenng mm Fm mam» 5w Pvncess. “mum. . c m is: 53.1) m, NOTES ‘ w. mmwmand me "New lemuammefli‘cwé‘cflm maxmum mmmg (amnevalm- mom n. hmmum 259's 2 mm mus: mm m we chvacsmvac “ ‘5 cxpumd n. m,» “my“, 3 Numberui mmw Dmcess mu helnmes arms: I b ¢£a[z.ssz] ! h mm m: L TAPE 40.233111 \ 0.92201 g 4 2 .5 7 13, \ ,3 T "3 '1 >-x 1 1720.1 A—A SECTION
SPEC NO: DSAF1097 REV NO: V.12A DATE: JUL/11/2016 PAGE: 5 OF 6
APPROVED: Wynec CHECKED: Allen Liu DRAWN: W.Q.Zhong ERP: 1203002009
APTB1612ESGC-F01
Reflow soldering is recommended and the soldering profile is shown below.
Other soldering methods are not recommended as they might cause damage to the product.
Recommended Soldering Pattern
(Units : mm; Tolerance: ± 0.1)
Reel Dimension
Tape Dimensions
Kl'ngbrl'ghI USER DIRECTION OF FEED LABEL LABEL a MKISM Box Kingbright PINO: APTB1B12m OUTSIDE LABEL QDKISSHBDX QTY: 1.000;“ on 0° SIN: XXXX ‘ awn-H swam LOT NO: RDHS Compll-m mth/wwwxmgbng MUSAmm/AgghcauonNmes
SPEC NO: DSAF1097 REV NO: V.12A DATE: JUL/11/2016 PAGE: 6 OF 6
APPROVED: Wynec CHECKED: Allen Liu DRAWN: W.Q.Zhong ERP: 1203002009
PACKING & LABEL SPECIFICATIONS APTB1612ESGC-F01
Terms and conditions for the usage of this document
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without
notice. Before production usage customer should refer to the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental
and electrical limits specified in the datasheet. If customer usage exceeds the specified limits, Kingbright will not be responsible
for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has
special reliability requirements or have life-threatening liabilities, such as automotive or medical usage, please consult with
Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at http://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

LED GREEN/RED CLEAR CHIP SMD
LED GREEN/RED CLEAR CHIP SMD
LED GREEN/RED CLEAR CHIP SMD