RxxPxx/R Series Datasheet by Recom Power

View All Related Products | Download PDF Datasheet
/ REF DESIEN ‘ avallahle
www.recom-power.com REV.: 5/2018 ECO-1
Description
The RxxPxxS_D Series of DC/DC Converters are certified to UL/CSA60950-1. This makes them ideal for
safety applications where approved or reinforced isolation is required. The reinforced versions are also
EN61010-1 certified for Lab Equipment Safety.
DC/DC Converter
1 Watt
SIP7
Single and Dual
Output
E314885
EN/IEC60950-1 certified
EN/IEC60601-1 certified
UL/CSA 60950-1 certified
ES/CSA60601-1 certified
EN/IEC61010-1 certified
IEC-60601-1 CB report
www.recom-power.com/eval-ref-boards www.recom-power.com/bier
RxxPxx/R
Features
Unregulated
Converters
Qualified with 65kV/µs @ Vcommon mode =1KV
EN61010 for test, measurement and lab use
EN60601 for medical applications
Reinforced isolation 6.4kVDC or 8kVDC
Optional continuous short circuit protection
Unique reinforced isolation transformer system
/X2 option for >9mm input/output clearance
Selection Guide
Part nom. Input Output Output Efficiency max. Capacitive
Number Voltage Voltage Current typ.
(1) Load
(2)
[VDC] [VDC] [mA] [%] [µF]
RxxP3.3S/R(3,4,5) 5, 12, 15, 24 3.3 303 70 - 80 2200
RxxP05S/R(3,4,5) 5, 12, 15, 24 5 200 75 - 80 1000
RxxP09S/R(3,4,5) 5, 12, 15, 24 9 111 75 - 82 1000
RxxP12S/R(3,4,5) 5, 12, 15, 24 12 84 75 - 82 470
RxxP15S/R(3,4,5) 5, 12, 15, 24 15 66 75 - 83 470
RxxP3.3D/R(3,4,5) 5, 12, 15, 24 ±3.3 ±151 72 - 79 ±1000
RxxP05D/R(3,4,5) 5, 12, 15, 24 ±5 ±100 75 - 82 ±470
RxxP09D/R(3,4,5) 5, 12, 15, 24 ±9 ±55 75 - 82 ±470
RxxP12D/R(3,4,5) 5, 12, 15, 24 ±12 ±41 75 - 82 ±220
RxxP15D/R(3,4,5) 5, 12, 15, 24 ±15 ±33 75 - 83 ±220
Notes:
Note3: add suffix „/R6.4“ for 6.4kVDC/1second isolation or „/R8“ for 8kVDC/1second isolation
Note4: add suffix „/X2“ for single output with alternative pinout
Note5: add suffix „/P“ for continous short circuit protection
Model Numbering
Ordering Examples:
R05P3.3S/R8/P = 5V Input, 3.3V Output, Single Output, 8kVDC/1s isolation, Continous Short Circuit Protection
R24P05S/R6.4/P/X2 = 24V Input, 5V Output, Single Output, 6.4kVDC/1s isolation, Continous SCP, Alternative Pinout
R12P05D/R8/X2 = ±12V Input, ±5V Output, Dual Output, 8kVDC/1s isolation, Alternative Pinout
Reinforced Isolation (3)
Pinout (4)
Protection (5)
Input Voltage
Output Voltage
Single or Dual
R__P__ _/P/X2/R
Notes:
Note1: Efficiency is tested at nominal input and full load at +25°C ambient
Note2: Max. Capacitive Load is defined as the capacitive load that will allow start up
in under 1 second without damage to the converter
www.recom-power.com REV.: 5/2018 ECO-2
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RxxPxx/R
Series
REGULATIONS
Parameter Condition Value
Output Accuracy ±5.0% max.
Line Regulation low line to high line, full load 1.2%/1% of Vin typ.
Load Regulation 10% to 100% load 3.3V, 5V
9V, 12V, 15V
15% typ.
10% typ.
continued on next page
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Input Voltage Range ±10%
Minimum Load (5) 0%
Internal Operating Frequency 20kHz 50kHz 85kHz
Output Ripple and Noise 20MHz BW 200mVp-p
Notes:
Note5: Operation below 10% load will not harm the converter, but specifications may not be met
Efficiency vs. Load
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
R05P05D
R12P05D
R24P05D
0 10 20 30 40 50 60 70 80 90
100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
R05P05S
R12P05S
R24P05S
PxxP05S/R6.4 and PxxP05S/R8 PxxP05D/R6.4 and PxxP05D/R8
Tolerance Envelope
10
-5%
-1.5%
+5%
+10%
Typical Load Line
+5%
Vnom
50 100
Output Voltage [%]
Load [%]
RECEIM E SEE 3L :EfiSmn RUSPUSD/RG 4 4 M a W w
www.recom-power.com REV.: 5/2018 ECO-3
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RxxPxx/R
Series
Deviation vs. Load
25
15
5
-5
20
10
0
-10
-15
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
R05P05S/R6.4
R12P05S/R6.4
R24P05S/R6.4
25
15
5
-5
20
10
0
-10
-15
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
R05P05D/R6.4
R12P05D/R6.4
R24P05D/R6.4
PROTECTIONS
Parameter Type Value
Short Circuit Protection (SCP) without Suffix “/P”
with Suffix “/P”
1 second
continuous
Isolation Voltage (8) I/P to O/P
tested for 1 second /R6.4
/R8
6.4kVDC
8kVDC
rated for 1 minute /R6.4
/R8
3.2kVAC/60Hz
4kVAC/60Hz
Isolation Resistance 15G min.
Isolation Capacitance 4.0pF min. / 10pF max.
Leakage Current <0.01µA max.
Insulation Grade reinforced
Means of Protection 34Vrms 2MOPP
Internal clearance/creepage >4.8mm
External clearance/creepage >4.8mm
Notes:
Note7: For repeat Hi-Pot testing, reduce the time and/or the test voltage
ENVIRONMENTAL
Parameter Condition
Value
Operating Temperature Range without derating @ free air convection (see graph) -40°C to +85°C
Maximum Case Temperature +105°C
Operating Altitude 3000m
Operating Humidity non-condensing 95% RH max.
Pollution Degree PD2
MTBF according to MIL-HDBK-217F, G.B. +25°C
+85°C
2974 x 103 hours
728 x 103 hours
continued on next page
PxxP05S/R6.4 and PxxP09S/R8 PxxP05D/R6.4 and PxxP09D/R8
www.recom-power.com REV.: 5/2018 ECO-4
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RxxPxx/R
Series
-40 -20 0 20 40 7060-30 -10 10 30 50 80 90
85
110100
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Ambient Temperature [°C]
Derating Graph
(@ Chamber and free air convection)
SAFETY AND CERTIFICATIONS
Certificate Type (Safety) Report / File Number Standard
Information Technology Equipment, General Requirements for Safety
1605077-14 EN60950-1: 2006 + AM2:2013
IEC60950-1-2005 , 2nd Edition + AM2:2013
Information Technology Equipment, General Requirements for Safety 2207629 ANSI/UL60950-1, 1st Edition
CAN/CSA C22.2 No. 60950-1
Medical Electric Equipment, General Requirements for Safety and
Essential Performance 2207629 UL60601-1, 1st Edition
CAN/CSA C22.2 No. 60.1-M90
Medical Electric Equipment, General Requirements for Safety and
Essential Performance E314885-A5-UL ANSI/AAMI ES60601-1:2005 +A2:10
CAN/CSA-C22.2 No. 60601-1:2008
Medical Electric Equipment, General Requirements for Safety and
Essential Performance. (CB Scheme) E314885-A5-CB-1 IEC60601-1:2005 + C2:2007
Medical Electric Equipment, General Requirements for Safety and
Essential Performance 1205098-1 EN60601-1:2006
IEC60601-1:2005 + C2:2007
Safety requirements for electrical equipement for measurement, control
and laboratory use T1301251-313 EN61010-1:2010
IEC61010-1:2010, 3rd Edition
EAC RU-AT.37.02367 TP TC 004/2011
RoHs 2+ RoHS (10/10)
EMC Compliance Condition Standard / Criterion
Electromagnetic compatibility of multimedia equipment -
Emission requirements with external filter EN55032, Class A/B
continued on next page
4‘ ’7 W — RZ'EE'EZMJ V—W fl—F all“ 77 441+ "one _____ Jone"
www.recom-power.com REV.: 5/2018 ECO-5
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RxxPxx/R
Series
DIMENSION AND PHYSICAL CHARACTERISTICS
Parameter Type Value
Material
case
potting
PCB
non-conductive black plastic, (UL94 V-0)
silicon rubber compound, (UL94 V-0)
FR4, (UL94 V-0)
Dimension (LxWxH) 19.5 x 9.8 x 12.5mm
Weight 4.3g typ.
Component List Class A
Class A Class B
Component List Class B
C1
C2
+VIN
-VIN
+VOUT
-VOUT
C1
C2
L1
C1 C2
C3
+VIN
-VIN
+VOUT
-VOUT
+VIN
-VIN
+VOUT
-VOUT
Model C1 C2
RxxPxx/R6.4 10µF 2n2F 8kV
Vishay HGZ222MBP
RxxPxx/R8 10µF 2n5F 10kV
Vishay HGZ222MBP
Model C1 L1 C2 C3
RxxPxx/R6.4 10µF 470µH
WE 7447471471 10µF 2n2F 8kV
Vishay HGZ222MBP
RxxPxx/R8 10µF 470µH
WE 7447471471 10µF 2n5F 10kV
Vishay HGZ222MBP
EMC Filtering Suggestions according to EN55032 Class A and Class B
Dimension Drawing (mm)
1 2 5 6 7
1 2 5 6 7
Bottom View
Top View
0.51
2.4 12.5
0.50+0.10/-0.05
9.819.5
6x2.54= 15.24
3x2.54= 7.62
1.9
2.54
2.54
4.10
0.25
±0.05
Marking
embossed logo
Recommended Footprint Details
Pin Connection
Pin # Single Dual /X2
1 +Vin +Vin +Vin
2 -Vin -Vin -Vin
5 -Vout -Vout No Pin
6 No Pin Com -Vout
7 +Vout +Vout +Vout
Tolerance: xx.x= ±0.5mm
xx.xx= ±0.25mm
www.recom-power.com REV.: 5/2018 ECO-6
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RxxPxx/R
Series
PACKAGING INFORMATION
Parameter Type Value
Packaging Dimension (LxWxH) tube 520.0 x 22.3 x 12.0mm
Packaging Quantity tube 25pcs
Storage Temperature Range -55°C to +125°C
Storage Humidity 95% RH max.
The product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer.
The
products are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or
cause
loss of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the
unauthorized
use of RECOM products in such safety-critical applications.

Products related to this Datasheet

DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 15V 1W
DC DC CONVERTER +/-3.3V 1W
DC DC CONVERTER +/-3.3V 1W
DC DC CONVERTER +/-5V 1W
DC DC CONVERTER 15V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 15V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER +/-5V 1W
DC DC CONVERTER +/-15V 1W
DC DC CONVERTER +/-12V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 15V 1W
DC DC CONVERTER +/-12V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER +/-12V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 15V 1W
DC DC CONVERTER 15V 1W
DC DC CONVERTER 15V 1W
DC DC CONVERTER 15V 1W