CHS Series Datasheet by Nidec Copal Electronics

View All Related Products | Download PDF Datasheet
RoHS compliant gLs OSHH
CHS
FEATURES
RoHS compliant
Meets EIAJ SOP standard outline dimensions (B type)
Low profile design of 2.5 mm
12 types of 1, 2, 4, 6, 8 or 10 bit with either gull wing or
J-hook available
Excellent contact stability by twin Gold-plated contact
Part name
Cover
Slider
Housing
Slider contact
Fixed contact
Terminal pin
Material
Flammability
UL94V-0
Polyphenylenesulphide
Polyamide
Polyphenylenesulphide
Copper alloy, Gold-plated
INTERNAL STRUCTURE
PART NUMBER DESIGNATION
CHS - 06 T A 1
Series name
No. of bits
01
1 bit
02
2 bits
04
4 bits
06
6 bits
08
8 bits
10
10 bits
Shape of terminal
A
J-hook
B
Gull wing
Structure
1:
Non-washable type (Without seal tape)
Standard type
2:
Non-washable type (With seal tape)
Blank : Washable type (With seal tape)
Form of packaging
T
Taping (Reel)
M
Magazine
Blank
Bulk in plastic bag
Please refer to the LIST OF PART NUMBERS when placing orders.
SLIDE SWITCHES (HALF PITCH)
RoHS compliant
() )() CHSrmTM CHSVOTTB1 CHSVOTTAZ CH5701TBZ 1000 pea/rem Plasuc ba CHSVTOM CHSV1OBT ( ) Plasuc ba CHSVWOA CHSrmB 50 cs./ ack
Pieces in package
(    ) (       )
Gull wingJ-hook
Pieces in package
(    ) (       )
Gull wingJ-hook
(       )
Gull wing
(    )
J-hook
Washable type (With seal tape)
Non-washable type (With seal tape)
CHS
SLIDE SWITCHES (HALF PITCH)
LIST OF PART NUMBERS
No. of bits
1
2
4
6
8
10
Form of
packaging
Shape of
terminals
Taping
Magazine
Plastic bag
Taping
Magazine
Plastic bag
Taping
Magazine
Plastic bag
Taping
Magazine
Plastic bag
Taping
Magazine
Plastic bag
Taping
Magazine
Plastic bag
CHS-01TA1 CHS-01TB1 CHS-01TA2 CHS-01TB2 1000 pcs./reel
CHS-01A1 CHS-01B1 50 pcs./pack
CHS-02TA1 CHS-02TB1 CHS-02TA2 CHS-02TB2 500 pcs./reel
CHS-02A1 CHS-02B1 50 pcs./pack
CHS-04TA1 CHS-04TB1 CHS-04TA2 CHS-04TB2 500 pcs./reel
CHS-04MA1 CHS-04MB1 70 pcs./stick
CHS-04A1 CHS-04B1 50 pcs./pack
CHS-06TA1 CHS-06TB1 CHS-06TA2 CHS-06TB2 500 pcs./reel
CHS-06MA1 CHS-06MB1 50 pcs./stick
CHS-06A1 CHS-06B1 50 pcs./pack
CHS-08TA1 CHS-08TB1 CHS-08TA2 CHS-08TB2 500 pcs./reel
CHS-08MA1 CHS-08MB1 40 pcs./stick
CHS-08A1 CHS-08B1 50 pcs./pack
CHS-10TA1 CHS-10TB1 CHS-10TA2 CHS-10TB2 500 pcs./reel
CHS-10MA1 CHS-10MB1 30 pcs./stick
CHS-10A1 CHS-10B1 50 pcs./pack
A B
  : Not manufactured
Verify the above part numbers when placing orders.
Taping and magazine version can be supplied only in reel or stick units.
A B
Non-washable type (Without seal tape)
No. of bits
1
2
4
6
8
10
Form of
packaging
Shape of
terminals
Taping
Magazine
Plastic bag
Taping
Magazine
Plastic bag
Taping
Magazine
Plastic bag
Taping
Magazine
Plastic bag
Taping
Magazine
Plastic bag
Taping
Magazine
Plastic bag
CHS-01TA CHS-01TB 1000 pcs./reel
CHS-01A CHS-01B 50 pcs./pack
CHS-02TA CHS-02TB 500 pcs./reel
CHS-02A CHS-02B 50 pcs./pack
CHS-04TA CHS-04TB 500 pcs./reel
CHS-04MA CHS-04MB 70 pcs./stick
CHS-04A CHS-04B 50 pcs./pack
CHS-06TA CHS-06TB 500 pcs./reel
CHS-06MA CHS-06MB 50 pcs./stick
CHS-06A CHS-06B 50 pcs./pack
CHS-08TA CHS-08TB 500 pcs./reel
CHS-08MA CHS-08MB 40 pcs./stick
CHS-08A CHS-08B 50 pcs./pack
CHS-10TA CHS-10TB 500 pcs./reel
CHS-10MA CHS-10MB 30 pcs./stick
CHS-10A CHS-10B 50 pcs./pack
A B
CHS
SLIDE SWITCHES (HALF PITCH)
STANDARD SPECIFICATIONS
Operating temp. range
Storage temp. range
Sealing
Net weight
40 ~ 85 °C
Washable type available with seal tape
Approx. 0.05 g (CHS-01) Approx. 0.08 g (CHS-02)
Approx. 0.12 g (CHS-04) Approx. 0.17 g (CHS-06)
Approx. 0.22 g (CHS-08) Approx. 0.25 g (CHS-10)
Operating force
Stop strength
Solderability
Soldering heat
Shear (Adhesion)
Substrate bending
Pull-off strength
0.5 ~ 5 N {0.05 ~ 0.51 kgf}
10 N {1.02 kgf}, 60 s
245 ± 3 °C, 2 ~ 3 s
Reflow255 °C (Peak temperature)
Please refer to the profile below
Manual soldering350 ± 10 °C, 3 ~ 4 s
5 N {0.51 kgf} 10 s
Width 90 mm, bend 3 mm, 5 s, 1 time
5 N {0.51 kgf} 10 s
MECHANICAL CHARACTERISTICS
Contact rating
Non-switching
Switching
Minimum
Contact resistance
Insulation resistance
Dielectric strength
DC50 V 100 mA
DC6 V, 100 mA DC24 V, 25 mA
DC20 mV 1 μA
50 mΩ maximum
1000 MΩ (DC100 V) minimum
AC500 V, 60 s
Vibration
Shock
Load life
Humidity
High temp. exposure
Low temp. exposure
Thermal shock
(Amplitude) 1.5 mm or (Acceleration) 98 m/s2,
10-500 Hz, 3 directions for 10 cycles each
490 m/s2, 11 ms
6 directions for 3 times each
Continuous load 2000 cycles,
DC6 ± 0.5 V, 100 ± 10 mA
10 ~ 65 °C, Relative humidity 0 ~ 96 %,
24 h for 10 cycles
85 °C, 96 h
40 °C, 96 h
40 (0.5 h) ~ 85 °C (0.5 h), 5 cycles
ELECTRICAL CHARACTERISTICS
ENVIRONMENTAL CHARACTERISTICS
{ } : Reference only
Reflow profile for soldering heat evaluation
Reflow : two times maximum
Peak : 250
Over 230
Pre Heating Zone
180
()
250
200
150
100
50
150
90 ± 30 s
30 ± 10 s
Soldering Zone
Heating time
Temperature
+5
0
Produwnn dam code 4Q» «L» «a» «L»
CHS
SLIDE SWITCHES (HALF PITCH)
OUTLINE DIMENSIONS Unless otherwise specified, tolerance : ± 0.3 (Unit : mm)
CHS-01A1
Non-washable type
(Without seal tape)
CHS-01B1
Non-washable type
(Without seal tape)
O
N
Stroke 0.6
2 – C 0.5
5.6+0.3
0
5.4
3.8
0.15
2.5
0.3
0.6+ 0.1
0.05
2.5 max.
0.1 0
–0.1
Schematic
+ 0.1
0.05
Production date code
O
N
Stroke 0.6
2 – C 0.5
8
5.4
0.15
2.5
0.3
0.6+ 0.1
0.05
2.5 max.
0.1
Schematic
+ 0.1
0.05
Production date code
0.4 min. 0.4 min.
0
0.1
CHS-02A1
Non-washable type
(Without seal tape)
CHS-02B1 (In accordance with EIAJ ED-7402-1)
Non-washable type
(Without seal tape)
CHS-02A1 外形図
O
N
Stroke 0.6
2 - C 0.5
5.6+0.3
0
5.4
3.8
0.15
4.1
0.3
0.4+ 0.1
0.05
1.27±0.15
1.4±0.15
2.5 max.
0.1±0.1
Schematic
+ 0.1
0.05
Production date code
CHS-02B1 外形図
O
N
Stroke 0.6
4.1
1.27±0.15
1.4±0.15
2.5 max.
0.1±0.1
Schematic
8
5.4
0.4 min. 0.4 min.
0.15
0.4+ 0.1
0.05
+ 0.1
0.05
Production date code
2 - C 0.5
0.3
HWW HRH“ EHIH; a G rmmamm ‘F4 V m
CHS
SLIDE SWITCHES (HALF PITCH)
OUTLINE DIMENSIONS Unless otherwise specified, tolerance : ± 0.3 (Unit : mm)
CHS-06A1
Non-washable type
(Without seal tape)
CHS-06B1
(In accordance with EIAJ ED-7402-1)
Non-washable type
(Without seal tape)
CHS-06A1 外形図
5.6+0.3
0
5.4
3.8
1.27±0.15 1.4±0.15
2.5 max.
0.1±0.1
Schematic
9.2
0.15
0.4+ 0.1
0.05
+ 0.1
0.05
O
N
Stroke 0.6
Production date code
2 - C 0.5
0.3
CHS-06B1 外形図
1.27±0.15 1.4±0.15
2.5 max.
0.1±0.1
9.2
8
5.4
0.4 min. 0.4 min.
Schematic
0.15
0.4+ 0.1
0.05
+ 0.1
0.05
O
N
Stroke 0.6
Production date code
0.3
2 - C 0.5
CHS-04A1
Non-washable type
(Without seal tape)
CHS-04B1
(In accordance with EIAJ ED-7402-1)
Non-washable type
(Without seal tape)
CHS-04A1 外形図
5.6+0.3
0
5.4
3.8
1.27±0.15 1.4±0.15
2.5 max.
0.1±0.1
Schematic
6.6
0.15
0.4+ 0.1
0.05
+ 0.1
0.05
O
N
Stroke 0.6
Production date code
0.3
2 - C 0.5
CHS-04B1 外形図
1.27±0.15 1.4±0.15
2.5 max.
0.1±0.1
6.6
8
5.4
0.4 min. 0.4 min.
Schematic
0.15
0.4+ 0.1
0.05
+ 0.1
0.05
O
N
Stroke 0.6
Production date code
0.3
2 - C 0.5
H‘ H SP Pmduclmn date nude uuumuuuuu L tr
CHS
SLIDE SWITCHES (HALF PITCH)
CHS-08A1
Non-washable type
(Without seal tape)
CHS-08B1
(In accordance with EIAJ ED-7402-1)
Non-washable type
(Without seal tape)
CHS-08A1 外形図
5.6+0.3
0
5.4
3.8
0.15+ 0.1
0.05
Production date code
11.7
1.27±0.15 1.4±0.15
2.5 max.
0.1±0.1
Schematic
0.4+ 0.1
0.05
O
N
Stroke 0.6
2 - C 0.5
0.3
CHS-08B1 外形図
11.7
1.27±0.15 1.4±0.15
2.5 max.
0.1±0.1
8
5.4
0.4 min. 0.4 min.
Schematic
0.15
0.4+ 0.1
0.05
+ 0.1
0.05
O
N
Stroke 0.6
Production date code
2 - C 0.5
0.3
OUTLINE DIMENSIONS Unless otherwise specified, tolerance : ± 0.3 (Unit : mm)
CHS-10A1
Non-washable type
(Without seal tape)
CHS-10B1
(In accordance with EIAJ ED-7402-1)
Non-washable type
(Without seal tape)
CHS-10A1 外形図
5.6+0.3
0
5.4
3.8
14.3
1.27±0.15 1.4±0.15
2.5 max.
0.1±0.1
Schematic
0.15
0.4+ 0.1
0.05
+ 0.1
0.05
O
N
Stroke 0.6
Production date code
2 - C 0.5
CHS-10B1 外形図
8
5.4
0.4 min.
14.3
1.27±0.15 1.4±0.15
2.5 max.
0.1±0.1
Schematic
0.4 min.
0.15
0.4+ 0.1
0.05
+ 0.1
0.05
O
N
Stroke 0.6
Production date code
2 - C 0.5
Pmducunn date was J??? E1 “ 4L f L «a» Pmfluctmn flatecode if €373: [H] W 1 0‘2 ,EB, Pmfluctmn date code HiH ,4 Sam tans fir L Sam have , f ulu AL“ Prod uumn date code :1 E? F ‘ A, «a.
CHS
SLIDE SWITCHES (HALF PITCH)
OUTLINE DIMENSIONS Unless otherwise specified, tolerance : ± 0.3 (Unit : mm)
CHS-01A
Washable type (With seal tape)
CHS-01TA2
Non-washable type (With seal tape)
CHS-01B
Washable type (With seal tape)
CHS-01TB2
Non-washable type (With seal tape)
O
N
Stroke 0.6
2 – C 0.5
5.6 +0.3
0
5.4
3.8
0.15
2.5
0.3
0.6 + 0.1
0.05
2.5 max.
0.1 0
–0.1
Schematic
+ 0.1
0.05
Production date code
Seal tape
O
N
Stroke 0.6
2 – C 0.5
8
5.4
0.15
2.5
0.3
0.6 + 0.1
0.05
2.5 max.
0.1
Schematic
+ 0.1
0.05
Production date code
Seal tape
0.4 min. 0.4 min.
0
0.1
CHS-02A
Washable type (With seal tape)
CHS-02TA2
Non-washable type (With seal tape)
CHS-02B
Washable type (With seal tape)
CHS-02TB2
Non-washable type (With seal tape)
(In accordance with EIAJ ED-7402-1)
CHS-02A 外形図
O
N
Stroke 0.6
2 - C 0.5
5.6+0.3
0
5.4
3.8
0.15
4.1
0.3
0.4+ 0.1
0.05
1.27±0.15 1.4±0.15
2.5 max.
0.1±0.1
Schematic
+ 0.1
0.05
Production date code
Seal tape
CHS-02B 外形図
O
N
Stroke 0.6
4.1
1.27±0.15 1.4±0.15
2.5 max.
0.1±0.1
Schematic
8
5.4
0.4 min. 0.4 min.
0.15
0.4+ 0.1
0.05
+ 0.1
0.05
Production date code
Seal tape
2 - C 0.5
0.3
w rmma a.“ ‘ m, 1 4 mini Sea‘ tape ‘ figs c f; am“; 4 (F ‘ m, SeaHane ,4,‘ 4, Wm if 3331335 [a HH MW 7’ w gig Seallapa \ "4L4, , fcunnnzdpzmcsn: E W?
CHS
SLIDE SWITCHES (HALF PITCH)
CHS-06A
Washable type (With seal tape)
CHS-06TA2
Non-washable type (With seal tape)
CHS-06B
Washable type (With seal tape)
CHS-06TB2
Non-washable type (With seal tape)
(In accordance with EIAJ ED-7402-1)
CHS-06A 外形図
5.6+0.3
0
5.4
3.8
1.27±0.15 1.4±0.15
2.5 max.
0.1±0.1
Schematic
9.2
0.15
0.4+ 0.1
0.05
+ 0.1
0.05
O
N
Stroke 0.6
Production date code
2 - C 0.5
0.3
Seal tape
CHS-06B 外形図
1.27±0.15 1.4±0.15
2.5 max.
0.1±0.1
9.2
8
5.4
0.4 min. 0.4 min.
Schematic
0.15
0.4+ 0.1
0.05
+ 0.1
0.05
O
N
Stroke 0.6
Production date code
0.3
Seal tape
2 - C 0.5
OUTLINE DIMENSIONS Unless otherwise specified, tolerance : ± 0.3 (Unit : mm)
CHS-04A
Washable type (With seal tape)
CHS-04TA2
Non-washable type (With seal tape)
CHS-04B
Washable type (With seal tape)
CHS-04TB2
Non-washable type (With seal tape)
(In accordance with EIAJ ED-7402-1)
CHS-04A 外形図
5.6+0.3
0
5.4
3.8
1.27±0.15 1.4±0.15
2.5 max.
0.1±0.1
Schematic
6.6
0.15
0.4+ 0.1
0.05
+ 0.1
0.05
O
N
Stroke 0.6
Production date code
0.3
2 - C 0.5
Seal tape
CHS-04B 外形図
1.27±0.15 1.4±0.15
2.5 max.
0.1±0.1
6.6
8
5.4
0.4 min. 0.4 min.
Schematic
0.15
0.4+ 0.1
0.05
+ 0.1
0.05
O
N
Stroke 0.6
Production date code
0.3
2 - C 0.5
Seal tape
Prnduwun date nude # E1 we A if "7 L77 ‘ Seanape W 4L ‘ WWW Pmduclmn date nude ”Ema EB E :‘ Sea‘ tapa c: HIZU EEMIZU Pruductmn dam code \\ a ,V EEEEEWHHHL WW 3? Sam mp8 L WW???
CHS
SLIDE SWITCHES (HALF PITCH)
CHS-08A
Washable type (With seal tape)
CHS-08TA2
Non-washable type (With seal tape)
CHS-08B
Washable type (With seal tape)
CHS-08TB2
Non-washable type (With seal tape)
(In accordance with EIAJ ED-7402-1)
CHS-10A
Washable type (With seal tape)
CHS-10TA2
Non-washable type (With seal tape)
CHS-10B
Washable type (With seal tape)
CHS-10TB2
Non-washable type (With seal tape)
(In accordance with EIAJ ED-7402-1)
CHS-08A 外形図
5.6+0.3
0
5.4
3.8
0.15+ 0.1
0.05
Production date code
11.7
1.27±0.15 1.4±0.15
2.5 max.
0.1±0.1
Schematic
0.4+ 0.1
0.05
O
N
Stroke 0.6
2 - C 0.5
0.3
Seal tape
CHS-08B 外形図
11.7
1.27±0.15 1.4±0.15
2.5 max.
0.1±0.1
8
5.4
0.4 min. 0.4 min.
Schematic
0.15
0.4+ 0.1
0.05
+ 0.1
0.05
O
N
Stroke 0.6
Production date code
2 - C 0.5
0.3
Seal tape
CHS-10A 外形図
5.6+0.3
0
5.4
3.8
14.3
1.27±0.15 1.4±0.15
2.5 max.
0.1±0.1
Schematic
0.15
0.4+ 0.1
0.05
+ 0.1
0.05
O
N
Stroke 0.6
Production date code
Seal tape
2 - C 0.5
CHS-10B 外形図
8
5.4
0.4 min.
14.3
1.27±0.15 1.4±0.15
2.5 max.
0.1±0.1
Schematic
0.4 min.
0.15
0.4+ 0.1
0.05
+ 0.1
0.05
O
N
Stroke 0.6
Production date code
Seal tape
2 - C 0.5
OUTLINE DIMENSIONS Unless otherwise specified, tolerance : ± 0.3 (Unit : mm)
' ,- ‘ ,- ’ 1- ‘ 1- ’ 1- ' J- F159? QFH FE ‘ flit}: EE} "is Eafifiiaaia m 4L“ j 415} J \ j L+ 1 w a # W {0} ‘ {a} L—J {‘1}?
CHS
SLIDE SWITCHES (HALF PITCH)
RECOMMENDED P.C.B. PAD OUTLINE DIMENSIONS
1 bit
A type
2 bits
A type
B type
B type
Note) The zero point is the center of mounting.
(Unit : mm)
5.08
1.27
0.76
1.6
1.27
7.62
0.76
1.27
00
7.62
1.27N (N=1~3) =3.81
0.76
1.27
5.08
1.27N (N=1~3) =3.81
0.76
1.6
00
5.08
0.76
1.6
1.27N (N=1~5) =6.35
7.62
0.76
1.27
1.27N (N=1~5) =6.35
00
5.08
0.76
1.6
1.27N (N=1~7) =8.89
7.62
0.76
1.27
1.27N (N=1~7) =8.89
0
5.08
0.76
1.6
1.27N (N=1~9) =11.43
7.62
0.76
1.27
1.27N (N=1~9) =11.43
00
5.08
1
1.6
0
7.62
1
1.27
0
CHS-08D
11.7
1.27±0.15 1.4±0.15
2.5 max.
0.8
8
5.4
0.4 min. 0.4 min.
Schematic
0.15
0.4+ 0.1
–0.2
0
0.05
+ 0.1
0.05
O
N
Stroke 0.6
Production date code
CHS-08D 外形図
2 - C 0.5
The D version with opposite pin direction is available upon receipt of your order.
OUTLINE DIMENSIONS Unless otherwise specified, tolerance : ± 0.3 (Unit : mm)
CHS
SLIDE SWITCHES (HALF PITCH)
RECOMMENDED P.C.B. PAD OUTLINE DIMENSIONS
4 bits
A type
6 bits
A type
8 bits
A type
B type
B type
B type
(Unit : mm)
10 bits
A type B type
Note) The zero point is the center of mounting.
5.08
1.27
0.76
1.6
1.27
7.62
0.76
1.27
00
7.62
1.27N (N=1~3) =3.81
0.76
1.27
5.08
1.27N (N=1~3) =3.81
0.76
1.6
00
5.08
0.76
1.6
1.27N (N=1~5) =6.35
7.62
0.76
1.27
1.27N (N=1~5) =6.35
00
5.08
0.76
1.6
1.27N (N=1~7) =8.89
7.62
0.76
1.27
1.27N (N=1~7) =8.89
0
5.08
0.76
1.6
1.27N (N=1~9) =11.43
7.62
0.76
1.27
1.27N (N=1~9) =11.43
00
0
5.08
1.27
0.76
1.6
1.27
7.62
0.76
1.27
00
7.62
1.27N (N=1~3) =3.81
0.76
1.27
5.08
1.27N (N=1~3) =3.81
0.76
1.6
00
5.08
0.76
1.6
1.27N (N=1~5) =6.35
7.62
0.76
1.27
1.27N (N=1~5) =6.35
00
5.08
0.76
1.6
1.27N (N=1~7) =8.89
7.62
0.76
1.27
1.27N (N=1~7) =8.89
0
5.08
0.76
1.6
1.27N (N=1~9) =11.43
7.62
0.76
1.27
1.27N (N=1~9) =11.43
00
0
5.08
1.27
0.76
1.6
1.27
7.62
0.76
1.27
00
7.62
1.27N (N=1~3) =3.81
0.76
1.27
5.08
1.27N (N=1~3) =3.81
0.76
1.6
00
5.08
0.76
1.6
1.27N (N=1~5) =6.35
7.62
0.76
1.27
1.27N (N=1~5) =6.35
00
5.08
0.76
1.6
1.27N (N=1~7) =8.89
7.62
0.76
1.27
1.27N (N=1~7) =8.89
0
5.08
0.76
1.6
1.27N (N=1~9) =11.43
7.62
0.76
1.27
1.27N (N=1~9) =11.43
00
0
5.08
1.27
0.76
1.6
1.27
7.62
0.76
1.27
00
7.62
1.27N (N=1~3) =3.81
0.76
1.27
5.08
1.27N (N=1~3) =3.81
0.76
1.6
00
5.08
0.76
1.6
1.27N (N=1~5) =6.35
7.62
0.76
1.27
1.27N (N=1~5) =6.35
00
5.08
0.76
1.6
1.27N (N=1~7) =8.89
7.62
0.76
1.27
1.27N (N=1~7) =8.89
0
5.08
0.76
1.6
1.27N (N=1~9) =11.43
7.62
0.76
1.27
1.27N (N=1~9) =11.43
00
0
7—H—‘(—H—\ DUDE D°D°§ “fifg‘h """ODOD Tim; :9: L1 W aha r1 1‘”?
CHS
SLIDE SWITCHES (HALF PITCH)
PACKAGING SPECIFICATIONS
Taping version is boxed with two reels.
Maximum number of consecutive missing pieces=2
Leader length and reel dimension are shown in the
diagrams below:
<Taping packaging specifications>
Taping version (CHS-02 ~ 10 types) are packaged in
500 pcs. per reel. Orders will be accepted for units of
500 pcs., i.e., 500, 1000, 1500 pcs., etc.
CHS-01 type is packaged in 1000 pcs. per reel. Orders
will be accepted for units of 1000 pcs., i.e., 2000, 3000
pcs., etc.
Embossed tape dimensions Reel dimensions (Unit: mm)
(Conforms to JIS C 0806-3)
(In accordance with EIAJ ET-7200A)
40 mm min. 20 pitches min.
400 mm min.
Direction of feed
End Head
Empty
Filled
Empty
Leader
21±0.8
50 min. (1,2,4,6 bits)
100±1 (8,10 bits)
13±0.2
2±0.5
254±2
21.4±1 (1,2,4,6 bits)
29.4±1 (8,10 bits)
17.4±1 (1,2,4,6 bits)
25.4±1 (8,10 bits)
φ
φ
φ
φ
φ
1 bit
(Unit : mm)
(Conforms to JIS C 0806)
Direction of feed
0.3 ± 0.1
Installation example
3
7.5 ± 0.1
O
N
4 ± 0.1
8 ± 0.1
φ
1.5
+0.1
0
1.75 ± 0.1
(CHS-01A)
16
2 ± 0.1
2 bits
CHS-02 Taping (J)
Direction of feed
0.3 ± 0.1
Installation example
3
7.5 ± 0.1
O
N
4 ± 0.1
12 ± 0.1
φ
1.5
+0.1
0
1.75 ± 0.1
(CHS-02A)
16
2 ± 0.1
CHS
SLIDE SWITCHES (HALF PITCH)
(Unit : mm)
(Conforms to JIS C 0806)
4 bits
6 bits
8 bits
10 bits
CHS-04 Taping (J)
0.3 ± 0.1
Installation example
3
(CHS-04A)
Direction of feed
7.5 ± 0.1
O
N
4 ± 0.1
12 ± 0.1
1.5 +0.1
0
1.75 ± 0.1
16
φ
2 ± 0.1
CHS-06 Taping (J)
0.3 ± 0.1
Installation example
3
(CHS-06A)
Direction of feed
7.5 ± 0.1
O
N
4 ± 0.1
12 ± 0.1
1.5 +0.1
0
1.75 ± 0.1
16
φ
2 ± 0.1
0.3 ± 0.1
Installation example
3
(CHS-08A)
Direction of feed
11.5 ± 0.1
O
N
4 ± 0.1
12 ± 0.1
1.5 +0.1
0
1.75 ± 0.1
24
φ
2 ± 0.1
CHS-10 Taping (J)
0.3 ± 0.1
Installation example
3
11.5 ± 0.1
O
N
4 ± 0.1
12 ± 0.1
φ
1.5 +0.1
0
1.75 ± 0.1
24
Direction of feed
(CHS-10A)
2 ± 0.1
1%
CHS
SLIDE SWITCHES (HALF PITCH)
<Magazine packaging specifications>
Packing quantities of magazines are different depending
on the bit number of the switches.
Please order the multiple numbers of the specific
packing quantities. (e.g. 70 pcs., 140 pcs., 210 pcs.,
etc., in case of 4 bits version)
Pieces in package : 4 bits, 70pcs./stick
6 bits, 50pcs./stick
8 bits, 40pcs./stick
10 bits, 30pcs./stick
※ The magazine is common to A and B terminal pin.
Magazine length : 500 ± 2 mm long
Magazine dimensions (Unit : mm)
CHS マガジン
10.4 ± 0.3
3.9 ± 0.3
(B type)
Installation example
Boxing of bulk in a plastic bag is performed with 50 pcs.
(standard 200 pcs.) per box.
<Bulk pack specifications>
The smallest unit of bulk pack in a plastic bag is 10 pcs.
per pack.
Orders will be accepted for unit of minimum 10 pcs., i.e.,
10, 20, 30 pcs., etc.

Products related to this Datasheet

SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V
SWITCH SLIDE DIP SPST 100MA 6V