1217244 Datasheet by TE Connectivity AMP Connectors
View All Related Products
|
Download PDF Datasheet
F 4 1 3 2 1 w ammo L< mama="" :eleased="" m="" magnum="" 7="" loc="" mst="" rev1s1oas="" ©="" ccwww="" ,="" 2y="" ,="" m="" “w="" reserved="" af="" 50="" 2="" ur="" deficrwflcv="" date="" dwn="" afvd="" ‘="" k="" rewsed="" fer="" ecri’zio’es’b="" 23nov2012="" kh="" 3d="" d="" ‘="" 1="" contwuous="" str1p="" on="" reels.="" 2="" eeed="" 1s="" 16.51i0076="" [.650i005].="" ‘="" 3="" accepts="" w1re="" s1ze="" [#1811114]="" awg.="" 1="" 4="" 1nsulat1on="" range="" to="" be="" 1.907394="" ‘="" [0757.155]="" d1a.="" 6.35="" [="" 250]="" 5="" matwg="" tab="" thk="" to="" be="" o.813i0.025="" ‘="" ‘="" [032:001],="" ‘="" (i="" 5.84="" [230]="" ‘="" 1="" .27="" [.050]="" ‘="" i0="" .="" 4="" 1io="" .="" 025="" i="" [custom]="" v‘ew="" a="" a="" ‘="" b="" scale="" 6:1="" ‘="" tm="" 121724472="" i="" i="" 1="" 2="" ‘="" 72447="" 1="" ‘="" eh\1e1—1="" paqt="" nc.="" th1s="" drawwg="" 13="" a="" cuvtk‘olled="" jocljvevf="">< rjth="" -:te="" te="" connccfivijy="" :1mene1ovs="" tolerance:="" unless="" a="" vs="" fehe?="" ‘="" dtherwre="" spmngn="" flu="" ,="" )="" «mm="" vame="" w”="" [wes]="" ‘="" m="" preduqteqbeea="" receptacle,="" fastov,="" flag,="" a="" hi:="" i:="" 4="" m="" [295/]="" sefles="" @133:="" w="" 11%="" l,="" l,="" 3ng="" mg="" code="" mm="" m="" rgswcm="" tc="" naterlal="" f1msh="" ‘a‘e1cht="" 7="" a5="" oo77~3="" ©e.="" '="" 21="" 7244="" 7="" ”a35="" eeewle="" customer="" drawwc="" 3c“="" 11="" she”="" 1="" cm="" ”3="" k="" (3/117="">
Products related to this Datasheet
CONN QC RCPT 14-18AWG 0.187
1217244-2
CONN QC RCPT 14-18AWG 0.187
1217244-2