Rev 2
August 2005 1/11
11
ESDAxxxWx
TRANSIL™ array for data protection
Main applications
Where transient overvoltage protection in ESD
sensitive equipment is required, such as :
■Computers
■Printers
■Communication systems
■Cellular phones handsets and accessories
■Wireline and wireless telephone sets
■Set top boxes
Features
■2 up to 5 Unidirectional Transil functions
■Breakdown voltage:
VBR = 6.1 V min. and 25 V min.
■Low leakage current: < 1 µA
■Very small PCB area < 4.2 mm2 typically
Description
The ESDAxxxWx are monolithic suppressors
designed to protect components connected to
data and transmission lines against ESD.
These devices clamp the voltage just above the
logic level supply for positive transients, and to a
diode drop below ground for negative transients.
Benefits
■High ESD protection level: up to 25 kV
■High integration
Complies with the following standards
IEC61000-4-2
MIL STD 883E - Method 3015-7 Class 3
Order codes
ESDA25W Functional diagram
ESDA6V1W5/ESDA25W5 Functional
diagram
ESDA6V1-5W6 Functional diagram
Level 4 15 kV (air discharge)
8 kV(contact discharge)
25 kV HBM (Human Body Model)
Part Numbers Marking
ESDA6V1W5 E61
ESDA6V1-5W6 E62
ESDA25W E25
ESDA25W5 E25
SOT323-3L SOT323-5L SOT323-6L
1
2
3
15
2
34
1
5
2
4
6
3
www.st.com

1 Characteristics ESDAxxxWx
2/11
1 Characteristics
1.1 Electrical Characteristics (Tamb = 25°C)
Table 1. Absolute Ratings (Tamb = 25°C)
Symbol Parameter Value Unit
PPP Peak pulse power (8/20 µs)
ESDA25W 400
WESDA25W5 / ESDA6V1W5 150
ESDA6V1-5W6 100
TjJunction temperature 125 °C
Tstg Storage temperature range -55 to +150 °C
TLMaximum lead temperature for soldering during 10s 260 °C
Top Operating temperature range(1)
1. The values of the operating parameters versus temperature are given through curves and αT parameter.
ESDA25W / ESDA25W5 /
ESDA6V1W5 -40 to +125 °C
ESDA6V1-5W6 -40 to +125
Symbol Parameter
VRM Stand-off voltage
VBR Breakdown voltage
VCL Clamping voltage
IRM Leakage current
IPP Peak pulse current
IRReverse leakage current
IFForward current
αT Voltage temperature coefficient
VFForward voltage drop
C Capacitance
RdDynamic resistance
V
I
VCL VBR VRM
IF
VF
IRM
IPP
Slope: 1/Rd

ESDAxxxWx 1 Characteristics
3/11
Part Numbers
VBR
@ IR
IRM @ VRM VF @ IFRdαTC
min. max.
max. typ.(1) max.(2) typ.
0V bias
VVmAµAVVmAΩ10-4/°C pF
ESDA25W 25 30 1 1 24 1.2 10 1.1 10 65
ESDA25W5 25 30 1 1 24 1.2 10 1.9 10 30
ESDA6V1-5W6 6.1 7.2 1 1 3 1.25 200 0.61 6 50
ESDA6V1W5 6.1 7.2 1 1 3 1.25 200 0.35 6 90
1. Square pulse lpp = 15 A, tp = 2.5 µs
2. VBR = aT* (Tamb - 25 °C) * VBR (25 °C)
Figure 1. Peak power dissipation versus
initial junction temperature
Figure 2. Peak pulse power versus
exponential pulse duration
(Tj initial = 25°C) (ESDA25W)
Fig 1
P [T initial] / [T initial=25°C]
PP j j
P
PP
0 25 50 75 100 125
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
1.1
T initial (°C)
j
1 10 100
100
1000
10000
t (µs)
p
P(W)
PP
T initial = 25°C
j
ESDA25W

1 Characteristics ESDAxxxWx
4/11
Figure 3. Peak pulse power versus
exponential pulse duration
(Tj initial = 25°C) (ESDA25W5 /
ESDA6V1W5 / ESDA6V1-5W6)
Figure 4. Clamping voltage versus peak pulse
current (Tj initial = 25°C, rectangular
waveform, tp = 2.5 µs)
(ESDA25W / ESDA25W5)
Figure 5. Clamping voltage versus peak pulse
current (Tj initial = 25°C, rectangular
waveform, tp = 2.5 µs)
(ESDA6V1W5 / ESDA6V1-5W6)
Figure 6. Capacitance versus reverse applied
voltage (typical values)
(ESDA25W / ESDA25W5)
1 10 100
10
100
1000
t (µs)
p
P (W)
PP
T initial = 25°C
j
ESDA6V1-5W6
ESDA6V1W5 / ESDA25W5
20 25 30 35 40 45 50 55 60 65 70 75 80
0.1
1.0
10.0
100.0
V (V)
CL
I (A)
PP
t = 2.5µs
p
ESDA25W
ESDA25W5
0 5 10 15 20 25 30 35 40
0.1
1.0
10.0
50.0
V (V)
CL
I (A)
PP
ESDA6V1W5
ESDA6V1-5W6
t = 2.5µs
p
0
5
10
15
20
25
30
35
40
45
50
1 3 5 7 9 11 13 15 17 19 21 23 25
C(pF)
ESDA25W
ESDA25W5
F=1MHz
V =30mV
T =25°C
OSC RMS
j
V (V)
R

ESDAxxxWx 1 Characteristics
5/11
Figure 7. Capacitance versus reverse applied
voltage (typical values)
(ESDA6V1W5 / ESDA6V1-5W6)
Figure 8. Relative variation of leakage current
versus junction temperature
(typical values)
Figure 9. Peak forward voltage drop versus
peak forward current (typical
values) (ESDA25W / ESDA25W5)
Figure 10. Peak forward voltage drop versus
peak forward current
(typical values)
(ESDA6V1W5 / ESDA6V1-5W6)
Figure 11. ESD response to IEC61000-4-2
(air discharge 15 kV, positive surge)
0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0
10
70
60
50
40
30
20
80
C(pF)
ESDA6V1W5
ESDA6V1-5W6
V(V)
R
F=1MHz
V =30mV
T =25°C
OSC RMS
j
25 50 75 100 125
1
10
100
1000
T (°C)
j
I [T ] / I [T =25°C]
Rj Rj
ESDA25W
ESDA6V1-5W6
ESDA6V1W5
ESDA25W5
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.53.5 4.0
1E-3
1E-2
1E-1
1E+0
I (A)
FM
V (V)
FM
T = 25°C
jESDA25W / ESDA25W5
0.6 0.7 0.8 0.9 1.0 1.1 1.2 1.3 1.4 1.5 1.6
1E-3
1E-2
1E-1
1E+0
I (A)
FM
ESDA6V1W5
ESDA6V1-5W6
V (V)
FM
T = 25°C
j

2 Ordering information scheme ESDAxxxWx
6/11
2 Ordering information scheme
ESDA 25 -5 Wx
ESD Array
Breakdown Voltage
Packages
25 = 25 Volts min.
6V1 = 6.1 Volts min
W = SOT323-3L
W5 = SOT323-5L
W6 = SOT323-6L
Number of lines protected (optional)
-5 = 5 lines

ESDAxxxWx 3 Package mechanical data
7/11
3 Package mechanical data
3.1 SOT323-3L package
Figure 12. Footprint dimensions
REF.
DIMENSIONS
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 0.8 1.1 0.031 0.043
A1 0.0 0.1 0.0 0.004
b 0.25 0.4 0.010 0.016
c 0.1 0.26 0.004 0.010
D 1.8 2.0 2.2 0.071 0.079 0.086
E 1.15 1.25 1.35 0.045 0.049 0.053
e 0.65 0.026
H 1.8 2.1 2.4 0.071 0.083 0.094
L 0.1 0.2 0.3 0.004 0.008 0.012
q0 30°0 30°
A1
A
L
H
c
b
E
D
e
θ
0.95
0.500.8
1.0 2.9
Dimensions in mm

3 Package mechanical data ESDAxxxWx
8/11
3.2 SOT323-5L package
Figure 13. Footprint dimensions
REF.
DIMENSIONS
Millimeters Inches
Min. Max. Min. Max.
A 0.8 1.1 0.031 0.043
A1 0 0.1 0 0.004
A2 0.8 1 0.031 0.039
b 0.15 0.3 0.006 0.012
c 0.1 0.18 0.004 0.007
D 1.8 2.2 0.071 0.086
E 1.15 1.35 0.045 0.053
e 0.65 Typ. 0.025 Typ.
H 1.8 2.4 0.071 0.094
Q1 0.1 0.4 0.004 0.016
A1
A2
A
L
HE
c
Q1
b
E
D
e
e
0.3
1.0
1.0
2.9
0.35 Dimensions in mm

ESDAxxxWx 3 Package mechanical data
9/11
3.3 SOT323-6L package
Figure 14. Footprint dimensions
REF.
DIMENSIONS
Millimeters Inches
Min. Max. Min. Max.
A 0.8 1.1 0.031 0.043
A1 0 0.1 0 0.004
A2 0.8 1 0.031 0.039
b 0.15 0.3 0.006 0.012
c 0.1 0.18 0.004 0.007
D 1.8 2.2 0.071 0.086
E 1.15 1.35 0.045 0.053
e 0.65 Typ. 0.025 Typ.
H 1.8 2.4 0.071 0.094
Q 0.1 0.4 0.004 0.016
A1
A2
A
L
HE
c
Q1
b
E
D
e
e
0.65
0.80
1.05
1.05
2.9
0.40 Dimensions in mm

4 Ordering information ESDAxxxWx
10/11
4 Ordering information
5 Revision history
Part Number Marking Package Weight Base qty Delivery mode
ESDA6V1W5 E61 SOT323-5L
6 mg 3000 Tape & reel
ESDA6V1-5W6 E62 SOT323-6L
ESDA25W E25 SOT323-3L
ESDA25W5 E25 SOT323-5L
Date Revision Changes
20-Jul-2005 1Initial release
29-Aug-2005 2Added notes to table on page2, removed annotations in Figure 1.

ESDAxxxWx 5 Revision history
11/11
Information furnished is believed to be accurate and reliable. However, STMicroelectronics assumes no responsibility for the consequences
of use of such information nor for any infringement of patents or other rights of third parties which may result from its use. No license is granted
by implication or otherwise under any patent or patent rights of STMicroelectronics. Specifications mentioned in this publication are subject
to change without notice. This publication supersedes and replaces all information previously supplied. STMicroelectronics products are not
authorized for use as critical components in life support devices or systems without express written approval of STMicroelectronics.
The ST logo is a registered trademark of STMicroelectronics.
All other names are the property of their respective owners
© 2005 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com
Products related to this Datasheet
TVS DIODE 24V SOT323-5
TVS DIODE 3V SOT323-5
TVS DIODE 3V SOT323-6L
TVS DIODE 24V SOT323-5
TVS DIODE 3V SOT323-6L
TVS DIODE 3V SOT323-5
TVS DIODE 24V SOT323
TVS DIODE 24V SOT323
TVS DIODE 3V SOT323-6L
TVS DIODE 24V SOT323
TVS DIODE 3V SOT323-5