10 a 7 o 5 I. 3 z 1
5323'
WA 1 MW
J 9‘
MMAE
/ Mme ,, 21H
)LJS [rump
' * RH TERI/mm
1251”” WA E
“xx TLMV‘JA 01:17 VLJ/HAEE m \n:
, LM HM
SNU
LEAELIA, ’ LEn‘AM
1_\1ES_ Fm
MM ONLY METRE _
$16700 w” F H V 1.25 WETOEB CONN.
‘H (E? W 5102153261
WM 72"“ , MAT‘NG CROSS SEENON
m m MOLEX 1NCORPORATED
RELEASED
ANLM Ar? E 3
D. A, VC :1 w \5 my m
,0 & m: M; u m AM 11AM SEE [HART SD751UZ1EUOZ ’ CF 1
’ “"E f ‘0 L“ ”5 Ms DHAW‘NE CONTA‘NS 1NFURMATION THAT ‘5 PROPRIETARY TU MoLEx
O H m M E SUIS NCDRFDRATED AND SHOULD NUT BE USED wxmuur wmrTEN PERM‘SS‘DN
90 mm A3 J ME 5
E E E E E E 7 5 5 I 4 1 3 1 2 EN-OZJAIOM
Rev D 2004/04/02
10 | 9 a 7 a | 5
If
NOTES
X I‘ 7
E ngiz IL 11/17:
APPLICABLE TERMINAL OOT" SERIES
CKT.ND.I 2 3131- _ “132M. 533? )ix
r M‘ TE I’IITH : . 5,5326I. 33398 SERIES
A mm” 2. 3mm. Atfllli1327ifléo
3.2 LOCKING WINDOW :ONE PLACE FOR 2 & 3 CKT.
AND IT‘S F’LLLES FOR MORE THAN 3 LjKT.
C A filming COLOR '
ENG. NC m‘FIr
CDRRESPONS TO L ST D111T :1E ENONO.
12K
BLA
fi fi J : FE:
I I I I i YELL
I I I I I I; § BLUE bIUZIiweJA
I I I I I 1.:
— I _ I I _ I —
w w w w 21, 21/ " 51.171 .17: 1/
11 _ .. .r 15
I4
13
7 12
2.§ II
10
9
E
T
a
5
4
3
IIIIVI 71/“). 2
ENG. NO. A fig
1. 1 1 1 1 1 Dummy-LE . m «111
1IIENLE LJREEEIE‘IEgI'ES MM ONLY METRIC ‘ ' ”LE
m» 31 :1
11' N E11 :22 1.1311111; 1.25 W/ B CONN. REC. HSG
(DYED COLOR)
EHEEKE) 3v
I"; ’JJEH an O-ILIER
2103-9? 1 ".T
a 11 1 {0%
“ATERIAL 1.1.1 A 1 . E1K1 _.HIMA v MOLEX INCORPORATED
fl ANI ,LAR :: “ MAT AL NO DO:L1ME\T \n. may K1.
PBTP UL94 ,70 E TRAET WHERE AFILITHLE SEE TABLE 307510217004 1 CF 1
I '1 ’“IIST 1‘ 'II\ é‘ZE THIs DRAWING EONTAINs INFORMATION THAT Is PROPRIETARY TO MOLEX
WITHIN TIME A fiINcoRPoRATED AND SHOULD NOT BE USED wITHouT wRITTEN PERMISSION
0b,! ,ALLMEj
RevIE‘Emgooe/ams 9 5 7 6 5 4 3 I Z EN-OZJAKOZ1I