NSS-4-#-01 mus] #4-40 .21[5.3] NSS-6-#-01 336-32 .27[6.9] NSS-8-#-01 135-32 .32[a.1] NSF-44:01 #4—40 .21[5.3] NSF-64:01 .09[2.3] 336-32 .26[6.6] Nsp-m-m .11[2.8] 135-32 .32[a.1] 1/8[3,2] mews] 1/4[6,4] 5/16[7.9] 3/8[9,5] menu] 1/2[12.7] 5/8[15.9] 3/4[19.1] 7/8[22.2] 1[25.4] @E} SEE ECN muzs FOR CHANGES 5K 071505 CHANGED F‘LE N0 5M 03 15 02
A
C
PRINT
TYPE
TOLERANCES
UNLESS NOTED
.XX=±.010
.XXX=±.005
FRAC.=±1/64
ANG.=±1°
A 08.16.02
SM
CHANGED FILE NO
B 07.15.05
SK
SEE ECN #1025 FOR CHANGES
C 04.13.2012
SK
REDRAWN, SEE CO 200772 RE: RICHCO, INC.
SOLIDWORKS
TITLE: NYLON SCREWS
DESCRIPTION ENGR. DATE
UNITS:
REV.
PART #CHKD:
APP:DWN:
DT:
SHEET SIZE:
FILE #:
SHEET: A 04/13/2012 DZ
1 OF 1
NSS-NSP
WWW.RICHCO-INC.COM
SK FINALSK
IN [mm]
RICHCO, INC.
CREATED USING
SEE TABLE
NOTES:
1. MATERIAL: NYLON 6/6 UL94 V-2 (RMS-01)
2. COLOR: NATURAL
.27 [6.9]
NSS-8-#-01
.21 [5.3]#4-40
#8-32 .32 [8.1]
#8-32 .32 [8.1]
.21 [5.3]
2.NSP-6-#-01 .09 [2.3]
PHILIPS PAN
FIGURE 2.
#6-32 .26 [6.6]
NSP-8-#-01 .11 [2.8]
NSS-4-#-01 .07 [1.8]
NSP-4-#-01 #4-40
NSS-6-#-01 1.
.08 [2]
#6-32
PART NO. B THREAD C FIGURE
NO.
-#- A
-2- 1/8 [3.2]
-3- 3/16 [4.8]
-4- 1/4 [6.4]
-5- 5/16 [7.9]
-6- 3/8 [9.5]
-7- 7/16 [11.1]
-8- 1/2 [12.7]
-10- 5/8 [15.9]
-12- 3/4 [19.1]
-14- 7/8 [22.2]
-16- 1 [25.4]
SLOTTED PAN
FIGURE 1.
C B A+
-
.000
.030
C