0201160x101 Drawing Datasheet by HARTING

View All Related Products | Download PDF Datasheet
board dr1l11ngs all h01es 32 Ram $130" 1 — posifion 1 I JAAALAAAALAAAALAA ALAAAALAAAALAA W IIIIIIIIIIIIIIIIIIIIIIIIIIIII _ \ vvvvvvvvvvvvvvvnvvvnvvvvvvv I muunfin 11018 center-Una sfandard 1212311111 in 2mm B B :- 2 E. Z A I] E J B E H K -p1n-1ype— E L M 4:3, 4 u ‘ sfandard in releadin 1n 0,8mm la in in 0,6mm ¥ 2X25L1:5051 1 H mahnq (011111110115 11111 BEE 10 IE[ 610767117113 E 87,1101 E 31X 2,511 (518,711) contact loading rolw :d 7 a 1: A A A A A — z | 1 1, ‘1‘1l1l1‘l‘l‘1l1l1‘l‘l‘1l1111 D 32 85 254105 1‘7 905mm 31 29 27 25 23 21 19 17 15 13 11 9 7 5 3 1 D ' ‘ 32 30 28 26 2k 22 20 18 16 14 12 10 B 6 k 2 # 553:0,1 i $255005 E B E ****************************** Ki <— 02="" 01="" 160="" 2101="" 2="" e="" i="" 02="" 01="" 160="" 1101="" 1="" e-="" 0:01="" @mrrher="" mformarion="" see="" 05="" 02011200201="" pm="" nu_="" parfurmante="" level="" (i)="" _="" a11="" [11711971510115="" 171="" 1111="" sun="" free="" 5112101="" 1121="" —="" 6'69="" o'1g1na1="" 51:2="" 0111="" a3="" 11="" 3111171213="" 511:="" 1111:1111="" 1111="" ~="" '="" -.="" a11="" m="" d="" [ream="" by="" 1nspezfieflhy="" svanaamsam="" dam="" 5-212="" +="" "all.="" d="" ~="" h?="" s="" fesefve="" haeemeyere="" tadje="" kuhler="" 201170171="" f1na1release="" v="" 2021="" 020="" ec="" [)3="" ,="" de="" 1’1!="" 02112111011111="" f="" e="" har-hus="" 611="" m10="" solder="" sme="" 160-pole="" 1511‘:="" wig/12113="" f="" hartwe="" herfmmrs="" 5th="" 1="" \="" h="" ~“="" w="" q="" 112="" 11m="" 21="" m="" «a="" .="" d3839="" [50211131111="" tb="" 0201160x101="" b="" 1/1="" 1="" 2="" 3="" 1.="" 5="" |="" e="" 1="" 7="" a="" a3="">

Products related to this Datasheet

CONN DIN HDR 160POS PCB RA
CONN DIN HDR 160POS PCB RA