TRF1001 Overview Datasheet by Microchip Technology

View All Related Products | Download PDF Datasheet
may http://www‘microchipdirect.Corn/PmductSearch.aspx7Keywords=TRF1001 3/26/2012
Log In / Register My Account My Cart Checkout
Language Location
English United States Change
Search microchipDIRECT
8-bit PIC® Microcontrollers
16-bit PIC®MCUs & dsPIC®DSCs
32-bit PIC® Microcontrollers
Analog / Interface
Memory
RF and Security
Development Tools
Discount Parts
Page 1
Advanced Search: 'TRF1001'
Found 1 matches total. Items 1 thru 1 displayed.
Part Number : TRF1001 - Aristotle RFA-02-L2H1 2 dBi 2.4 GHz External Antenna
This external antenna is manufactured by Aristotle Enterprises, and is suitable for 2.4 GHz Wi-Fi (IEEE 802.11),
ZigBee, MiWi, and IEEE 802.15.4. It includes a right angle swivel connection that fits into a panel sleeve. Two panel
sleeves are included, for 1 mm and 1.5 mm panel thickness. The 2 dBi antenna is 62 mm long, as measured from
the swivel base, and includes a 150 mm long cable with I-PEX (u.FL) connector on the end. The MRF24WB0MB
module has been FCC and IC certified for use with this antenna.
Aristotle is a trusted 3rd Party Tool Provider
© 2006-2012 Microchip Technolo
gy
Inc.
Microchip Terms of Website Use | microchipDIRECT.com TERMS AND CONDITIONS OF SALE | Security Of Data | Privacy Policy | Legal Info | Shanghai ICP Recordal
No.09049794
Products Applications Services Volume Pricing Programming Center Support
Pa
g
e 1 of 1Product Search - microchipDIRECT
3/26/2012htt
p
://www.microchi
p
direct.com/ProductSearch.as
p
x?Ke
y
words=TRF1001

Products related to this Datasheet

RF ANT 2.4GHZ WHIP/TILT PANEL MT