A .ll- Description X1191 \ Detailed Electrical Specifications: Featu res : Outline Drawing Anaren Wlw'. [1 Wu Hunk Hr Huxl’
Visit us at
www.anaren.com
USA/Canada:
Toll Free:
Europe:
Asia:
(315) 432-8909
(800) 411-6596
+44 2392-232392
+86 512-62749282
Model DC0710J5010AHF
Rev B
PRELIMINARY
Ultra Low Profile 0805
10dB Directional Coupler
Description
The DC0710J5010AHF is a low cost, low profile sub-miniature high
performance 10 dB directional coupler in an easy to use RoHS compliant, Halogen
Free surface mount package. It is designed for 700 1000MHz applications
including: WCDMA, CDMA, LTE700 and GSM850 / 900 applications. The
DC0710J5010AHF is ideal for power detection, signal injection and other applications
where low insertion loss signal monitoring is required. The DC0710J5010AHF is
available on tape and reel for pick and place high volume manufacturing. All of the
Xinger components are constructed from ceramic filled PTFE composites which
possess excellent electrical and mechanical stability. All parts have been subjected to
rigorous qualification testing and units are 100% RF tested.
Detailed Electrical Specifications: Specifications subject to change without notice.
Features:
700 1000 MHz
Mean Coupling
10dB
0.76mm Height
Profile
Ultra Low Insertion
Loss
Surface Mountable
Tape & Reel
RoHS Compliant
Halogen Free
-55°C to 85°C
ROOM (25˚C)
Frequency
(MHz)
Mean Coupling
(dB)
Insertion
loss (dB)
Return
Loss (dB)
Directivity
(dB)
Frequency
Sensitivity
(dB)
Power
Handling
(Watts)
Min
Typ.
Max
Typ.
Max
Typ.
Min
Typ.
Min
Typ.
Max
Max
700 - 1000
11.7
10.9
10.2
0.21
0.30
17.5
14.2
20.1
17.3
0.37
0.54
2
869-894
11.3
10.7
10.2
0.20
0.29
19.4
15.9
22.2
18.4
0.03
0.09
2
925-960
11.8
10.9
10.2
0.21
0.30
19.4
16.7
23.1
19.1
0.09
0.12
2
**Specification based on performance of unit properly installed on microstrip printed circuit boards with 50 Ω nominal impedance.
Outline Drawing
Mechanical Outline
-Dimensions are in Millimeters
2.04±0.10
1.29±0.10
0.76±0.08 123
656x
0.30
6x
0.22
4x 0.65
6x 0.98
Orientation Marker
Denotes Pin Location
4
Orientation Marker
Denotes Pin Location
TOP VIEW SIDE VIEW BOTTOM VIEW
5
4
2
1
6
3
Pin
Gnd
Coupled
Input
Gnd
Isolated
Direct
2x 0.15
4x 0.37
Gnd
Isolated
Direct
Gnd
Coupled
Input
Configuration-1 Configuration-2
Anaren WM: 11 wt Hunk gr vmxl’
Visit us at
www.anaren.com
USA/Canada:
Toll Free:
Europe:
Asia:
(315) 432-8909
(800) 411-6596
+44 2392-232392
+86 512-62749282
Model DC0710J5010AHF
Rev B
Typical Performance: 700 MHz. to 1000 MHz (Configuration 1)
0.6 0.65 0.7 0.75 0.8 0.85 0.9 0.95 1 1.05 1.1
-30
-25
-20
-15
-10
-5
0Coupling (dB)
Freq [GHz]
0.6 0.65 0.7 0.75 0.8 0.85 0.9 0.95 1 1.05 1.1
-45
-40
-35
-30
-25
-20
-15
-10
-5
0Directivity (dB)
Freq [GHz]
0.6 0.65 0.7 0.75 0.8 0.85 0.9 0.95 1 1.05 1.1
-45
-40
-35
-30
-25
-20
-15
-10
-5
0Return Loss at Input Port (dB)
Freq [GHz]
0.6 0.65 0.7 0.75 0.8 0.85 0.9 0.95 1 1.05 1.1
-45
-40
-35
-30
-25
-20
-15
-10
-5
0Return Loss at Direct Port (dB)
Freq [GHz]
0.6 0.65 0.7 0.75 0.8 0.85 0.9 0.95 1 1.05 1.1
-45
-40
-35
-30
-25
-20
-15
-10
-5
0Return Loss at Isolated Port (dB)
Freq [GHz]
0.6 0.65 0.7 0.75 0.8 0.85 0.9 0.95 1 1.05 1.1
-45
-40
-35
-30
-25
-20
-15
-10
-5
0Return Loss at Coupled Port (dB)
Freq [GHz]
LL WM: [1 Wu Hunk ur "L‘Xl’
Visit us at
www.anaren.com
USA/Canada:
Toll Free:
Europe:
Asia:
(315) 432-8909
(800) 411-6596
+44 2392-232392
+86 512-62749282
Model DC0710J5010AHF
Rev B
PRELIMINARY
0.6 0.65 0.7 0.75 0.8 0.85 0.9 0.95 1 1.05 1.1
-3
-2.5
-2
-1.5
-1
-0.5
0Insertion Loss (dB)
Freq [GHz]
0.6 0.65 0.7 0.75 0.8 0.85 0.9 0.95 1 1.05 1.1
-3
-2.5
-2
-1.5
-1
-0.5
0Transmission Loss (dB)
Freq [GHz]
Wideband Performance: 0 to 8500MHz (Configuration 1)
1 2 3 4 5 6 7 8
-30
-25
-20
-15
-10
-5
0Coupling (dB)
Freq [GHz]
1 2 3 4 5 6 7 8
-45
-40
-35
-30
-25
-20
-15
-10
-5
0Directivity (dB)
Freq [GHz]
1 2 3 4 5 6 7 8
-45
-40
-35
-30
-25
-20
-15
-10
-5
0Return Loss at Input Port (dB)
Freq [GHz]
1 2 3 4 5 6 7 8
-45
-40
-35
-30
-25
-20
-15
-10
-5
0Return Loss at Direct Port (dB)
Freq [GHz]
A /A\ / \ \ /\l v v 9} \\. \\ V A /A n \\ l Anareknw , Whu‘ll we Um I! m
Visit us at
www.anaren.com
USA/Canada:
Toll Free:
Europe:
Asia:
(315) 432-8909
(800) 411-6596
+44 2392-232392
+86 512-62749282
Model DC0710J5010AHF
Rev B
1 2 3 4 5 6 7 8
-45
-40
-35
-30
-25
-20
-15
-10
-5
0Return Loss at Isolated Port (dB)
Freq [GHz]
1 2 3 4 5 6 7 8
-45
-40
-35
-30
-25
-20
-15
-10
-5
0Return Loss at Coupled Port (dB)
Freq [GHz]
1 2 3 4 5 6 7 8
-3
-2.5
-2
-1.5
-1
-0.5
0Insertion Loss (dB)
Freq [GHz]
1 2 3 4 5 6 7 8
-3
-2.5
-2
-1.5
-1
-0.5
0Transmission Loss (dB)
Freq [GHz]
A Al ”I L. Definition of Measured Sgecilicafions Anaren wnu‘ll we Hunk M M'H’
Visit us at
www.anaren.com
USA/Canada:
Toll Free:
Europe:
Asia:
(315) 432-8909
(800) 411-6596
+44 2392-232392
+86 512-62749282
Model DC0710J5010AHF
Rev B
PRELIMINARY
Definition of Measured Specifications
*100% RF test is performed on configuration 1 where port 1 is connected to pin1, port 2 is connected to pin 2, port 3 is connected to pin 5 and port 4 is
connected to pin 6.
Parameter
Definition
Mathematical
Representation
for Pin Configuration 1
Mathematical
Representation
for Pin Configuration 2
Return Loss
The impedance match of
the coupler to a 50
system. Return Loss is an
alternate means to
express VSWR.
Return Loss (dB)=
10
20log ( ) 1,2,3,4
ii
Si
Return Loss (dB)=
10
20log ( ) 1,2,3,4
ii
Si
Mean Coupling
At a given frequency (n),
coupling is the input power
divided by the power at
the coupled port. Mean
coupling is the average
value of the coupling
values in the band. N is
the number of frequencies
in the band.
Coupling (dB) =
10 34
20logCS
Mean Coupling (dB) =
N
C
N
n
n
1
)(
Coupling (dB) =
10 21
20logCS
Mean Coupling (dB) =
N
C
N
n
n
1
)(
Insertion Loss
The input power divided
by the sum of the power at
the two output ports.
22
10 14 34
10log ( )SS
22
10 41 21
10log ( )SS
Transmission
Loss
The input power divided
by the power at the direct
port.
10 14
20log ( )S
10 41
20log ( )S
Directivity
The power at the isolated
port divided by the power
at the coupled port.
24
10
34
20log ( )
S
S
31
10
21
20log ( )
S
S
Frequency
Sensitivity
The decibel difference
between the maximum in
band coupling value and
the minimum in band
coupling value.
(Max Coupling (dB) Min
Coupling (dB))/2
(Max Coupling (dB) Min
Coupling (dB))/2
Mounting Configuration: Anaren Whal‘ll we Hunk of next?
Visit us at
www.anaren.com
USA/Canada:
Toll Free:
Europe:
Asia:
(315) 432-8909
(800) 411-6596
+44 2392-232392
+86 512-62749282
Model DC0710J5010AHF
Rev B
Mounting Configuration:
In order for Xinger surface mount components to work optimally, the proper impedance transmission lines must be
used to connect to the RF ports. If this condition is not satisfied, insertion loss, Isolation and VSWR may not meet
published specifications.
All of the Xinger components are constructed from organic PTFE based composites which possess excellent
electrical and mechanical stability. Xinger components are compliant to a variety of ROHS and Green standards and
ready for Pb-free soldering processes. Pads are Gold plated with a Nickel barrier.
An example of the PCB footprint used in the testing of these parts is shown below. In specific designs, the
transmission line widths need to be adjusted to the unique dielectric coefficients and thicknesses as well as varying
pick and place equipment tolerances.
.41
.33
.25
.66
.04
Circuit Pattern
Footprint Pad (s)
Solder Resist
Mounting Footprint
Dimensions are in Millimeters
Plated thru
holes to
ground
Plated thru
holes to
ground
4x Transmission
lines
— Packa in and Orderin Information O O O O O O O H?“ M Héfl E2] W W Anaren Whal‘ll we Hunk of next?
Visit us at
www.anaren.com
USA/Canada:
Toll Free:
Europe:
Asia:
(315) 432-8909
(800) 411-6596
+44 2392-232392
+86 512-62749282
Model DC0710J5010AHF
Rev B
PRELIMINARY
Packaging and Ordering Information
Parts are available in reel and are packaged per EIA 481-D. Parts are oriented in tape and reel as shown below.
Minimum order quantities are 4000 per reel.