1SS361LP3 Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
1SSSB1LP3 10M Documem number 0535233 Rev 5 , 2 www.diodes.com
1SS361LP3
Document number: DS35233 Rev. 6 - 2
1 of 4
www.diodes.com
April 2013
© Diodes Incorporated
1SS361LP3
NEW PRODUCT
ULTRA-SMALL LEADLESS SURFACE MOUNT SWITCHING DIODE
Features
Ultra-Small Leadless Surface Mount Package (0.6 x 0.3mm)
Ultra-Low Profile Package (0.3mm)
Fast Switching Speed
Low Forward Voltage
Fast Reverse Recovery
Low Capacitance
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Mechanical Data
Case: X3-DFN0603-2
Case Material: Molded Plastic, “Green” Molding Compound. UL
Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminal Connections: Cathode Bar
Terminals: Finish Matte Tin Finish over Copper Leadframe
(Lead Free Plating). Solderable per MIL-STD-202, Method 208
Weight: 0.0002 grams (Approximate)
Ordering Information (Note 4)
Part Number Case Packaging
1SS361LP3-7 X3-DFN0603-2 10,000/Tape & Reel
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com.
Marking Information
S3 = Product Type Marking Code
Bar Denotes Cathode Side
Top View Bottom View
S3
e3
m5» YERIR R F R 07 R n R RL ms i g ._ E (0 EC 0 u. u. 138361LP3 2 on Document number 0535233 Rev 372 www.diodes.cum
1SS361LP3
Document number: DS35233 Rev. 6 - 2
2 of 4
www.diodes.com
April 2013
© Diodes Incorporated
1SS361LP3
NEW PRODUCT
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Value Unit
Non-Repetitive Peak Reverse Voltage VRM 85 V
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
80 V
RMS Reverse Voltage VR
(
RMS
)
57 V
Forward Continuous Current IFM 300 mA
Average Rectified Output Current IO 100 mA
Non-Repetitive Peak Forward Surge Current @ t = 1.0µs IFSM 2.0 A
Thermal Characteristics
Characteristic Symbol Value Unit
Power Dissipation (Note 5) PD 250 mW
Thermal Resistance Junction to Ambient Air (Note 5) R
JA 500 °C/W
Operating and Storage Temperature Range TJ, TSTG -65 to +150 °C
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Min Typ Max Unit Test Condition
Reverse Breakdown Voltage (Note 6) V
(
BR
)
R 80 V IR = 100µA
Forward Voltage VF


0.61
0.75
0.95

1.23
V
IF = 1.0mA
IF = 10mA
IF = 100mA
Leakage Current (Note 6) IR 

0.5
1.0
µA
µA
VR = 30V
VR = 80V
Total Capacitance CT 0.37 3.0 pF
VR = 0, f = 1.0MHz
Reverse Recovery Time trr 1.7 4.0 ns
IF = IR = 10mA,
Irr = 0.1 x IR, RL = 100
Notes: 5. Part mounted on FR-4 PC board with recommended pad layout, which can be found on our website at http://www.diodes.com.
6. Short duration pulse test used to minimize self-heating effect.
00 25 50 75 100 125 150
P
,
P
O
WE
R
DISSI
P
A
T
I
O
N (mW)
D
T , AMBIENT TEMPERATURE (°C)
Figure 1 Power Derating Curve, Total Package
A
50
100
150
200
250
300
I , INSTANTANEOUS FORWARD CURRENT (mA)
F
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Figure 2 Typical Forward Characteristics
F
0.1
1
10
100
1,000
0 0.4 0.8 1.2 1.6
T = 150ºC
A
T = -55ºC
A
T = 125ºC
A
T = 85ºC
A
T = 25ºC
A
m5» TA : 15m: IA: 123°C 1+ + |‘—>| 1SSSB1LP3 Documem number 0535233 Rev 3 , 2 3 0'4 www.diodes.com
1SS361LP3
Document number: DS35233 Rev. 6 - 2
3 of 4
www.diodes.com
April 2013
© Diodes Incorporated
1SS361LP3
NEW PRODUCT
0.0001
0.1
0.01
0.001
1
10
100
V , INSTANTANEOUS REVERSE VOLTAGE (V)
Figure 3 Typical Reverse Characteristics
R
I , INSTANTANEOUS REVERSE CURRENT ( A)
R
0 1020304050607080
V , DC REVERSE VOLTAGE (V)
Figure 4 Total Capacitance vs. Reverse Voltage
R
C , TOTAL CAPACITANCE (pF)
T
0.2
0.4
0.6
0.8
110100
f = 1 M H z
0
1
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for latest version.
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for the latest version.
X3-DFN0603-2
Dim Min Max Typ
A 0.27 0.35 0.30
A1 0.00 0.03 0.02
b 0.19 0.29 0.24
D 0.595 0.645 0.62
E 0.295 0.345 0.32
e - - 0.355
L 0.14 0.24 0.19
All Dimensions in mm
Dimensions Value (in mm)
C 0.380
X 0.230
Y 0.300
Z 0.610
Z
Y (2x)
X (2x)
C
L (2x)
Eb (2x)
D
A1 (2x)
A
e
Bottom View
DIODES. 1SSSS’ILP3 40M Document number. Dsaszaa Rev. 5 , 2 www.diodes.com
1SS361LP3
Document number: DS35233 Rev. 6 - 2
4 of 4
www.diodes.com
April 2013
© Diodes Incorporated
1SS361LP3
NEW PRODUCT
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2013, Diodes Incorporated
www.diodes.com

Products related to this Datasheet

DIODE GEN PURP 80V 100MA 2DFN
DIODE GEN PURP 80V 100MA 2DFN
DIODE GEN PURP 80V 100MA 2DFN