XLamp ML-C LED Datasheet by Cree Inc.

View All Related Products | Download PDF Datasheet
11
Product family data sheet
Copyright © 2011-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are
registered trademarks and the Cree logo is a trademark of Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
WWW.CREE.COM/XLAMP
CLD-DS46 REV 4G
Cree® XLamp® ML-C LEDs
PRODUCT DESCRIPTION
The Cree XLamp® ML-C LED brings
lighting-class reliability and performance
to 1/3-watt LEDs. The XLamp ML-C LED
expands Crees lighting-class leadership
to LED bulbs and linear and distributed
lighting applications. With XLamp
LED lighting-class reliability, a wide
viewing angle, uniform light output, and
industry-leading chromaticity binning in
a 3.5-mm X 3.5-mm package, the XLamp
ML-C LED continues Crees history of
segment-focused product innovation in
LEDs for lighting applications.
The XLamp ML-C LED brings high
performance and a smooth look to a
wide range of lighting applications,
including linear lighting, fluorescent
retrofits and retail-display lighting.
FEATURES
Available in white (2600K to 8300K
CCT), 80-, 85- and 90-CRI minimum
and royal blue
White LEDs available in both parallel
and series
ANSI-compatible sub-bins
Maximum drive current: 350mA for
parallel, 175mA for series, 250mA
for royal blue
120° viewing angle, uniform
chromaticity profile
Electrically neutral thermal path
RoHS and REACh compliant
UL® recognized component
(E349212)
TABLE OF CONTENTS
Characteristics ............................................2
Flux Characteristics ....................................3
Relative Spectral Power Distribution .........6
Relative Luminous Flux vs. Junction
Temperature ................................................7
Relative Radiant Flux vs. Junction
Temperature ................................................7
Electrical Characteristics ............................8
Relative Luminous Flux vs. Current ............9
Relative Radiant Flux vs. Current ............ 10
Typical Spatial Distribution ...................... 11
Thermal Design ........................................ 12
Reflow Soldering Characteristics ............ 14
Notes ........................................................ 15
Mechanical Dimensions .......................... 17
Tape and Reel ........................................... 18
Packaging ................................................. 19
22
Copyright © 2011-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
2
XLamp® mL-C LED
CHARACTERISTICS (TJ=25°C)
Characteristics Unit Minimum Typical Maximum
Thermal resistance, junction to solder point °C/W 13
Viewing angle (FWHM) - white degrees 120
Viewing angle (FWHM) - royal blue degrees 125
Temperature coefficient of voltage - parallel mV/°C -3.4
Temperature coefficient of voltage - series mV/°C -6.8
Temperature coefficient of voltage - royal blue mV/°C -3.4
ESD classification (HBM per Mil-Std-883D) - parallel Class 2
ESD withstand voltage (HBM per Mil-Std-883D) - series V8000
DC forward current - parallel mA 350
DC forward current - series mA 175
DC forward current - royal blue mA 250
Reverse voltage V -5
Forward voltage (@ 100mA) - parallel V 3.2 3.4
Forward voltage (@ 50mA) - series V 6.4 7.0
Forward voltage (@ 100mA) - royal blue V 3.2 3.4
LED junction temperature °C 150
33
Copyright © 2011-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
3
XLamp® mL-C LED
Notes:
Cree maintains a tolerance of ±7% on flux and power measurements, ±0.005 on chromaticity (CCx, CCy) measurements and ±2 on CRI
measurements. See the Measurements section (page 15).
Typical CRI for Cool White (4300K – 8300K CCT) is 75.
Typical CRI for Warm White (2600K – 4300K CCT) is 80.
Minimum CRI for 80-CRI White is 80.
Minimum CRI for 85-CRI White is 85.
Minimum CRI for 90-CRI White is 90
* Calculated flux values are for reference only.
FLUX CHARACTERISTICS - ML-C PARALLEL WHITE (TJ=25°C)
The following table provides several base order codes for XLamp ML-C LEDs. It is important to note that the base order codes listed
here are a subset of the total available order codes for the product family. For more order codes, as well as a complete description of the
order-code nomenclature, please consult the XLamp ML Family LED Binning and Labeling document.
Color
CCT Range Minimum Luminous Flux
(lm) @ 100mA Calculated Min.
Luminous Flux (lm) @
300mA *
Order Code
Minimum Maximum Group Flux (lm)
Cool White 5000 K 8300 K
K2 30.6 63.1 MLCAWT-A1-0000-000051
J3 26.8 55.2 MLCAWT-A1-0000-000X51
80-CRI
Cool White
6000 K 7000 K
K2 30.6 63.1 MLCAWT-H1-0000-0000E1
J3 26.8 55.2 MLCAWT-H1-0000-000XE1
4750 K 5250 K
K2 30.6 63.1 MLCAWT-H1-0000-0000E3
J3 26.8 55.2 MLCAWT-H1-0000-000XE3
Warm White
3700 K 4300 K
K2 30.6 63.1 MLCAWT-A1-0000-0000E5
J3 26.8 55.2 MLCAWT-A1-0000-000XE5
2800 K 3200 K
K2 30.6 63.1 MLCAWT-A1-0000-0000E7
J3 26.8 55.2 MLCAWT-A1-0000-000XE7
80-CRI
Warm White
3700 K 4300 K J3 26.8 55.2 MLCAWT-H1-0000-000XE5
2800 K 3200 K J2 23.5 48.4 MLCAWT-H1-0000-000WE7
85-CRI
Warm White
3700 K 4300 K J3 26.8 55.2 MLCAWT-P1-0000-000XE5
2800 K 3200 K J2 23.5 48.4 MLCAWT-P1-0000-000WE7
90-CRI
Warm White
3700 K 4300 K H0 18.1 37.3 MLCAWT-U1-0000-000VE5
2800 K 3200 K J2 23.5 48.4 MLCAWT-U1-0000-000WE7
44
Copyright © 2011-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
4
XLamp® mL-C LED
Notes:
Cree maintains a tolerance of ±7% on flux and power measurements, ±0.005 on chromaticity (CCx, CCy) measurements and ±2 on CRI
measurements. See the Measurements section (page 15).
Typical CRI for Cool White (4300K – 8300K CCT) is 75.
Typical CRI for Warm White (2600K – 4300K CCT) is 80.
Minimum CRI for 80-CRI White is 80.
Minimum CRI for 85-CRI White is 85.
Minimum CRI for 90-CRI White is 90
* Calculated flux values are for reference only.
FLUX CHARACTERISTICS - ML-C SERIES WHITE (TJ=25°C)
The following table provides several base order codes for XLamp ML-C LEDs. It is important to note that the base order codes listed
here are a subset of the total available order codes for the product family. For more order codes, as well as a complete description of the
order-code nomenclature, please consult the XLamp ML Family LED Binning and Labeling document.
Color
CCT Range Minimum Luminous Flux
(lm) @ 50mA Calculated Min.
Luminous Flux (lm) @
150mA *
Order Code
Minimum Maximum Group Flux (lm)
Cool White 5000 K 8300 K
K2 30.6 63.1 MLCSWT-A1-0000-000051
J3 26.8 55.2 MLCSWT-A1-0000-000X51
80-CRI
Cool White
6000 K 7000 K
K2 30.6 63.1 MLCSWT-H1-0000-0000E1
J3 26.8 55.2 MLCSWT-H1-0000-000XE1
4750 K 5250 K
K2 30.6 63.1 MLCSWT-H1-0000-0000E3
J3 26.8 55.2 MLCSWT-H1-0000-000XE3
Warm White
3700 K 4300 K
K2 30.6 63.1 MLCSWT-A1-0000-0000E5
J3 26.8 55.2 MLCSWT-A1-0000-000XE5
2800 K 3200 K
K2 30.6 63.1 MLCSWT-A1-0000-0000E7
J3 26.8 55.2 MLCSWT-A1-0000-000XE7
80-CRI
Warm White
3700 K 4300 K J3 26.8 55.2 MLCSWT-H1-0000-000XE5
2800 K 3200 K J2 23.5 48.4 MLCSWT-H1-0000-000WE7
85-CRI
Warm White
3700 K 4300 K J3 26.8 55.2 MLCSWT-P1-0000-000XE5
2800 K 3200 K J2 23.5 48.4 MLCSWT-P1-0000-000WE7
90-CRI
Warm White
3700 K 4300 K H0 18.1 37.3 MLCSWT-U1-0000-000VE5
2800 K 3200 K J2 23.5 48.4 MLCSWT-U1-0000-000WE7
55
Copyright © 2011-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
5
XLamp® mL-C LED
Note:
Cree maintains a tolerance of ±7% on flux and power measurements, ±0.005 on chromaticity (CCx, CCy) measurements and ±2 on CRI
measurements and ±1nm on dominant wavelength measurements. See the Measurements section (page 15).
FLUX CHARACTERISTICS - ML-C ROYAL BLUE (TJ=25°C)
The following table provides a base order code for XLamp ML-C Royal Blue LEDs. It is important to note that the base order codes listed
here are a subset of the total available order codes for the product family. For more order codes, as well as a complete description of the
order-code nomenclature, please consult the XLamp ML Family LED Binning and Labeling document.
Color
Dominant Wavelength Range Minimum Radiant
Flux (mW) @ 100mA Order Code
Minimum Maximum
Group DWL
(nm) Group DWL
(nm) Group Flux (mW)
Royal Blue D3 450 D5 465 07 100 MLCROY-A1-0000-000201
66
Copyright © 2011-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
6
XLamp® mL-C LED
RELATIVE SPECTRAL POWER DISTRIBUTION - WHITE
RELATIVE SPECTRAL POWER DISTRIBUTION - ROYAL BLUE
Relative Spectral Power ML-B OK
0
20
40
60
80
100
380 430 480 530 580 630 680 730 780
Relative Radiant Power (%)
Wavelength (nm)
5000 K - 8300 K CCT
3500 K - 5000 K CCT
2600 K - 3500 K CCT
Relative Spectral Power - royal blue
0
20
40
60
80
100
380 430 480 530 580 630 680 730 780
Relative Radiant Power (%)
Wavelength (nm)
77
Copyright © 2011-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
7
XLamp® mL-C LED
RELATIVE LUMINOUS FLUX VS. JUNCTION TEMPERATURE - WHITE (ML-C PARALLEL: IF=100mA, ML-C SERIES:
IF= 50mA)
RELATIVE RADIANT FLUX VS. JUNCTION TEMPERATURE - ROYAL BLUE (IF= 100mA)
0%
20%
40%
60%
80%
100%
120%
25 50 75 100 125 150
Relative Luminous Flux
Junction Temperature (ºC)
royal blue
0%
20%
40%
60%
80%
100%
25 50 75 100 125 150
Relative Radiant Flux
Junction Temperature (ºC)
88
Copyright © 2011-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
8
XLamp® mL-C LED
ELECTRICAL CHARACTERISTICS - ML-C PARALLEL WHITE (TJ=25°C)
ELECTRICAL CHARACTERISTICS - ML-C SERIES WHITE (TJ=25°C)
0
50
100
150
200
250
300
350
2.9 3.1 3.3 3.5 3.7 3.9
Forward Current (mA)
Forward Voltage (V)
0
25
50
75
100
125
150
175
5.9 6.4 6.9 7.4 7.9
Forward Current (mA)
Forward Voltage (V)
99
Copyright © 2011-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
9
XLamp® mL-C LED
ELECTRICAL CHARACTERISTICS - ROYAL BLUE (TJ=25°C)
RELATIVE LUMINOUS FLUX VS. CURRENT - ML-C PARALLEL WHITE (TJ=25°C)
royal blue
0
50
100
150
200
250
2.9 3.1 3.3 3.5 3.7 3.9
Forward Current (mA)
Forward Voltage (V)
0%
50%
100%
150%
200%
250%
300%
050 100 150 200 250 300 350
Relative Luminous Flux
Forward Current (mA)
1010
Copyright © 2011-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
10
XLamp® mL-C LED
RELATIVE LUMINOUS FLUX VS. CURRENT - ML-C SERIES WHITE (TJ=25°C)
RELATIVE RADIANT FLUX VS. CURRENT - ROYAL BLUE (TJ=25°C)
0%
50%
100%
150%
200%
250%
300%
025 50 75 100 125 150 175
Relative Luminous Flux
Forward Current (mA)
royal blue
0%
50%
100%
150%
200%
250%
050 100 150 200 250
Relative Radint Flux
Forward Current (mA)
1111
Copyright © 2011-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
11
XLamp® mL-C LED
TYPICAL SPATIAL DISTRIBUTION - WHITE
TYPICAL SPATIAL DISTRIBUTION - ROYAL BLUE
0%
20%
40%
60%
80%
100%
-90 -70 -50 -30 -10 10 30 50 70 90
Relative Luminous Intensity
Angle (º)
royal blue
0%
20%
40%
60%
80%
100%
-90 -70 -50 -30 -10 10 30 50 70 90
Relative Luminous Intensity
Angle (º)
1212
Copyright © 2011-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
12
XLamp® mL-C LED
THERMAL DESIGN - ML-C PARALLEL WHITE
The maximum forward current is determined by the thermal resistance between the LED junction and ambient. It is crucial for the end
product to be designed in a manner that minimizes the thermal resistance from the solder point to ambient in order to optimize lamp life
and optical characteristics.
THERMAL DESIGN - ML-C SERIES WHITE
0
50
100
150
200
250
300
350
400
020 40 60 80 100 120 140 160
Maximum Current (mA)
Ambient Temperature (ºC)
Rj-a = 20°C/W
Rj-a = 30°C/W
Rj-a = 40°C/W
Rj-a = 50°C/W
1313
Copyright © 2011-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
13
XLamp® mL-C LED
THERMAL DESIGN - ROYAL BLUE
royal blue
0
50
100
150
200
250
300
350
400
020 40 60 80 100 120 140 160
Maximum Current (mA)
Ambient Temperature (ºC)
Rj-a = 20°C/W
Rj-a = 30°C/W
Rj-a = 40°C/W
Rj-a = 50°C/W
1414
Copyright © 2011-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
14
XLamp® mL-C LED
REFLOW SOLDERING CHARACTERISTICS
In testing, Cree has found XLamp ML-C LEDs to be compatible with JEDEC J-STD-020C, using the parameters listed below. As a general
guideline, Cree recommends that users follow the recommended soldering profile provided by the manufacturer of the solder paste used.
Note that this general guideline may not apply to all PCB designs and configurations of reflow soldering equipment.
Profile Feature Lead-Free Solder
Average Ramp-Up Rate (Tsmax to Tp) 1.2°C/second
Preheat: Temperature Min (Tsmin) 120 °C
Preheat: Temperature Max (Tsmax) 170 °C
Preheat: Time (tsmin to tsmax) 65-150 seconds
Time Maintained Above: Temperature (TL) 217 °C
Time Maintained Above: Time (tL)45-90 seconds
Peak/Classification Temperature (Tp) 235 - 245 °C
Time Within 5°C of Actual Peak Temperature (tp) 20-40 seconds
Ramp-Down Rate 1 - 6 °C/second
Time 25°C to Peak Temperature 4 minutes max.
Note: All temperatures refer to topside of the package, measured on the package body surface.
Note: While the high reflow temperatures (above) have been approved, Crees best practice guideline for reflow is to use as low a
temperature as possible during the reflow soldering process for these LEDs.
IPC/JEDEC J-STD-020C
TP
TL
Temperature
Time
t 25˚C to Peak
Preheat
ts
tS
tP
25
Ramp-down
Ramp-up
Critical Zone
TL to TP
Tsmax
Tsmin
1515
Copyright © 2011-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
15
XLamp® mL-C LED
NOTES
Measurements
The luminous flux, radiant power, chromaticity, forward voltage and CRI measurements in this document are binning specifications only
and solely represent product measurements as of the date of shipment. These measurements will change over time based on a number
of factors that are not within Crees control and are not intended or provided as operational specifications for the products. Calculated
values are provided for informational purposes only and are not intended as specifications.
Pre‑Release Qualification Testing
Please read the LED Reliability Overview for details of the qualification process Cree applies to ensure long-term reliability for XLamp
LEDs and details of Crees pre-release qualification testing for XLamp LEDs.
Lumen Maintenance
Cree now uses standardized IES LM-80-08 and TM-21-11 methods for collecting long-term data and extrapolating LED lumen maintenance.
For information on the specific LM-80 data sets available for this LED, refer to the public LM-80 results document.
Please read the Long-Term Lumen Maintenance application note for more details on Crees lumen maintenance testing and forecasting.
Please read the Thermal Management application note for details on how thermal design, ambient temperature, and drive current affect
the LED junction temperature.
Moisture Sensitivity
Cree recommends keeping XLamp ML-C LEDs in the provided, resealable moisture-barrier packaging (MBP) until immediately prior to
soldering. Unopened MBPs that contain XLamp LEDs do not need special storage for moisture sensitivity.
Once the MBP is opened, XLamp ML-C LEDs should be handled and
stored as MSL 2a per JEDEC J-STD-033, meaning they have limited
exposure time before damage to the LED may occur during the soldering
operation. The table on the right specifies the maximum exposure time
in days depending on temperature and humidity conditions. LEDs with
exposure time longer than the specified maximums must be baked
according to the baking conditions listed below.
Baking Conditions
It is not necessary to bake all XLamp ML-C LEDs. Only the LEDs that meet all of the following criteria must be baked:
1. LEDs that have been removed from the original MBP.
2. LEDs that have been exposed to a humid environment longer than listed in the Moisture Sensitivity section above.
3. LEDs that have not been soldered.
Temp. Maximum Percent Relative Humidity
30% 40% 50% 60% 70% 80% 90%
35 ºC - - - 17 1 .5 .5
30 ºC - - - 28 111
25 ºC - - - - 2 1 1
20 ºC - - - - 2 1 1
1616
Copyright © 2011-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
16
XLamp® mL-C LED
LEDs should be baked at 70ºC for 24 hours. LEDs may be baked on the original reels. Remove LEDs from the MBP before baking. Do
not bake parts at temperatures higher than 70ºC. This baking operation resets the exposure time as defined in the Moisture Sensitivity
section above.
Storage Conditions
XLamp ML-C LEDs that have been removed from the original MBP but not soldered should be stored in one of the following ways:
Store the parts in a rigid metal container with a tight-fitting lid. Verify that the storage temperature is <30°C, and place fresh desiccant
and an RH indicator in the container to verify that the RH is no greater than 60%.
Store the parts in a dry, nitrogen-purged cabinet or container that actively maintains the temperature at <30° and the RH at no greater
than 60%.
For short-term store only: LEDs can be resealed in the original MBP soon after opening. Fresh desiccant may be needed. Use the
included humidity indicator card to verify <60% RH.
If an environment of <60% RH is not available for storage, XLamp ML-C LEDs should be baked (described above) before reflow soldering.
RoHS Compliance
The levels of RoHS restricted materials in this product are below the maximum concentration values (also referred to as the threshold
limits) permitted for such substances, or are used in an exempted application, in accordance with EU Directive 2011/65/EC (RoHS2), as
implemented January 2, 2013. RoHS Declarations for this product can be obtained from your Cree representative or from the Product
Documentation sections of www.cree.com.
REACh Compliance
REACh substances of very high concern (SVHCs) information is available for this product. Since the European Chemical Agency (ECHA)
has published notice of their intent to frequently revise the SVHC listing for the foreseeable future, please contact a Cree representative to
insure you get the most up-to-date REACh SVHC Declaration. REACh banned substance information (REACh Article 67) is also available
upon request.
UL® Recognized Component
Level 4 enclosure consideration. The LED package or a portion thereof has been investigated as a fire and electrical enclosure per ANSI/
UL 8750.
Vision Advisory
WARNING. Do not look at exposed LED lamps in operation. Eye injury can result. For more information about LEDs and eye safety, please
refer to the LED Eye Safety application note.
NOTES - CONTINUED
\ 350 an Aficdu 130 Eowvude 303 L #1 5: L14: 1 Thtr‘nm was t:- bucksxdu mm 7n J Au Arman u n Cquude J u 3 L3 Arman we Hea:wrk connsrded r24 SOWEP Pad V“ 7a T non E % Cchmk-ZXCC 090C3:V0Js 310 we Heo(3mL
1717
Copyright © 2011-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
17
XLamp® mL-C LED
MECHANICAL DIMENSIONS (TA=25°C)
All measurements are ±.13mm unless otherwise indicated.
Recommended FR4 Solder Pad
MX3535 Pad Layout
Top View
Bottom View Side View
Top View
Recommended MCPCB Solder Pad Alternative Solder Pad
1818
Copyright © 2011-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
18
XLamp® mL-C LED
TAPE AND REEL
All Cree carrier tapes conform to EIA-481D, Automated Component Handling Systems Standard.
Except as noted, all dimensions in mm.
Loaded Pockets
(1,000 Lamps)
Leader
400mm (min) of
empty pockets with
at least 100mm
sealed by tape
(50 empty pockets min.)
Trailer
160mm (min) of
empty pockets
sealed with tape
(20 pockets min.)
START
END
Cathode Side
Anode Side
(denoted by + and circle)
160.0
A
A
B
2.5
±.1
SECTION A-A
SCALE 2 : 1
1.5
±.1
8.0
±.1
4.0
±.1
1.75
±.10
12.0 .0
+
.3
DETAIL B
SCALE 2 : 1
13
mm
7"
Cover Tape
Pocket Tape
User Feed Direction
User Feed Direction
SIZE
TITLE
OF
REV.
SHEET
CDRAWING NO.
DATE
DATE
DATE
CHECK
FINAL PROTECTIVE FINISH
MATERIAL
APPROVED
DRAWN BY
THIRD ANGLE PROJECTION
SCALE
A
B
C
D
123456
6 5 4 3 2 1
A
B
C
D
Phone (919) 313-5300
Fax (919) 313-5558
4600 Silicon Drive
Durham, N.C 27703
UNAUTHORIZED PERSON WITHOUT
THE WRITTEN CONSENT
MAY NOT BE COPIED, REPRODUCED OR DISCLOSED TO ANY
CONFIDENTIAL INFORMATION OF CREE, INC. THIS PLOT
CONTAINED WITHIN ARE THE PROPRIETARY AND
CREE CONFIDENTIAL. THIS PLOT AND THE INFORMATION
OF CREE INC.
NOTICE
X° ± .5 °
.XXX ± .25
.XX ± .75
.X ± 1.5
FOR SHEET METAL PARTS ONLY
.XX ± .25
.XXX ± .125
X° ± .5 °
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN
MILLIMETERS AND AFTER FINISH.
TOLERANCE UNLESS SPECIFIED:
SURFACE FINISH:
1.6
(8 )
(12 )
(1.75 )
(4 )
(Ø1.5)
(1.65)
Trailer Loaded Pockets Leader
2/14.000
B
2402-00005
Carrier Loading Specification-MX6
7/1/09D. Seibel
REVISONS
REV DESCRIPTION BY DATE APP'D
A Released J.L. 7/1/09
BADDED CATHODE AND ANODE NOTES DC 2/26/12
160 mm (min) of
empty pockets
sealed with tape
(20 pockets min.)
400 mm (min) of
empty pockets with
at least 100 mm
sealed by tape
(50 empty pockets min.)
(1,400 pcs /Reel
CATHODE SIDE
ANODE SIDE
Cathode Mark
1919
Copyright © 2011-2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree® and XLamp® are registered trademarks and the Cree logo is a trademark of
Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
19
XLamp® mL-C LED
PACKAGING
Patent Label
(on bottom of box)
Label with Cree Bin Code,
Quantity, Reel ID
Label with Cree Bin
Code, Quantity, Reel ID
Label with Cree Order Code,
Quantity, Reel ID, PO #
Label with Cree Order Code,
Quantity, Reel ID, PO #
Label with Cree Bin Code,
Quantity, Reel ID
Unpackaged Reel
Packaged Reel
Boxed Reel
CREE Bin Code
& Barcode Label
Vacuum-Sealed
Moisture Barrier Bag
Label with Customer
P/N, Qty, Lot #, PO #
Label with Cree Bin
Code, Qty, Lot #
Label with Cree Bin
Code, Qty, Lot #
Vacuum-Sealed
Moisture Barrier Bag
Patent Label
Label with Customer Order
Code, Qty, Reel ID, PO #
Humidity Indicator Card
(inside bag)
Dessicant
(inside bag)

Products related to this Datasheet

LED XLAMP COOL WHITE 6500K 4SMD
LED XLAMP COOL WHITE 6500K 4SMD
LED XLAMP COOL WHITE 6500K 4SMD
LED XLAMP COOL WHITE 5750K 4SMD
LED XLAMP WARM WHITE 2700K 4SMD
LED XLAMP NEUTRAL WHT 4000K 4SMD
LED XLAMP WARM WHITE 3000K 4SMD
LED XLAMP COOL WHITE 5000K 4SMD
LED XLAMP NEUTRAL WHT 4000K 4SMD
LED XLAMP COOL WHITE 5000K 4SMD
LED XLAMP NEUTRAL WHT 4000K 4SMD
LED XLAMP WARM WHITE 3000K 4SMD
LED XLAMP COOL WHITE 6500K 4SMD
LED XLAMP COOL WHITE 5000K 4SMD
LED XLAMP NEUTRAL WHT 4000K 4SMD
LED XLAMP WARM WHITE 3000K 4SMD
LED XLAMP COOL WHITE 6500K 4SMD
LED XLAMP COOL WHITE 5000K 4SMD
LED XLAMP NEUTRAL WHT 4000K 4SMD
LED XLAMP WARM WHITE 3000K 4SMD
LED XLAMP COOL WHITE 6500K 4SMD
LED XLAMP COOL WHITE 5000K 4SMD
LED XLAMP COOL WHITE 5000K 4SMD
LED XLAMP NEUTRAL WHT 4000K 4SMD
LED XLAMP WARM WHITE 3000K 4SMD
LED XLAMP WARM WHITE 3000K 4SMD
LED XLAMP COOL WHITE 6200K 4SMD
LED XLAMP COOL WHITE 6500K 4SMD
LED XLAMP COOL WHITE 5000K 4SMD
LED XLAMP NEUTRAL WHT 4750K 4SMD