FT-X Family Overview Datasheet by FTDI, Future Technology Devices International Ltd

View All Related Products | Download PDF Datasheet
Peripheral Solutions USB MADE EASY
Introducing the FT-X Series
of USB2.0 Full Speed
Peripheral Solutions
Peripheral Solutions
xxxxx
Introducing the FT-X Chip Series
13 chip/package options to optimize your design
when you need to quickly and easily add a USB
port into your system.
FTDI provides a wide selection of OS support:
Windows, Android, Mac OS, and Linux.
Offering a wide selection of IO bridges including: Basic UART, Full
Handshake UART, FIFO, I2C, SPI, and FTDI’s FT1248 interface.
– I2C to USB bridge in 10 pin DFN package.
Low power, small device footprints, and abundant features minimizes
PCB real estate and lowers overall system costs.
FT-X Series has IT all !!
- FTDI offers the widest selection of USB chips for USB peripherals. {7 FTDI :5 Chip
FTDI USB Peripheral Series Strategy
Extension of FTDI’s product mission:
Future Technology Devices International (FTDI) specialises in the
design and supply of silicon and software solutions for the Universal
Serial Bus (USB). FTDI offers a simple route to USB migration /
integration by combining easy to implement IC devices with proven
ready-to-use, royalty-free USB firmware and driver software.
FTDI offers the
widest selection
of USB chips for USB peripherals.
FTDI offers the
widest selection
of USB chips for USB peripherals.
Familiar FT232R and FT245R for ease-of-use and fast time-to-market.
USB2 Hi-Speed solutions, with single and multi-channel options
FT232H / FT2232H / FT4232H.
FT-X Series offering is the PREMIERE cost / benefit profile for USB2.0
Full Speed solutions in the market.
Whatever your USB design need,
FTDI can meet it !!!
|:| - QEBQ 5-— FTDI 3—. Chip
USB Peripheral / Device Solutions
FT232H
Hi-
Speed
FT2232H
FT4232H
(quad)
Released
Production, Now
FT232H
(FT1248 IO)
Single
Channel
(UART/FIFO)
Full-
Speed
FT232/245R
(3Mbaud)
Dual/Quad
FT2232D
FT232/245B
(1Mbaud)
Parallel
bus
FT-X
(Feature rich,
footprint optimized)
FI'221XS 20 SSOP 8bit SPIN-71248 Interface
FT-X Series – Meet the Family
Part Number Pins Package Description
FT231XS 20 SSOP Full Handshake UART Interface
FT231XQ 20 QFN Full Handshake UART Interface
FT230XS 16 SSOP Basic UART Interface
FT230XQ 16 QFN Basic UART Interface
FT221XS
20
SSOP
FT221XS
20
SSOP
FT221XQ 20 QFN 8bit SPI/FT1248 Interface
FT220XS 16 SSOP 4bit SPI/FT1248 Interface
FT220XQ 16 QFN 4bit SPI/FT1248 Interface
FT201XS 16 SSOP I2C Interface
FT201XQ 16 QFN I2C Interface
FT200XD 10 DFN I2C Interface
FT240XS 24 SSOP 8bit FIFO Interface
FT240XQ 24 QFN 8bit FIFO Interface
— Integrated crystal and MTP memory to 7" FTDI “ _ Chip V 'I
FT-X Series Features
X-Chip Factor provides the extra elements/features that add value:
Battery charger detection to enable higher
current, faster charging.
Extensive clocking features; internal clock
generation and external clock out.
Internal 3V3 level converter.
Integrated crystal and MTP memory to
Integrated crystal and MTP memory to
save board space and maximize flexibility.
Extended temperature range support,
-40°to +85°C.
Low power consumption:
8mA active (typical)
125uA suspend (typical)
Input/ output voltage support, 1.8V to 3.3V,
with 5V tolerance.
— 4 PCB traces slot directly into a USB
FT-X Series Support, Breakout Modules
Breakout modules, such as the USB to
I2C, UMFT200XD, provide the simplest
method to connect to a USB host, and
interface directly into your system via
the appropriate IO.
4 PCB traces slot directly into a USB
Module Interface
UMFT201XB I2C
UMFT200XD I2C
UMFT220XB FT1248
UMFT230XB UART
4 PCB traces slot directly into a USB
Host (A Port)
USB protocol engine and interface
bridge integrated into FT-X Series
silicon devices
Interface connector provided for
system integration
Choice of module per interface
required
— Easy to integrate into system boards UMFI'ZOlXA 12C "_ FTDI a. Chip
FT-X Series Support, Evaluation Modules
Evaluation modules are larger than
breakout modules, and provide access to
all pins.
Manufactured in DIP form factor (0.3”
wide).
Easy to integrate into system boards
Module Interface
UMFT201XA
I
2
C
Easy to integrate into system boards
for thorough prototyping, system
emulation, and check-out.
USB protocol engine and interface
bridge integrated into FT-X Series
silicon devices.
Choice of module per interface
required.
UMFT201XA
I
2
C
UMFT220XA FT1248 (4 bit)
UMFT221XA FT1248 (8 bit)
UMFT230XA Basic UART
UMFT231XA Full UART
UMFT240XA FIFO
systems. an vcc mos sun»: Lrauszauu 2H
UMFT231XC - Battery Charging Detection (BCD)
Development board provides for USB to
UART bridge functionality as well as battery
charging detection (BCD), and battery
charging via LTC4053.
FT231X device supports BCD to simplify
and optimize battery charging in portable
systems.
systems.
Detects Dedicated Charging Port
(DCP) or Standard Downstream Port
(SDP,) enabling selection of higher
battery charging current, 1.8A or .5A.
CBUS pins enable control of
charging rate.
Complete sleep and suspend
capabilities.
FT-X enables optimal battery charging !
modification. I 5-— FTDI Chip ; FjlllI
FTDI Drivers Architecture
D2XX API
Application
Win32 COMM API
Application
FTD2XX.DLL FTSER2K.SYS
FTDI provides two alternative software
interfaces for USB controllers.
COM Port Application
One interface provides a Virtual COM Port
(VCP) which appears to the system as a
legacy COM port. Legacy applications
should work with VCP drivers with minimal
modification.
Combined Driver
D2XX Interface FTDIBUS Class Interface
USB Stack
modification.
D2XX API
The second interface, D2XX, is provided via
a proprietary DLL (FTD2XX.DLL). The D2XX
interface provides special functions to
optimize performance and improve
flexibility.
2-" FTDI :. Chip
Experience the X Chip Factor !
2-: FTDI _ Chip
FT-X Series
I2C Bridges World-Class Feature Set:
Low power
Battery Charger Detection
Internal Regulator
Extended clocking
MTP memory
Extended Temperature
support
FIFO Bridges
UART Bridges
Flexible FT1248
Interface
5,- FTDI :_ Chip
FT-X Series – Meet the Family
FT-X Series
Device FT200XD FT201X FT220X FT221X FT230X FT231X FT240X
Description
I2C slave
to USB 2.0
Full Speed
I2C slave to
USB 2.0
Full Speed
SPI/FT1248 (4-
bits) to USB 2.0
Full Speed
SPI/FT1248 (8-
bits) to USB2.0
Full Speed
Basic UART to
USB 2.0 Full
Speed
Full UART to
USB 2.0 Full
Speed
FIFO to USB
2.0 Full
Speed
Performance 3.4
Mbits/sec
3.4
Mbits/sec
.5
MByte/sec
1
MByte/sec
3
Mbaud
3
MBaud
1
Mbyte/sec
CBUS Pins * 1 6 1 1 4 4 2
Clock
Oscillator Internal Internal Internal Internal Internal Internal Internal
EE/MTP
Memory Internal Internal Internal Internal Internal Internal Internal
Packages 10-pin DFN 16-pin SSOP/
16-pin QFN
16-pin SSOP/
16-pin QFN
20-pin SSOP/
20-pin QFN
16-pin SSOP/
16-pin QFN
20-pin SSOP/
20-pin QFN
24-pin SSOP/
24-pin QFN
All devices, -40 to 85 ⁰C
All devices IO, 1.8V to 3.3V (5V tolerant)
All devices, 8 mA (active-typical), 125 uA (suspend-typical)
* Configurable as GPIO, LED drivers, or clock signals
:- FTDI a; Chip
FT200XD/FT201X - USB for ‘those tight spots’
With FTDI’s I2C solutions, designers can maximize performance while
minimising space and power.
USB to I2C Slave bridge with speeds up to 3.4Mbit/s.
FT200XD is 10 pin DFN package – smallest solution.
FT201X is 16 pin QFN/SSOP packages – more GPIO lines.
Low power
typically 8mA active / 125uA suspend.
Low power
typically 8mA active / 125uA suspend.
Configurable CBUS pins for BCD, driving LED, clock-out, or GPIO.
USB Battery Charger Detection function.
Internal 2KB, MTP can be reprogrammed via both USB and I2C I/F.
FTDI Chip-ID security feature.
VCC, 5V (single-supply) or 3.3V.
Internal regulator for 3.3V supplies.
Supports Bus-Powered (5V) or Self-Powered (3.3V).
VCC Fernte 1 Head | IZC MASTER DEVICE |__. |_. 47pF 47m: T5 SHIELD — — 1(11F GND GND VCC l + l 4.7uF 1ODnF GND
FT200XD/FT201X USB to I2C Slave Converter
FT200XD/FT201X supports standard I2C data rates such as 100 kbit/s standard
mode (SM), 400 kbit/s fast mode (FM), 1 Mbit/s Fast mode plus (FM+), and 3.4
Mbit/s High Speed mode (HS).
FT200XD has 1 CBUS pin and
FT201X has 6 CBUS pins
.-2? FTDI a.“ Chip
FT220X / FT221X USB to FT1248 Interface
FT1248 interface is a synchronous serial / parallel interface.
Provides for flexibility depending upon IO constraints.
Allows for pin usage / bus performance trade-offs.
Flexible interface may be 1, 2, 4, or 8 bits wide.
1 ,2, or 4 bit interface for FT220X in 16 pin packages.
Extended 8 bit wide for FT221X in 20 pin packages.
FT220/221X contains the complete FT-X Series feature set.
MIOSIO[0]
SCLK
SS_N
MISO
FT220X/FT221X FT1248 BUS
MASTER
VCCIO
10k
10k
10k
10k
- Configurable CBUS pins for BCD, driving LED, clock-out, or GPIO. 5;- FTDI ‘2; Chip
FT220X / FT221X Advantages
Optimal pin / performance choices when IO considerations appear.
FT220X – 16 pin SSOP/QFN options 1, 2, or 4 bit wide interface.
FT221X – 20 pin SSOP/QFN options – 1, 2, 4, or 8 bit wide interface.
Functions similar to SPI slave.
Low power option – typically 8mA active / 125uA suspend.
Configurable CBUS pins for BCD, driving LED, clock
-
out, or GPIO
.
Configurable CBUS pins for BCD, driving LED, clock
-
out, or GPIO
.
USB Battery Charger Detection function.
Internal 2KB, MTP could be reprogrammed via USB or FT1248.
FTDI Chip-ID security feature.
1.8V to 3.3V IO (5V Tolerant).
VCC, 5V (single-supply) or 3.3V.
Internal regulator for 3.3V supplies.
Supports Bus-Powered (5V) or Self-Powered (3.3V).
$0519
FT230X/FT231X USB to UART Converters
RS232/422/485
converter
PC
USB1
FT230X/
FT231X
USB-B UART
USB to RS232/422/485 Cable or Adaptors
Experience FTDI’s World-Class, leadership UART solutions !
Integrate UART interface into embedded system application
MCU
IO
IO
PC
USB1
FT230X/
FT231X
USB-B UART
IO
(CBUS pins)
- Configurable CBUS pins for BCD, driving LED, clock-out, or GPIO. 5;- FTDI ‘2; Chip
FT230X / FT231X Advantages
Match your UART configuration to minimize PCB area / system cost.
FT230X – 16 pin SSOP/QFN options – RXD/TXD/RTS/CTS only.
FT231X – 20 pin SSOP/QFN options – full modem control.
Up to 3M Baud data rates.
Low power option – typically 8mA active / 125uA suspend.
Configurable CBUS pins for BCD, driving LED, clock
-
out, or GPIO.
Configurable CBUS pins for BCD, driving LED, clock
-
out, or GPIO.
USB Battery Charger Detection function.
Internal 2KB, MTP could be reprogrammed via USB.
FTDI Chip-ID security feature.
1.8V to 3.3V IO (5V Tolerant).
VCC, 5V (single-supply) or 3.3V.
Internal regulator for 3.3V supplies.
Supports Bus-Powered (5V) or Self-Powered (3.3V).
.
FTDI FT3243 USB bridge R8232 Transceiver
USB-Duo maximizes your system
FTDI USB Duo package provides complete function for a single price.
FTDI’s X chip factor provides optimal USB functionality with an extended
feature set.
FTDI USB Duo Package
3’ FTDI _ Chip
FTDI USB-Duo
FTDI provides a USB to RS232 total solution
− Bundling a USB bridge controller and RS232 Transceiver IC
The solution maximizes functionality and optimizes system price
Integrated crystal and MTP to reduce BOM cost and PCB size
FTDI provides Royal Free Driver Supported for both Virtual COM Port
(VCP) and D2XX options.
FT3243S RS232
USB
Host
USB
FT230X/
FT231X
USB-B
UART
Best Benefit for Price,
Functions and PCB size
0 Guaranteed data rate 250kbps :7 FTDI ‘5; Chip
FT3243S Low power 3.3V RS232 Transceiver
Meets or Exceeds the EIA/TIA-232F and CCITT V.28/V.24 specification for VCC
at +3.3V ±10% and +5V ±10% Operations
Interoperable with EIA/TIA-232 and adheres to EIA/TIA-562 down to a +2.7V
power source
Low quiescent current – 0.5mA typ., 1mA max. Low shutdown current (where
applicable) - 1μA; typical, 10μA max.
Guaranteed data rate 250kbps
Guaranteed data rate 250kbps
Proprietary Switch-Capacitor Regulated Voltage Converters (patent pending)
28 Pins SSOP package
Extended -40°C to 85°C; industrial operating temperature range.
Latch-up Free and 15KV ESD Protection for RS-232 I/O's
Drop-in Replacements for MAX3243E, ICL3243E, ISL4243E, ZT2343E, ST3243E
and SP3243E
FT240X USB to FIFO Converter
The FT240X is a USB to parallel FIFO interface which can be
integrated into embedded system application easily.
The Data transfer rates can up to 1Mbyte / second
MCU/
DSP/
FPGA
IO
IO
PC
USB1
FT240X
USB-B FIFO
IO
(CBUS pins)
." FTD :3 Chip|
FT240X Advantages
Reduced pin count for space critical designs.
FT240X – 24 pin SSOP/QFN options – 8-bit wide FIFO.
1MByte/s data rates.
Low power option – typically 8mA active / 125uA suspend.
Configurable CBUS pins for BCD, driving LED, clock-out, or GPIO.
USB Battery Charger Detection function.
FTDI Chip-ID security feature.
1.8V to 3.3V IO (5V Tolerant).
Internal 2KB, MTP could be reprogrammed via USB.
VCC, 5V (single-supply) or 3.3V.
Internal regulator for 3.3V supplies.
Supports Bus-Powered (5V) or Self-Powered (3.3V).
VBUS vcc BCD# PWREN# SLEEP# FTDI X-Chip R14 1K5 VBUS R13 4K32 R11 2K2 GND R12 16K5 EMF vcc BAT +77 PROG —: SHDN# EMF LTC4053EDD
FT-X Series Enables Optimal Battery Charging
Detects DCP (Dedicated Charging Port) or SDP
(Standard Downstream Port), enabling selection of
higher battery charging current, 1.8A or .5A.
CBUS pins enable control of charging rate
Complete sleep and suspend capabilities
plug PCB direct into with DIP PCB insert) J FTDI ‘:_ _/" Chlp
FTEX Development Modules
Rapid prototyping
Limited development
Maximum Flexibility
Breakout Module
(USB trace connections
plug PCB direct into
Evaluation Modules
(Mini-B USB connector,
with DIP PCB insert)
Battery Charging
Evaluation Board
plug PCB direct into
host port)
with DIP PCB insert)
UMFT200XD UMFT201XA UMFT231XC
UMFT201XB UMFT220XA
UMFT220XB UMFT221XA
UMFT230XB UMFT230XA
UMFT231XA
UMFT240XA
www.ftdichip.com Drivers Data Sheets Apglication Notes :Application notes for basic and advanced Technical Notes Software Utilities Software Examgles FTDI Chip FAQs I:.III;::I
FTDI Web Resources
Visit www.ftdichip.com
Drivers : Newest VCP and D2XX driver
Data Sheets : FTDI Data Sheets for production released chips are
available
Application Notes
: Application notes for basic and advanced
Application Notes
: Application notes for basic and advanced
development
Technical Notes : Providing application background and system design
considerations
Software Utilities : Beneficial programs for design creation and
manufacturing support
Software Examples : Sample example code to assist in the
development
FAQs : Useful Frequently Asked Questions
htt : www.ftdichi .com salesl@ftdichip.com cn.sales@ftdichip.com us.sales@ftdichip.com tw,salesl@ftdichip,com support1@ftdichip.com cn.support@ftdichip,com us.support@ftdichip,com tw,support1@ftdichip,com ." FTDI :3 Chip
FTDI Contact
Future Technology Devices International Limited -http://www.ftdichip.com
FTDI are ISO9001:2008 certified.
EMEA China Americas APAC
sales1@ftdichip.com cn.sales@ftdichip.com us.sales@ftdichip.com tw.sales1@ftdichip.com
support1@ftdichip.com cn.support@ftdichip.com us.support@ftdichip.com tw.support1@ftdichip.com
+44 (0) 141 429 2777 +86 (21) 62351596 +1 (503) 547-0988 +886-2-8797 1330
Headquarters
Unit 1, 2 Seaward Place,
Centurion Business Park,
Glasgow
G41 1HH
United Kingdom
China Office
Room 408, 317 Xianxia Road,
ChangNing District,
Shanghai, P.R. China
Americas Office
7235 NW Evergreen
Parkway
Suite 600
Hillsboro, OR 97124-5803
USA
Taiwan Office
2F, No. 516, Sec. 1, NeiHu
Road, Taipei 114, Taiwan

Products related to this Datasheet

IC USB SERIAL BASIC UART 16SSOP
IC USB SERIAL BASIC UART 16QFN
IC USB SERIAL FULL UART 20QFN
IC USB SERIAL FULL UART 20QFN
IC USB FS I2C 16QFN
IC USB FS I2C 10DFN
IC USB 4 BIT SPI/FT1248 16SSOP
IC USB FS I2C 16SSOP
IC USB SERIAL BASIC UART 16QFN
IC USB FS PARALLEL FIFO 24QFN
IC USB SERIAL FULL UART 20SSOP
IC USB FS PARALLEL FIFO 24SSOP
BOARD BREAKOUT USB I2C FT201X
BOARD BREAKOUT USB I2C FT200X
BRD BRKOUT USB SPI/FT1248 FT220X
MOD USB PARALLEL FIFO DEV FT240X
MOD USB FULL UART DEV FT231X
BOARD BREAKOUT USB UART FT230X
MOD USB SPI/FT1248 DEV FT221X
MOD USB SPI/FT1248 DEV FT220X
IC CONTROLLER USB 28SSOP
MOD USB I2C DEV FT201X
MOD USB BASIC UART DEV FT230X
MOD USB UART & USB CHARGE DETECT
IC USB FS PARALLEL FIFO 24SSOP
IC USB FS PARALLEL FIFO 24QFN
IC USB SERIAL FULL UART 20SSOP
IC USB 8 BIT SPI/FT1248 20SSOP
IC USB 8 BIT SPI/FT1248 20QFN
IC USB 4 BIT SPI/FT1248 16SSOP