SMS05T1 Series Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
0N Semiconductor® www.0nsemi.com Hg LILILI
© Semiconductor Components Industries, LLC, 2014
November, 2019 Rev. 9
1Publication Order Number:
SMS05T1/D
SC-74 Quad ESD and Surge
Protector
Surge Protection Up to 350 W Peak
Power
SMS05T1 Series
This quad monolithic silicon ESD and Surge Protector is designed
for applications requiring ESD protection. It is intended for use in
voltage and ESD sensitive equipment such as computers, printers,
business machines, communication systems and other applications.
This quad device provides superior surge protection over current quad
Zener MMQA series by providing up to 350 watts peak power.
Features
SC-74 Package Allows Four Separate Unidirectional Configurations
Peak Power 350 W, 8 x 20 ms
ESD Rating of Class N (Exceeding 25 kV) per
the Human Body Model
ESD Rating:
IEC 6100042 (ESD) 15 kV (Air) 8 kV (Contact)
IEC 6100044 (EFT) 40 A (5/5 ns)
IEC 6100045 (Surge) 23 A (8/20 ms)
UL Flammability Rating of 94 V0
These Devices are PbFree and are RoHS Compliant
SZ Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AECQ101 Qualified and
PPAP Capable
Typical Applications
Hand Held Portable Applications such as Cell Phones, Pagers,
Notebooks and Notebook Computers
MAXIMUM RATINGS
Rating Symbol Value Unit
Peak Power Dissipation
8 x 20 mS @ TA = 25°C (Note 1)
Ppk 350 W
Total Power Dissipation on FR5 Board
@ TA = 25°C (Note 2)
Derate Above 25°C
PD225
1.8
mW
mW/°C
Thermal Resistance,
JunctiontoAmbient
RqJA 556 °C/W
Junction and Storage
Temperature Range
TJ, Tstg 55 to +150 °C
Lead Solder Temperature
Maximum 10 Seconds Duration
TL260 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. Nonrepetitive current pulse 8 x 20 ms exponential decay waveform.
2. FR5 = 1.0 x 0.75 x 0.62 in.
SC74 QUAD ESD AND
SURGE PROTECTOR
350 WATTS PEAK POWER
5 VOLTS
SC74
CASE 318F
STYLE 1
1
2
3
6
5
4
MARKING DIAGRAM
PIN ASSIGNMENT
PIN 1. CATHODE
2. ANODE
3. CATHODE
4. CATHODE
5. ANODE
6. CATHODE
See specific marking information in the device marking
column of the Electrical Characteristics table on page 2 of
this data sheet.
DEVICE MARKING INFORMATION
www.onsemi.com
1
6
See detailed ordering, marking and shipping information in the
ordering information section on page 2 of this data sheet.
ORDERING INFORMATION
1
xxx M G
G
xxx = Specific Device Code
M = Date Code*
G= PbFree Package
(Note: Microdot may be in either location)
*Date Code orientation and/or position may
vary depending upon manufacturing location.
www onsem' com
SMS05T1 Series
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS
(TA = 25°C unless otherwise noted)
Symbol Parameter
IPP Maximum Reverse Peak Pulse Current
VCClamping Voltage @ IPP
VRWM Working Peak Reverse Voltage
IRMaximum Reverse Leakage Current @ VRWM
VBR Breakdown Voltage @ IT
ITTest Current
QVBR Maximum Temperature Coefficient of VBR
IFForward Current
VFForward Voltage @ IF
ZZT Maximum Zener Impedance @ IZT
IZK Reverse Current
ZZK Maximum Zener Impedance @ IZK
UniDirectional
IPP
IF
V
I
IR
IT
VRWM
VCVBR
VF
ELECTRICAL CHARACTERISTICS UNIDIRECTIONAL
Device*
Device
Marking
Breakdown
Voltage
Max
Reverse
Leakage
Current
Max Reverse Voltage
(Clamping Voltage)
At Specified Reverse
Surge Current (IRSM)
Max Reverse Voltage
(Clamping Voltage)
At Specified Reverse
Surge Current (IRSM)
Capacitance
@ 0 Volt Bias,
1 MHz
VBR(V) ITIRVR
IRSM
(8x20 ms)
VRSM
(8x20 ms)
IRSM
(8x20 ms)
VRSM
(8x20 ms) (pF)
Min Nom Max (mA) (mA) (V) (A) (V) (A) (V) Min Max
SMS05T1G 5V0 6.0 7.2 1.0 20 5.0 5.0 9.8 23 15.5 250 400
SMS12T1G 12V 13.3 15 1.0 1.0 12 5.0 19.0 15 23.0 80 150
SMS15T1G 15V 16.7 18.5 1.0 1.0 15 5.0 24.0 12 29.0 60 125
SMS24T1G 24V 26.7 32 1.0 1.0 24 5.0 40.0 8 44.0 40 75
*Includes SZprefix devices where applicable.
ORDERING INFORMATION
Device Package Shipping
SMS05T1G,
SZSMS05T1G**
SC74
(PbFree) 3000 / Tape & Reel
SMS12T1G SC74
(PbFree) 3000 / Tape & Reel
SMS15T1G,
SZSMS15T1G**
SC74
(PbFree) 3000 / Tape & Reel
SMS24T1G,
SZSMS24T1G**
SC74
(PbFree) 3000 / Tape & Reel
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
**SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ101 Qualified and PPAP
Capable.
0.1 1 10 100 100 0 25 50 75 100 125 150
SMS05T1 Series
www.onsemi.com
3
TYPICAL CHARACTERISTICS
SMS15
SMS12
Figure 1. NonRepetitive Peak Pulse Power
versus Pulse Time
Figure 2. Power Derating Curve
Figure 3. Pulse Waveform
t, TIME (ms)
30151050
Figure 4. Clamping Voltage versus
Peak Pulse Current
IPP
, PEAK PULSE CURRENT (A)
2520151050
15
10
5
0
25
PERCENT OF IPP
VC, CLAMPING VOLTAGE (V)
Figure 5. 8 x 20 ms VF
IF
, FORWARD CURRENT (A)
5
3
1
1050
Figure 6. Typical Capacitance (SMS05 Series)
VR, REVERSE VOLTAGE (V)
2520151050
150
100
50
0
0
200
250
VF
, FORWARD VOLTAGE (V)
C, CAPACITANCE (pF)
2520
90
80
70
60
50
40
30
20
10
0
100
110
WAVEFORM
PARAMETERS
tr = 8 ms
td = 20 ms
td = IPP/2
4
2015
PULSE
WAVEFORM
tr = 8 ms
td = 20 ms
WAVEFORM
PARAMETERS
tr = 8 ms
td = 20 ms
20
SMS24
2
300
TJ = 25°C
ct
8 X 20 ms SURGE
SMS05
SMS12
SMS05
tp, PULSE DURATION (ms)
10
1
0.1
10001001010.1
TA, AMBIENT TEMPERATURE (°C)
1501251007550250
90
80
70
60
50
40
30
20
10
0
0.01
100
110
PPP
, PEAK PULSE POWER (kW)
% OF RATED POWER OR IPP
SMS15
SMS24
40
35
30
50
45
0N Semiwndudw" U + m "on W W. ‘ Le can mm In] was was Ema 250 cum am am Una uIzz $ Km ‘50 nu mum unis uu67 1 020 040 use DUDE ems UU24 y—pe 0 0,037 n. 74 \ 7 0,037 0 025 * (n31; ON Samaanuuamn and ave Mademavks av Semxcanduclur Campunenls lnduslnes LLC dba ON Semxcanduclar ar \ls suhsxdxanes m xna Umled sxaxas andJm mhev commas ON Semxcunduclar vesewes ma th| to make changes wuhum Yunhev name to any pruduns nanan ON Semanduc‘nv makes m7 wanamy represenlalmn m guarantee regardmg ma sumahmy at W; manuals can any pamcu‘av purpase nnv dues ON Semumnduclm assume any Mammy ansmg mac xna apphcahan m use no any pmduclnv mum and saaamcauy dwsc‘axms any and au Mammy mcmdmg wmnam nnmauan spema‘ cansequenha‘ m \nmdenla‘ damages ON Sannmnauaxar dues nn| aanyay any hcense under Ms pa|em thls nar xna ngms av n|hers
SC74
CASE 318F05
ISSUE N
DATE 08 JUN 2012
SCALE 2:1
STYLE 1:
PIN 1. CATHODE
2. ANODE
3. CATHODE
4. CATHODE
5. ANODE
6. CATHODE
23
456
D
1
e
b
E
A1
A
0.05 (0.002)
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
3. MAXIMUM LEAD THICKNESS INCLUDES LEAD FINISH
THICKNESS. MINIMUM LEAD THICKNESS IS THE MINIMUM
THICKNESS OF BASE MATERIAL.
4. 318F01, 02, 03, 04 OBSOLETE. NEW STANDARD 318F05.
c
L
STYLE 2:
PIN 1. NO CONNECTION
2. COLLECTOR
3. EMITTER
4. NO CONNECTION
5. COLLECTOR
6. BASE
XXX MG
G
XXX = Specific Device Code
M = Date Code
G= PbFree Package
GENERIC
MARKING DIAGRAM*
STYLE 3:
PIN 1. EMITTER 1
2. BASE 1
3. COLLECTOR 2
4. EMITTER 2
5. BASE 2
6. COLLECTOR 1
STYLE 4:
PIN 1. COLLECTOR 2
2. EMITTER 1/EMITTER 2
3. COLLECTOR 1
4. EMITTER 3
5. BASE 1/BASE 2/COLLECTOR 3
6. BASE 3
STYLE 5:
PIN 1. CHANNEL 1
2. ANODE
3. CHANNEL 2
4. CHANNEL 3
5. CATHODE
6. CHANNEL 4
STYLE 6:
PIN 1. CATHODE
2. ANODE
3. CATHODE
4. CATHODE
5. CATHODE
6. CATHODE
1
6
STYLE 7:
PIN 1. SOURCE 1
2. GATE 1
3. DRAIN 2
4. SOURCE 2
5. GATE 2
6. DRAIN 1
STYLE 8:
PIN 1. EMITTER 1
2. BASE 2
3. COLLECTOR 2
4. EMITTER 2
5. BASE 1
6. COLLECTOR 1
0.7
0.028
1.9
0.074
0.95
0.037
2.4
0.094
1.0
0.039
0.95
0.037
ǒmm
inchesǓ
SCALE 10:1
*This information is generic. Please refer to
device data sheet for actual part marking.
PbFree indicator, “G” or microdot “ G”,
may or may not be present.
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
HE
DIM
A
MIN NOM MAX MIN
MILLIMETERS
0.90 1.00 1.10 0.035
INCHES
A1 0.01 0.06 0.10 0.001
b0.25 0.37 0.50 0.010
c0.10 0.18 0.26 0.004
D2.90 3.00 3.10 0.114
E1.30 1.50 1.70 0.051
e0.85 0.95 1.05 0.034
0.20 0.40 0.60 0.008
0.039 0.043
0.002 0.004
0.015 0.020
0.007 0.010
0.118 0.122
0.059 0.067
0.037 0.041
0.016 0.024
NOM MAX
2.50 2.75 3.00 0.099 0.108 0.118
HE
L
0°10°0°10°
q
q
STYLE 9:
PIN 1. EMITTER 2
2. BASE 2
3. COLLECTOR 1
4. EMITTER 1
5. BASE 1
6. COLLECTOR 2
(Note: Microdot may be in either location)
STYLE 10:
PIN 1. ANODE/CATHODE
2. BASE
3. EMITTER
4. COLLECTOR
5. ANODE
6. CATHODE
STYLE 11:
PIN 1. EMITTER
2. BASE
3. ANODE/CATHODE
4. ANODE
5. CATHODE
6. COLLECTOR
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98ASB42973B
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
SC74
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative

Products related to this Datasheet

TVS DIODE 24V 44V SC74
TVS DIODE 12V 23V SC74
TVS DIODE 5V 15.5V SC74
TVS DIODE 15V 29V SC74
TVS DIODE 24V 44V SC74/SC59ML
TVS DIODE 5V 15.5V SC74
TVS DIODE 12V 23V SC74
TVS DIODE 24V 44V SC74
TVS DIODE 5V 15.5V SC74
TVS DIODE 5V 15.5V SC74
TVS DIODE 12V 23V SC74
TVS DIODE 15V 29V SC74
TVS DIODE 24V 44V SC74
TVS DIODE 15V 29V SC74
TVS DIODE 5V 15.5V SC74
TVS DIODE 12V 23V SC74
TVS DIODE 15V 29V SC74
TVS DIODE 24V 44V SC74
TVS DIODE 5V 15.5V SC74/SC59ML
TVS DIODE 24V 44V SC74/SC59ML
TVS DIODE 24V 44V SC74/SC59ML