fl V! L 4 ‘1 E 5‘1 4 .4 L
HIGH TEMPERATURE PTFE INSULATED TEST POINT JACKS
.080 [2.0] PC TEST JACKS
SPECIFICATIONS
Terminal Jack: Beryllium Copper (QQ-C-533)
*Brass ASTM B16
Plating: Gold per MIL-G-45204, Type II
Operating Tempuature: -60 (-50) to + 500
A
R
C
E
B
D
A
R
E
C
TEST JACKS
109
E
.140 [3.6]
R
D
.125 [3.2]
C
B DIA.
A
Bushing:
White PTFE (RoHS Compliant)
Red or Black PTFE (Non-RoHS Compliant)
RoHS
RoHS
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
* Terminal Material: Brass ASTM B16
D
.047 [1.2]
DIA. (2) PLS.
.055 [1.4]
DIA.
.200
[5.1]
Mounting Detail
MATERIAL:
Body: Nylon per ASTM D4066
Contact: Brass, Silver Plate
MATERIAL:
Body: Nylon per ASTM D4066
Contact: Beryllium Copper, Silver Plate
Mounting: Snap-fits into .052 (1.32) hole
VERTICAL
LOW PROFILE HORIZONTAL UNIVERSAL HORIZONTAL MINIATURE HORIZONTAL
SNAP-FIT VERTICAL
CAT. NO.COLOR
6036 WHITE
6037 RED
6038 BLACK
6039 YELLOW
6040 GREEN
6041 BLUE
CAT. NO.COLOR
6042 WHITE
6043 RED
6044 BLACK
6045 YELLOW
6046 GREEN
6047 BLUE
.048 [1.2]
DIA.
.312 [7.9]
.125 [3.2]
.187 [4.8] DIA.
SPRING CONTACT TO
ACCEPT .080 [2.03]
DIA. PIN
.039 [0.99] x
.045 [1.14]
.125 [3.2]
.312 [7.9]
.187 [4.8] DIA.
SPRING CONTACT TO
ACCEPT .080 [2.03]
DIA. PIN
CAT. NO.COLOR
6048 WHITE
6049 RED
6050 BLACK
6051 YELLOW
6052 GREEN
6053 BLUE
SPRING CONTACT TO
ACCEPT .080 [2.03]
DIA. PIN
.200
[5.1]
.203
[5.2]
.208
[5.3]
.147
[3.7]
.125
[3.2]
.048
[1.2]
.133
[3.4]
.008
[.20]
MATERIAL:
Body: Nylon per ASTM D4066
Contact: Beryllium Copper,
Silver Plate
CAT. NO.COLOR
6054 WHITE
6055 RED
6056 BLACK
6057 YELLOW
6058 GREEN
6059 BLUE
.125
[3.2]
.048
[1.2]
.410 [10.4]
SPRING CONTACT TO
ACCEPT .080 [2.03]
.133
[3.4]
DIA. PIN .156
[4.0]
.008 [.20]
.203
[5.2]
.400 [10.2]
MATERIAL:
Body: Nylon per ASTM D4066
Contact: Beryllium Copper,
Silver Plate
GOLD PLATE SILVER PLATE
CAT. NO. COLOR CAT. NO.
6060 WHITE 6066
6061 RED 6067
6062 BLACK 6068
6063 YELLOW 6069
6064 GREEN 6070
6065 BLUE 6071
MATERIAL:
Body: Nylon per ASTM
D4066
Contact: Beryllium
Copper, Gold or
Silver Plate
.400 [10.2]
SPRING CONTACT TO
ACCEPT .080 [2.03]
DIA. PIN
.008 [.20]
.460 [11.7]
.220
[5.6]
.156
[4.0]
.048
[1.2]
.133
[3.4]
.130
[3.3]
FIG. 1 FIG. 2 FIG. 3
RoHS NON-RoHS
White Red Black Tip Dia. Tip
CAT NO. CAT NO. CAT NO. FIG. AB C D E R± .001 (.03) Length
11001 11001-R 11001-B 1 .142 (3.6) .120 (3.0) .244 (6.2) .046 (1.2) .120 (3.0) .060 (1.5) .040 (1.0) .205 (5.2)
11002 11002-R 11002-B 1 .142 (3.6) .120 (3.0) .283 (7.2) .046 (1.2) .120 (3.0) .060 (1.5) .040 (1.0) .245 (6.2)
11003 11003-R 11003-B 1 .172 (4.4) .140 (3.6) .142 (3.6) .050 (1.3) .060 (1.5) .080 (2.0) .040 (1.0) .125 (3.2)
11004 11004-R 11004-B 1 .172 (4.4) .148 (3.8) .179 (4.5) .046 (1.2) .120 (3.0) .060 (1.5) .040 (1.0) .140 (3.6)
11005 11005-R 11005-B 1 .218 (5.5) .185 (4.7) .301 (7.6) .050 (1.3) .105 (2.7) .125 (3.2) .080 (2.0) .315 (8.0)
11006 11006-R 11006-B 1 .218 (5.5) .185 (4.7) .271 (6.9) .046 (1.2) .120 (3.0) .074 (1.9) .080 (2.0) .195 (4.9)
11007 11007-R 11007-B 1 .218 (5.5) .185 (4.7) .271 (6.9) .046 (1.2) .120 (3.0) .074 (1.9) .090 (2.3) .195 (4.9)
11008 11008-R 11008-B 1 .218 (5.5) .185 (4.7) .301 (7.6) .046 (1.2) .120 (3.0) .074 (1.9) .080 (2.0) .225 (5.7)
11009 11009-R 11009-B 1 .218 (5.5) .185 (4.7) .400 (10.2) .050 (1.3) .187 (4.8) .074 (1.9) .080 (2.0) .280 (7.1)
11010 11010-R 11010-B 1 .218 (5.5) .185 (4.7) .271 (6.9) .046 (1.2) .136 (3.5) .074 (1.9) .080 (2.0) .340 (8.6)
11011 11011-R 11011-B 2 .218 (5.5) .430 (10.9) .150 (3.8) .050 (1.3) .080 (2.0) .200 (5.1)
11012* 11012-R* 11012-B* 2 .218 (5.5) .500 (12.7) .150 (3.8) .050 (1.3) .080 (2.0) .280 (7.1)
11013 11013-R 11013-B 3 .218 (5.5) .187 (4.8) .689 (17.5) .500 (12.7) .125 (3.2) .050 (1.3) .080 (2.0) .500 (12.7)
11014 11014-R 11014-B 3 .218 (5.5) .187 (4.8) .378 (9.6) .400 (10.2) .125 (3.2) .050 (1.3) .080 (2.0) .250 (6.4)
11015 11015-R 11015-B 3 .218 (5.5) .187 (4.8) .378 (9.6) .400 (10.2) .187 (4.7) .035 (.89) .080 (2.0) .250 (6.4)
11016 11016-R 11016-B 3 .218 (5.5) .187 (4.8) .378 (9.6) .500 (12.7) .125 (3.2) .050 (1.3) .080 (2.0) .250 (6.4)
Accepts