EUR | USD
Thermoelectric Module

Thermoelectric Module Product Line

Laird Thermal Systems

This tutorial will describe the thermoelectric module and review the Aztec cooler selection software developed by Laird. The thermoelectric product line will be examined by type, and there will be a discussion of the standard finishing options.
View Training Module

Related Parts

ImageManufacturer Part NumberDescriptionOutline L x W x HQmax @ ThDelta Tmax @ ThAvailable QuantityView Details
MS3,119,20,15,22,W89360002-307MS3,119,20,15,22,W844.00mm x 44.00mm x 13.11mm15.3W @ 25°C100°C @ 25°C40 - ImmediateView Details
MS2,192,14,20,11,18,21,W89350006-319MS2,192,14,20,11,18,21,W8-39.9W @ 25°C87°C @ 25°C38 - ImmediateView Details
MS2,192,14,20,11,18,22,W89350006-307MS2,192,14,20,11,18,22,W840.00mm x 40.00mm x 8.28mm39.9W @ 25°C87°C @ 25°C23 - ImmediateView Details
MS2,192,14,20,11,18,11,RT,W89350006-302MS2,192,14,20,11,18,11,RT,W840.00mm x 40.00mm x 8.10mm39.9W @ 25°C87°C @ 25°C13 - ImmediateView Details
MS3,119,14,15,11,22,W89350004-399MS3,119,14,15,11,22,W830.00mm x 30.00mm x 10.59mm7.5W @ 25°C100°C @ 25°C40 - ImmediateView Details
MS3,119,14,15,11,21,W89350004-397MS3,119,14,15,11,21,W830.00mm x 30.00mm x 10.39mm7.5W @ 25°C100°C @ 25°C39 - ImmediateView Details
MS4,129,10,15,22,W89340005-307MS4,129,10,15,22,W823.00mm x 23.00mm x 12.70mm1.9W @ 25°C115°C @ 25°C40 - ImmediateView Details
MS2,190,10,10,12,12,11,RT,W89340003-302MS2,190,10,10,12,12,11,RT,W830.00mm x 30.00mm x 6.50mm16.4W @ 25°C87°C @ 25°C35 - ImmediateView Details
MS2,107,10,10,12,12,11,RT,W89340002-302MS2,107,10,10,12,12,11,RT,W822.60mm x 22.60mm x 6.25mm9.6W @ 25°C87°C @ 25°C37 - ImmediateView Details
MS2,049,10,10,15,15,21,W89340001-319MS2,049,10,10,15,15,21,W8-3.4W @ 25°C87°C @ 25°C40 - ImmediateView Details
PTM Published on: 2011-06-14