The purpose of this product training module is to introduce engineers, designers and customers to E-Switch’s wide selection of rocker switches. The training objective is to provide important features about rocker switches such as IP rating, illumination categories and options, termination styles, and power rating per agency approval. The presentation also includes suitable applications where rocker switches can be used.
Image | Manufacturer Part Number | Description | Mounting Type | Circuit | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | RBW2BBLKBLKEF0 | SWITCH ROCKER DPDT 16A 125V | Panel Mount, Snap-In | DPDT | 210 - Immediate | View Details |
![]() | ![]() | RBW2BBLKREDEF0 | SWITCH ROCKER DPDT 16A 125V | Panel Mount, Snap-In | DPDT | 1095 - Immediate | View Details |
![]() | ![]() | RBW2ABLKGILFF1 | SWITCH ROCKER DPST 16A 125V | Panel Mount, Snap-In | DPST | 1503 - Immediate | View Details |
![]() | ![]() | RBW2ABLKRILFF1 | SWITCH ROCKER DPST 16A 125V | Panel Mount, Snap-In | DPST | 591 - Immediate | View Details |
![]() | ![]() | RBW2ABLKBLKIF0 | SWITCH ROCKER DPST 16A 125V | Panel Mount, Snap-In | DPST | 0 | View Details |
![]() | RA22131121 | SWITCH ROCKER SPSTX2 10A 125V | Panel Mount, Snap-In | SPST x 2 | 885 - Immediate | View Details | |
![]() | RA21131121 | SWITCH ROCKER SPSTX2 10A 125V | Panel Mount, Snap-In | SPST x 2 | 2346 - Immediate | View Details | |
![]() | RA21131100 | SWITCH ROCKER SPSTX2 10A 125V | Panel Mount, Snap-In | SPST x 2 | 0 | View Details | |
![]() | ![]() | R711FA1-SXXXNBDNNX | SWITCH ROCKER SPST 16A 30V | Panel Mount, Snap-In | SPST | 297 - Immediate | View Details |
![]() | ![]() | R711FB1-SXXXNBBNNX | SWITCH ROCKER SPST 20A 125V | Panel Mount, Snap-In | SPST | 511 - Immediate | View Details |