Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Inductance | Tolerance | DC Resistance (DCR) | Q @ Freq | Current Rating (Amps) | Current - Saturation (Isat) | Frequency - Self Resonant | Operating Temperature | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock | 1 : 4,11000 € Tray | Tray | Active | Transmitter | 1 Coil, 1 Layer | 6.3µH | - | 60mOhm | - | - | - | - | - | 2.02" Dia x 0.13" H (51.4mm x 3.4mm) | |||
0 In Stock Check Lead Time | 1 : 2,38000 € Tray | Tray | Active | Receiver | 1 Coil, 3 Layer | 31.8µH | ±5% | 1.34Ohm | - | - | - | - | - | 0.43" Dia x 0.07" H (11.0mm x 1.7mm) |