Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Inductance | Tolerance | DC Resistance (DCR) | Q @ Freq | Current Rating (Amps) | Current - Saturation (Isat) | Frequency - Self Resonant | Operating Temperature | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.074 In Stock | 1 : 6,71000 € Box | Box | Active | Receiver | 1 Coil, 1 Layer, Bifilar | 11µH | ±10% | 180mOhm | 30 @ 125kHz | 2.5A | 4A | 16MHz | -20°C ~ 105°C | 1.34" L x 1.04" W x 0.04" H (34.0mm x 26.5mm x 0.9mm) | |||
2.424 In Stock | 1 : 1,48000 € Tray | - | Tray | Active | Receiver | 1 Coil, 1 Layer | 12.9µH | ±10% | 780mOhm Max | 11 @ 100kHz | 800mA | - | - | -40°C ~ 85°C | 1.18" L x 0.39" W x 0.03" H (30.0mm x 10.0mm x 0.7mm) | ||
606 In Stock | 1 : 1,61000 € Tray | Tray | Active | Receiver | 1 Coil, 2 Layer | 27.9µH | - | 1.21Ohm Max | - | - | - | - | - | - | |||
6.240 In Stock | 1 : 1,77000 € Tray | Tray | Active | Receiver | 1 Coil, 2 Layer | 12.8µH | - | 1.27Ohm Max | - | - | - | - | - | - | |||
1.754 In Stock | 1 : 1,89000 € Tray | - | Tray | Active | Receiver | 1 Coil, 1 Layer | 12µH | ±10% | 200mOhm Max | 33 @ 100kHz | 3A | - | - | -40°C ~ 85°C | 1.89" L x 1.26" W x 0.04" H (48.0mm x 32.0mm x 1.0mm) | ||
723 In Stock | 1 : 2,25000 € Tray | Tray | Active | Receiver | 1 Coil, 1 Layer | 8.32µH | ±5% | 950mOhm | - | - | - | - | - | 0.47" Dia x 0.01" H (12.0mm x 0.3mm) | |||
2.850 In Stock | 1 : 3,58000 € Tray | Tray | Active | Receiver | 1 Coil, 1 Layer | 8.23µH | ±5% | 260mOhm | - | - | - | - | - | 1.18" L x 1.17" W x 0.03" H (30.0mm x 29.6mm x 0.9mm) | |||
190 In Stock | 1 : 1,89000 € Bag | Bag | Active | Receiver | 1 Coil, 1 Layer | 8.3µH | ±10% | 160mOhm Max | - | 2A | - | - | -40°C ~ 85°C | 1.38" Dia x 0.05" H (35.0mm x 1.2mm) | |||
600 In Stock | 1 : 5,82000 € Tray | - | Tray | Active | Transmitter | 1 Coil, 1 Layer | 24µH | ±5% | 75mOhm | 185 @ 200kHz | 6A | 20A | - | -40°C ~ 105°C | 1.81" L x 1.81" W x 0.21" H (46.0mm x 46.0mm x 5.3mm) | ||
9 In Stock | 1 : 4,98000 € Tray | Tray | Active | Receiver | 1 Coil, 1 Layer | 16.7µH | ±10% | 430mOhm | 32 @ 125kHz | 1A | 4A | 11MHz | -20°C ~ 105°C | 1.52" L x 1.20" W x 0.03" H (38.5mm x 30.5mm x 0.83mm) |