Nidec Components Corporation Rocker Switches

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
0
In Stock
Check Lead Time
25 : 2,80400 €
Tray
Tray
Active
Panel Mount, Snap-In
SPST
Off-On
12A (AC)
125 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 29.00mm x 18.00mm
-15°C ~ 85°C
CSA, UR
0
In Stock
Check Lead Time
25 : 2,91520 €
Tray
Tray
Active
Panel Mount, Snap-In
SPDT
On-On
12A (AC)
125 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 29.00mm x 18.00mm
-15°C ~ 85°C
CSA, UR
HLS308A12
SWITCH ROCKER 3PST 8A 125V
Nidec Components Corporation
0
In Stock
Check Lead Time
25 : 4,40920 €
Bulk
Bulk
Active
Panel Mount, Snap-In
3PST
On-Off
8A (AC)
125 V
Concave (Curved)
White
No Marking
-
-
Solder Lug
-
-
Rectangular - 25.00mm x 23.10mm
-15°C ~ 85°C
CSA, UL
Showing
of 3

Nidec Components Corporation Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.