Showing
1 - 17
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Thread/Screw/Hole Size
Diameter - Inside
Diameter - Outside
Diameter - Shoulder
Thickness - Overall
Length - Below Head
Material
16CW010040
16CW010040
CUPPED WASHER, #10 SCREW, .194 I
Essentra Components
48.880
In Stock
1 : 0,17000 €
Bulk
Bulk
Active#100.194" (4.93mm)0.470" (11.94mm)-0.230" (5.84mm)0.190" (4.83mm)Nylon
16CW312050
16CW312050
CUPPED WASHER, 5/16 SCREW, .320
Essentra Components
11.965
In Stock
1 : 0,09000 €
Bulk
Bulk
Active5/16"0.320" (8.13mm)0.500" (12.70mm) 1/2"-0.170" (4.32mm)0.122" (3.10mm)Nylon
16CW004040
16CW004040
CUPPED WASHER, #4 SCREW, .115 ID
Essentra Components
5.628
In Stock
1 : 0,13000 €
Bulk
Bulk
Active#40.115" (2.92mm)0.305" (7.75mm)-0.157" (3.99mm)0.117" (2.97mm)Nylon
16CW006040
16CW006040
CUPPED WASHER, #6 SCREW, .140 ID
Essentra Components
3.190
In Stock
1 : 0,13000 €
Bulk
Bulk
Active#60.140" (3.56mm)0.360" (9.14mm)-0.182" (4.62mm)0.142" (3.61mm)Nylon
16CW250040
16CW250040
CUPPED WASHER, 1/4 SCREW, .257 I
Essentra Components
3.674
In Stock
1 : 0,30000 €
Bulk
Bulk
Active1/4"0.257" (6.53mm)0.595" (15.11mm)-0.287" (7.29mm)0.247" (6.27mm)Nylon
16CW312500
16CW312500
CUPPED WASHER, 5/16 SCREW, .344
Essentra Components
25.056
In Stock
1 : 0,62000 €
Bulk
Bulk
Active5/16"0.344" (8.74mm)0.875" (22.23mm) 7/8"-0.500" (12.70mm) 1/2"0.378" (9.60mm)Nylon
16CW008043
16CW008043
CUPPED WASHER, #8 SCREW, .172 ID
Essentra Components
4.810
In Stock
1 : 0,10000 €
Bulk
Bulk
Active#80.172" (4.37mm)0.343" (8.71mm)-0.218" (5.54mm)0.182" (4.62mm)Nylon
16CW008042
16CW008042
CUPPED WASHER, #8 SCREW, .187 ID
Essentra Components
2.012
In Stock
1 : 0,10000 €
Bulk
Bulk
Active#80.187" (4.75mm) 3/16"0.497" (12.62mm)-0.139" (3.53mm)0.093" (2.36mm)Nylon
16CW008040
16CW008040
CUPPED WASHER, #8 SCREW, .171 ID
Essentra Components
24.465
In Stock
1 : 0,17000 €
Bulk
Bulk
Active#80.171" (4.34mm)0.414" (10.52mm)-0.206" (5.23mm)0.166" (4.22mm)Nylon
16CW010030
16CW010030
CUPPED WASHER, #10 SCREW, .201 I
Essentra Components
1.279
In Stock
1 : 0,17000 €
Bulk
Bulk
Active#100.201" (5.11mm)0.568" (14.43mm)-0.157" (3.99mm)0.127" (3.23mm)Nylon
16CW008041
16CW008041
CUPPED WASHER, #8 SCREW, .171 ID
Essentra Components
1.757
In Stock
1 : 0,22000 €
Bulk
Bulk
Active#80.171" (4.34mm)0.414" (10.52mm)-0.170" (4.32mm)0.130" (3.30mm)Nylon
16CW004257
16CW004257
CUPPED WASHER, #4 SCREW, .115 ID
Essentra Components
1.000
In Stock
1 : 0,10000 €
Bulk
Bulk
Active#40.115" (2.92mm)0.305" (7.75mm)-0.257" (6.53mm)0.217" (5.51mm)Nylon
16CW312375
16CW312375
CUPPED WASHER, 5/16 SCREW, .344
Essentra Components
1.000
In Stock
1 : 0,42000 €
Bulk
Bulk
Active5/16"0.344" (8.74mm)0.875" (22.23mm) 7/8"-0.375" (9.53mm) 3/8"0.250" (6.35mm) 1/4"Nylon
16CW437520
16CW437520
CUPPED WASHER, 3/8 SCREW, .437 I
Essentra Components
853
In Stock
1 : 1,43000 €
Bulk
Bulk
Active3/8"0.437" (11.10mm) 7/16"1.094" (27.79mm)-0.531" (13.49mm)0.196" (4.98mm)Nylon
16CW250042
16CW250042
CUPPED WASHER, 1/4 SCREW, .257 I
Essentra Components
0
In Stock
Check Lead Time
1.000 : 0,11046 €
Bulk
Bulk
Active1/4"0.257" (6.53mm)-0.531" (13.49mm)-0.650" (16.51mm)Nylon
16CW375225
16CW375225
CUPPED WASHER, 3/8 SCREW, .380 I
Essentra Components
0
In Stock
Check Lead Time
500 : 0,40636 €
Bulk
Bulk
Active3/8"0.380" (9.65mm)1.000" (25.40mm) 1"-0.225" (5.72mm)0.125" (3.18mm) 1/8"Nylon
16CW250250
16CW250250
CUPPED WASHER, 1/4 SCREW, .260 I
Essentra Components
0
In Stock
Check Lead Time
500 : 1,10032 €
Bulk
Bulk
Active1/4"0.260" (6.60mm)1.000" (25.40mm) 1"-0.198" (5.03mm)0.150" (3.81mm)Nylon
Showing
1 - 17
of 17

Washers - Bushing, Shoulder


Washers and Bushings with a shoulder are a disc or round shaped object with two levels, the smaller of the two diameters is usually inserted into an opening. The characteristics are thread/screw/hole size, diameter/inside, diameter/outside, diameter/shoulder, thickness/overall, length/below head, and material. The materials are brass, fiber, nylon, polyphenylene sulfide, polyphenylene sulfide/glass filled, and thermoplastic.