Showing
1 - 25
of 68.957
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO252-3
BD33C0AFP-CE2
IC REG LINEAR 3.3V 1A TO252-3
Rohm Semiconductor
11.568
In Stock
1 : 1,36000 €
Cut Tape (CT)
2.000 : 0,58089 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed126.5V3.3V-0.5V @ 500mA1A2.5 mA2.5 mA55dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C (TA)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
TO252-3
BA033CC0FP-E2
IC REG LINEAR 3.3V 1A TO252-3
Rohm Semiconductor
32.031
In Stock
1 : 1,32000 €
Cut Tape (CT)
2.000 : 0,56685 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V3.3V--1A2.5 mA5 mA55dB (120Hz)-Over Current, Over Temperature, Over Voltage-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
SOT-223-4
BD450M2FP3-CE2
IC REG LINEAR 5V 200MA SOT223-4F
Rohm Semiconductor
4.312
In Stock
1 : 1,87000 €
Cut Tape (CT)
2.000 : 0,89939 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed142V5V-0.35V @ 100mA200mA90 µA150 µA65dB (120Hz)-Over Current, Thermal Shutdown-40°C ~ 150°CSurface MountTO-261-4, TO-261AASOT-223-4F
296.190
In Stock
1 : 0,32000 €
Cut Tape (CT)
3.000 : 0,05949 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.2V @ 150mA200mA60 µA-73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
SOT-23-3
AP2120N-3.3TRG1
IC REG LINEAR 3.3V 150MA SOT23
Diodes Incorporated
1.043.595
In Stock
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,06901 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.5V @ 150mA150mA50 µA-65dB (1kHz)-Over Current-40°C ~ 85°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
203.194
In Stock
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,06941 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.3V @ 150mA200mA2 µA--EnableOver Current-40°C ~ 85°C (TJ)Surface MountSC-74A, SOT-753SMV
SOT-23-5
AP2127K-1.8TRG1
IC REG LINEAR 1.8V 300MA SOT23-5
Diodes Incorporated
305.002
In Stock
1 : 0,36000 €
Cut Tape (CT)
3.000 : 0,08103 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V1.8V-0.7V @ 300mA300mA90 µA-68dB ~ 54dB (100Hz ~ 10kHz)-Over Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
4-UDFN
NCP114AMX330TCG
IC REG LINEAR 3.3V 300MA 4UDFN
onsemi
39.826
In Stock
1 : 0,45000 €
Cut Tape (CT)
3.000 : 0,08349 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.2V @ 300mA300mA95 µA-75dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount4-UDFN Exposed Pad4-UDFN (1.0x1.0)
SOT 25
AP7366-W5-7
IC REG LIN POS ADJ 600MA SOT25
Diodes Incorporated
123.894
In Stock
1 : 0,39000 €
Cut Tape (CT)
3.000 : 0,08763 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V0.8V5V-600mA80 µA-75dB ~ 55dB (1kHz ~ 10kHz)Current Limit, EnableOver Current, Short Circuit-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-25
SOT-23-5
AP2127K-3.3TRG1
IC REG LINEAR 3.3V 300MA SOT23-5
Diodes Incorporated
231.485
In Stock
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,08924 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.3V @ 300mA300mA90 µA-68dB ~ 54dB (100Hz ~ 10kHz)-Over Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT89-3
AS78L05RTR-E1
IC REG LINEAR 5V 100MA SOT89-3
Diodes Incorporated
182.144
In Stock
1 : 0,38000 €
Cut Tape (CT)
1.000 : 0,09380 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V-1.8V @ 100mA (Typ)100mA5.5 mA-62dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-243AASOT-89-3
SOT-23-5
AP2210K-3.3TRG1
IC REG LINEAR 3.3V 300MA SOT23-5
Diodes Incorporated
129.830
In Stock
1 : 0,43000 €
Cut Tape (CT)
3.000 : 0,09459 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed113.2V3.3V-0.5V @ 300mA300mA180 µA15 mA75dB (100Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
AP2202K-3.3TRG1
IC REG LINEAR 3.3V 150MA SOT23-5
Diodes Incorporated
55.755
In Stock
1 : 0,43000 €
Cut Tape (CT)
3.000 : 0,09459 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed113.2V3.3V-0.35V @ 150mA150mA150 µA2.5 mA75dB (100Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT-23-3
AP2210N-3.3TRG1
IC REG LINEAR 3.3V 300MA SOT23-3
Diodes Incorporated
61.628
In Stock
1 : 0,43000 €
Cut Tape (CT)
3.000 : 0,09459 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed113.2V3.3V-0.5V @ 300mA300mA180 µA15 mA75dB (100Hz)-Over Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT 25
AP2112K-3.3TRG1
IC REG LINEAR 3.3V 600MA SOT25
Diodes Incorporated
391.650
In Stock
1 : 0,35000 €
Cut Tape (CT)
3.000 : 0,09898 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.4V @ 600mA600mA80 µA-65sB (100Hz ~ 1KHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25
SOT 25
AP2112K-1.8TRG1
IC REG LINEAR 1.8V 600MA SOT25
Diodes Incorporated
82.546
In Stock
1 : 0,35000 €
Cut Tape (CT)
3.000 : 0,09898 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V1.8V-0.7V @ 600mA600mA80 µA-65sB (100Hz ~ 1KHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25
SOT89-3
AP7381-33Y-13
IC REG LINEAR 3.3V 150MA SOT89
Diodes Incorporated
5.385
In Stock
1 : 0,46000 €
Cut Tape (CT)
2.500 : 0,10102 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed140V3.3V-1V @ 100mA150mA2.5 µA25 µA--Current Limit, Thermal Shutdown-40°C ~ 125°C (TJ)Surface MountTO-243AASOT-89-3
SOT-23-3
AP2138N-3.0TRG1
IC REG LINEAR 3V 250MA SOT23-3
Diodes Incorporated
74.687
In Stock
1 : 0,36000 €
Cut Tape (CT)
3.000 : 0,10143 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3V-0.7V @ 250mA250mA1.5 µA---Over Current-40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT89-3
AZ1117CR-3.3TRG1
IC REG LINEAR 3.3V 1A SOT89
Diodes Incorporated
115.931
In Stock
1 : 0,41000 €
Cut Tape (CT)
1.000 : 0,10213 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V--1A6 mA-70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-243AASOT-89-3
SOT-223-3
AZ1117IH-3.3TRG1
IC REG LINEAR 3.3V 1A SOT223
Diodes Incorporated
405.630
In Stock
1 : 0,37000 €
Cut Tape (CT)
4.000 : 0,10536 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-1.3V @ 800mA1A6 mA-70dB (120Hz)-Thermal Shutdown-40°C ~ 125°C (TJ)Surface MountTO-261-4, TO-261AASOT-223-3
SOT-223-3
AZ1117IH-5.0TRG1
IC REG LINEAR 5V 1A SOT223
Diodes Incorporated
119.359
In Stock
48.000
Factory
1 : 0,37000 €
Cut Tape (CT)
4.000 : 0,10536 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V5V-1.3V @ 800mA1A6 mA-70dB (120Hz)-Thermal Shutdown-40°C ~ 125°C (TJ)Surface MountTO-261-4, TO-261AASOT-223-3
SOT-23-5
AP2139AK-3.3TRG1
IC REG LINEAR 3.3V 250MA SOT23-5
Diodes Incorporated
282.747
In Stock
1 : 0,39000 €
Cut Tape (CT)
3.000 : 0,11141 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.6V @ 250mA250mA1.5 µA--EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
MIC5504-1.8YM5-TR
IC REG LINEAR 1.8V 300MA SOT23-5
Microchip Technology
11.474
In Stock
1 : 0,16000 €
Cut Tape (CT)
3.000 : 0,11225 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.38V @ 300mA300mA55 µA65 µA60dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT89-3
AP7370-33Y-13
IC REG LINEAR 3.3V 300MA SOT89-3
Diodes Incorporated
129.093
In Stock
1 : 0,42000 €
Cut Tape (CT)
2.500 : 0,11927 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed118V3.3V-0.6V @ 100mA300mA2.5 µA300 µA--Over Current, Over Temperature, Reverse Current, Short Circuit-40°C ~ 125°C (TJ)Surface MountTO-243AASOT-89-3
8-SOIC
MC79L12ACDR2G
IC REG LINEAR -12V 100MA 8SOIC
onsemi
30.625
In Stock
1 : 0,42000 €
Cut Tape (CT)
2.500 : 0,12106 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNegativeFixed1-35V-12V-1.7V @ 40mA (Typ)100mA--42dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
1 - 25
of 68.957

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.