Varistors, MOVs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.121 In Stock | 1 : 0,16000 € Bulk | Bulk | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 1 kA | 8J | 1 | 1350 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
3.187 In Stock | 1 : 0,57000 € Bulk | Bulk | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 4 kA | 60J | 1 | 5550 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
1.414 In Stock | 1 : 0,57000 € Bulk | Bulk | Active | 11 V | 14 V | 16.2 V | 18 V | 19.8 V | 4 kA | 22J | 1 | 12000 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
6.716 In Stock | 1 : 0,72000 € Bulk | Bulk | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 8 kA | 90J | 1 | 12000 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
6.391 In Stock | 1 : 0,72000 € Bulk | Bulk | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 8 kA | 120J | 1 | 13500 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
2.863 In Stock | 1 : 0,72000 € Bulk | Bulk | Active | 11 V | 14 V | 16.2 V | 18 V | 19.8 V | 8 kA | 35J | 1 | 26000 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 20mm | |||
2.744 In Stock | 1 : 0,72000 € Bulk | Bulk | Active | 40 V | 56 V | 61.2 V | 68 V | 74.8 V | 8 kA | 150J | 1 | 8500 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
1.245 In Stock | 1 : 0,72000 € Bulk | Bulk | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 8 kA | 100J | 1 | 15000 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
512 In Stock | 1 : 0,87000 € Bulk | Bulk | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 8 kA | 130J | 1 | 12000 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 20mm | |||
3.748 In Stock | 1 : 0,16000 € Bulk | Bulk | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 1 kA | 9J | 1 | 1200 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
9.715 In Stock | 1 : 0,25000 € Cut Tape (CT) 1.000 : 0,09127 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 1 kA | 5.5J | 1 | 1500 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
2.791 In Stock | 1 : 0,26000 € Bulk | Bulk | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 800 A | 5J | 1 | 350 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 5mm | |||
3.718 In Stock | 1 : 0,27000 € Bulk | Bulk | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 500 A | 3J | 1 | 850 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 5mm | |||
17.000 In Stock | 1 : 0,35000 € Cut Tape (CT) 1.000 : 0,13466 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 40 V | 56 V | 61.2 V | 68 V | 74.8 V | 500 A | 5J | 1 | 500 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 5mm | |||
4.970 In Stock | 1 : 0,36000 € Bulk | Bulk | Active | 75 V | 100 V | 108 V | 120 V | 132 V | 3.5 kA | 29J | 1 | 1100 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 10mm | |||
1.875 In Stock | 1 : 0,39000 € Bulk | Bulk | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 6.5 kA | 40J | 1 | 3000 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
1.486 In Stock | 1 : 0,39000 € Bulk | Bulk | Active | 60 V | 85 V | 90 V | 100 V | 110 V | 6.5 kA | 50J | 1 | 2500 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
7.432 In Stock | 1 : 0,45000 € Bulk | Bulk | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 2 kA | 23J | 1 | 3400 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 10mm | |||
6.251 In Stock | 1 : 0,45000 € Cut Tape (CT) 500 : 0,18340 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 40 V | 56 V | 61.2 V | 68 V | 84.8 V | 4 kA | 65J | 1 | 4000 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
5.281 In Stock | 1 : 0,45000 € Bulk | Bulk | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 2 kA | 20J | 1 | 4650 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 10mm | |||
3.330 In Stock | 1 : 0,45000 € Bulk | Bulk | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 2 kA | 25J | 1 | 2900 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 10mm | |||
5.348 In Stock | 1 : 0,56000 € Bulk | Bulk | Active | 60 V | 85 V | 90 V | 100 V | 110 V | 10 kA | 100J | 1 | 5200 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
4.622 In Stock | 1 : 0,56000 € Bulk | Bulk | Active | 75 V | 100 V | 108 V | 120 V | 132 V | 10 kA | 120J | 1 | 4800 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
2.788 In Stock | 1 : 0,57000 € Bulk | Bulk | Active | 40 V | 56 V | 61.2 V | 68 V | 74.8 V | 4 kA | 65J | 1 | 4000 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
1.895 In Stock | 1 : 0,57000 € Bulk | Bulk | Active | 23 V | 28 V | 32.4 V | 36 V | 39.6 V | 4 kA | 52J | 1 | 7000 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 14mm |