Vacuum Fluorescent (VFD)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Outline L x W x H
Viewing Area
Display Format
Display Type
Format
Voltage - Supply
Character Size
Number of Dots
Interface
Operating Temperature
VK204-25
VFD ALPHA/NUM DISPL 20X4 SER
Matrix Orbital
20
In Stock
1 : 150,92000 €
Bulk
Bulk
Active
98.00mm x 60.00mm x 27.70mm
70.80mm L x 20.90mm W
20 x 4
Character
5 x 7 Dots
-
4.70mm H x 2.40mm W
-
Serial
-20°C ~ 70°C
VK204-25-E
VFD ALPHA/NUM DISPLAY 20X4
Matrix Orbital
0
In Stock
Check Lead Time
100 : 161,71700 €
Bulk
Bulk
Active
98.00mm x 60.00mm x 27.70mm
70.80mm L x 20.90mm W
20 x 4
Character
5 x 7 Dots
9V ~ 15V
4.70mm H x 2.40mm W
-
Serial
-40°C ~ 85°C
VK204-25-VPT
VFD ALPHA/NUM DISPLAY 20X4
Matrix Orbital
0
In Stock
Check Lead Time
100 : 172,51330 €
Bulk
Bulk
Active
98.00mm x 60.00mm x 27.70mm
70.80mm L x 20.90mm W
20 x 4
Character
5 x 7 Dots
9V ~ 35V
4.70mm H x 2.40mm W
-
Serial
-20°C ~ 70°C
DISPLAY VACUUM FLORESCENT 4X20
DISPLAY VACUUM FLORESCENT 4X20
Matrix Orbital
0
In Stock
Check Lead Time
100 : 180,61050 €
Bulk
Bulk
Active
98.00mm x 60.00mm x 28.98mm
70.80mm L x 20.90mm W
20 x 4
Character
-
9V ~ 35V
2.40mm H x 4.70mm W
-
RS-422
-20°C ~ 70°C
DISPLAY VACUUM FLORESCENT 4X20
DISPLAY VACUUM FLORESCENT 4X20
Matrix Orbital
0
In Stock
Check Lead Time
100 : 183,30950 €
Bulk
Bulk
Active
98.00mm x 60.00mm x 28.98mm
70.80mm L x 20.90mm W
20 x 2
Character
-
9V ~ 15V
2.40mm H x 4.70mm W
-
I2C
-40°C ~ 85°C
DISPLAY VACUUM FLORESCENT 4X20
DISPLAY VACUUM FLORESCENT 4X20
Matrix Orbital
0
In Stock
Check Lead Time
100 : 191,40670 €
Bulk
Bulk
Active
98.00mm x 60.00mm x 28.98mm
70.80mm L x 20.90mm W
20 x 4
Character
-
9V ~ 35V
2.40mm H x 4.70mm W
-
RS-422
-20°C ~ 70°C
VK204-25-V
VFD ALPHA/NUM DISPL 20X4 SER
Matrix Orbital
0
In Stock
Obsolete
Bulk
Obsolete
98.00mm x 60.00mm x 27.70mm
70.80mm L x 20.90mm W
20 x 4
Character
5 x 7 Dots
9V ~ 15V
4.70mm H x 2.40mm W
-
Serial
-20°C ~ 70°C
Showing
of 7

Vacuum Fluorescent (VFD)


Vacuum Fluorescent Display Modules (VFD) are devices that use heated filaments to cause phosphor coated plates to emit light within a vacuum. The viewing area ranges in sizes from 46.54 mm x 7.65 mm to 306.95 mm x 25.35 mm. The available display types are character, graphic, 7 and 14 segment. These display modules can have interfaces of I2C, parallel, RS-422, serial, SPI, TTL/CMOS, and USB.