Emergency Stop (E-Stop) Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Reset Operation | Circuit | Switch Function | Features | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Panel Cutout Dimensions | Termination Style | Ingress Protection | Operating Temperature | Illumination Voltage (Nominal) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : 451,36000 € Bulk | Bulk | Active | Free Hanging | Twist | DPST-NC | On-Off | - | 1A (AC/DC) | 125 V | 30 V | - | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
1 In Stock | 1 : 561,39000 € Bulk | Bulk | Active | Free Hanging | Twist | DPST-NC | On-Off | With Pushbutton Switch | 1A (AC/DC) | 125 V | 30 V | - | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
0 In Stock Check Lead Time | 1 : 611,31000 € Bulk | Bulk | Active | Free Hanging | Twist | DPST-NC | On-Off | With Key Selector Switch | 1A (AC/DC) | 125 V | 30 V | - | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
0 In Stock Check Lead Time | 1 : 491,09000 € Bulk | Bulk | Active | Free Hanging | Twist | DPST-NC | On-Off | Status Indicator | 1A (AC/DC) | 125 V | 30 V | - | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Twist | DPST-NC | On-Off | EMO Marking | 10A (AC), 8A (DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Twist | 3PST-2NC/1NO | On-Off, Off-On | - | 10A (AC), 8A (DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Twist | 3PST-2NC/1NO | On-Off, Off-On | EMO Marking | 10A (AC), 8A (DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - |