USB Flash Drives

Results: 5
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Memory Size
512MB1GB2GB4GB8GB
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Size
Memory Type
Type
Speed - Read
Speed - Write
Operating Temperature
Size / Dimension
AFxxxUFNDNC(I)-OEM
AF4GUFNDNC(I)-AACXX
USB FLASH DRIVE 4GB SLC USB 2.0
ATP Electronics, Inc.
180
In Stock
1 : 52,02000 €
Box
Box
Active
4GB
FLASH - NAND (SLC)
USB 2.0
21MB/s
16MB/s
-40°C ~ 85°C
34.00mm L x 12.20mm W x 4.50mm H
AFxxxUFNDNC(I)-OEM
AF8GUFNDNC(I)-AABXX
USB FLASH DRIVE 8GB SLC USB 2.0
ATP Electronics, Inc.
314
In Stock
1 : 123,48000 €
Box
Box
Active
8GB
FLASH - NAND (SLC)
USB 2.0
21MB/s
16MB/s
-40°C ~ 85°C
34.00mm L x 12.20mm W x 4.50mm H
AFxxxUFNDNC(I)-OEM
AF512UFNDNC(I)-AAAXX
USB FLASH DRV 512MB SLC USB 2.0
ATP Electronics, Inc.
0
In Stock
Check Lead Time
1 : 21,09000 €
Box
Box
Active
512MB
FLASH - NAND (SLC)
USB 2.0
21MB/s
16MB/s
-40°C ~ 85°C
34.00mm L x 12.20mm W x 4.50mm H
AFxxxUFNDNC(I)-OEM
AF1GUFNDNC(I)-AABXX
USB FLASH DRIVE 1GB SLC USB 2.0
ATP Electronics, Inc.
0
In Stock
Discontinued at Digi-Key
Box
Discontinued at Digi-Key
1GB
FLASH - NAND (SLC)
USB 2.0
21MB/s
16MB/s
-40°C ~ 85°C
34.00mm L x 12.20mm W x 4.50mm H
AFxxxUFNDNC(I)-OEM
AF2GUFNDNC(I)-AAAXX
USB FLASH DRIVE 2GB SLC USB 2.0
ATP Electronics, Inc.
0
In Stock
Obsolete
Box
Obsolete
2GB
FLASH - NAND (SLC)
USB 2.0
21MB/s
16MB/s
-40°C ~ 85°C
34.00mm L x 12.20mm W x 4.50mm H
Showing
of 5

USB Flash Drives


USB Flash Drives are devices designed to act as a memory storage medium on a small pc board with a USB interconnect style that can be easily inserted and removed from a USB port for easy user portability. With memory sizes up to 64 GB and devices rated for both Type USB 2.0 and USB 3.0 allowing the quick transfer of large amounts data between terminals and devices.