USB Flash Drives

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Size
Memory Type
Type
Speed - Read
Speed - Write
Operating Temperature
Size / Dimension
SFU3008GC1PE2TO-I-GE-020-RP0
SFU3008GC1PE2TO-I-GE-020-RP0
INDUSTRIAL USB FLSH DRIVE PS-45U
Swissbit
100
In Stock
1 : 82,61000 €
Bulk
Bulk
Active
8GB
FLASH - NAND (MLC)
USB 3.1
100MB/s
25MB/s
-40°C ~ 85°C
24.00mm L x 12.10mm W x 4.50mm H
IKVP80ES/1920G
IKVP80ES/1920G
OS-independent Encrypted Ext SSD
Kingston Technology
3
In Stock
1 : 540,31000 €
Retail Package
Retail Package
Active
1920GB
Non-Volatile
USB 3.2 Gen 1
250MB/s
250MB/s
0°C ~ 45°C
122.50mm L x 84.20mm W x 18.50mm H
AP16GAH356B
AP16GAH356B
USB FLASH DRIVE 16GB USB 3.0
Apacer Memory America
0
In Stock
1 : 12,68000 €
Bulk
*
Bulk
Obsolete
-
-
-
-
-
-
-
Showing
of 3

USB Flash Drives


USB Flash Drives are devices designed to act as a memory storage medium on a small pc board with a USB interconnect style that can be easily inserted and removed from a USB port for easy user portability. With memory sizes up to 64 GB and devices rated for both Type USB 2.0 and USB 3.0 allowing the quick transfer of large amounts data between terminals and devices.