USB, DVI, HDMI Connector Assemblies

Results: 38
Stocking Options
Environmental Options
Media
Exclude
38Results
Applied FiltersRemove All

Showing
of 38
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
2.323
In Stock
1 : 0,66000 €
Cut Tape (CT)
600 : 0,41638 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 2.0
Surface Mount, Through Hole
Vertical
Solder
-
-
-40°C ~ 85°C
1
0.25A, 1.25A, 5A
20VDC
10000
Shielded
5.007
In Stock
1 : 2,25000 €
Cut Tape (CT)
650 : 1,42717 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Through Hole
Vertical
Solder
-
IP68 - Dust Tight, Waterproof
-40°C ~ 85°C
1
0.25A, 1.25A, 5A
20VDC
10000
Shielded
3.873
In Stock
1 : 2,25000 €
Cut Tape (CT)
1.000 : 1,38446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
IP68 - Dust Tight, Waterproof
-40°C ~ 85°C
1
0.25A, 1.25A, 5A
20VDC
10000
Shielded
6.290
In Stock
1 : 3,77000 €
Cut Tape (CT)
600 : 2,39415 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Through Hole
Vertical
Solder
-
IPX6 - Waterproof
-30°C ~ 85°C
1
0.25A, 1.25A, 3A
20VDC
10000
Shielded
6.565
In Stock
1 : 0,40000 €
Cut Tape (CT)
800 : 0,24820 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-25°C ~ 85°C
1
0.25A, 1.25A, 5A
48VDC
10000
Shielded
11.732
In Stock
1 : 0,46000 €
Cut Tape (CT)
800 : 0,28578 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-25°C ~ 85°C
1
0.25A, 1.25A, 5A
48VDC
10000
Shielded
6.564
In Stock
1 : 0,48000 €
Cut Tape (CT)
1.000 : 0,29353 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (6+18 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-40°C ~ 85°C
1
0.25A, 1.25A, 5A
20VDC
10000
Shielded
10.371
In Stock
1 : 0,49000 €
Cut Tape (CT)
1.000 : 0,30435 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-25°C ~ 85°C
1
0.25A, 1.25A, 5A
48VDC
10000
Shielded
4.445
In Stock
1 : 0,49000 €
Cut Tape (CT)
800 : 0,30781 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-40°C ~ 85°C
1
0.25A, 1.25A, 5A
20VDC
10000
Shielded
5.239
In Stock
1 : 0,77000 €
Cut Tape (CT)
500 : 0,49446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-40°C ~ 85°C
1
0.25A, 1.25A, 5A
20VDC
10000
Shielded
6.069
In Stock
1 : 0,81000 €
Cut Tape (CT)
1.200 : 0,49292 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-25°C ~ 85°C
1
0.25A, 1.25A, 5A
48VDC
10000
Shielded
2.879
In Stock
1 : 0,85000 €
Cut Tape (CT)
600 : 0,53765 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Through Hole
Vertical
Solder
-
-
-25°C ~ 85°C
1
0.25A, 1.25A, 5A
30VDC
10000
Shielded
1.357
In Stock
1 : 0,92000 €
Cut Tape (CT)
550 : 0,59300 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (6+18 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-40°C ~ 85°C
1
0.25A, 1.25A, 5A
20VDC
10000
Shielded
4.805
In Stock
1 : 1,02000 €
Cut Tape (CT)
950 : 0,62531 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (6+18 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-40°C ~ 85°C
1
0.25A, 1.25A, 5A
20VDC
10000
Shielded
UJ20-C-R-G-TH-P14
USB JACK, TYPE C, 2.0, RIGHT ANG
Same Sky (Formerly CUI Devices)
1.005
In Stock
1 : 1,04000 €
Box
Box
Active
USB-C (USB TYPE-C)
24 (14+10 Dummy)
Receptacle
USB 2.0
Through Hole, Right Angle
Vertical, Flag
Solder
-
-
-25°C ~ 85°C
1
0.25A, 1.25A, 5A
48VDC
10000
Shielded
UJ20-C-H-G-SMT-TR
TYPE C, USB 2.0, 480 MBPS, 20 VA
Same Sky (Formerly CUI Devices)
1.522
In Stock
1 : 1,06000 €
Cut Tape (CT)
700 : 0,66994 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-40°C ~ 85°C
1
0.25A, 1.25A, 5A
20VDC
10000
Shielded
467
In Stock
1 : 1,21000 €
Cut Tape (CT)
300 : 0,80513 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (14+10 Dummy)
Receptacle
USB 2.0
Through Hole, Right Angle
Vertical, Flag
Solder
-
-
-25°C ~ 85°C
1
0.25A, 1.25A, 5A
30VDC
10000
Shielded
3.008
In Stock
1 : 1,27000 €
Box
Box
Active
USB-C (USB TYPE-C)
24 (14+10 Dummy)
Receptacle
USB 2.0
Through Hole, Right Angle
Vertical, Flag
Solder
-
-
-25°C ~ 85°C
1
0.25A, 1.25A, 5A
30VDC
10000
Shielded
1.645
In Stock
1 : 1,27000 €
Cut Tape (CT)
600 : 0,80910 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (6+18 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-40°C ~ 85°C
1
0.25A, 1.25A, 5A
20VDC
10000
Shielded
587
In Stock
1 : 2,39000 €
Cut Tape (CT)
1.200 : 1,44870 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
IPX7 - Waterproof
-25°C ~ 85°C
1
0.25A, 1.25A, 5A
48VDC
10000
Shielded
1.365
In Stock
1 : 0,50000 €
Cut Tape (CT)
1.400 : 0,29853 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
-
-
-25°C ~ 85°C
1
0.25A, 1.25A, 5A
48VDC
10000
Shielded
1.357
In Stock
1 : 0,50000 €
Cut Tape (CT)
1.400 : 0,29853 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
-
-
-25°C ~ 85°C
1
0.25A, 1.25A, 5A
48VDC
10000
Shielded
1.207
In Stock
1 : 0,50000 €
Cut Tape (CT)
1.400 : 0,29853 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
-
-
-25°C ~ 85°C
1
0.25A, 1.25A, 5A
48VDC
10000
Shielded
1.325
In Stock
1 : 0,55000 €
Cut Tape (CT)
1.400 : 0,33002 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-25°C ~ 85°C
1
0.25A, 1.25A, 5A
48VDC
10000
Shielded
1.293
In Stock
1 : 0,74000 €
Cut Tape (CT)
1.400 : 0,44712 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
-
-
-25°C ~ 85°C
1
0.25A, 1.25A, 5A
48VDC
10000
Shielded
Showing
of 38

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).