USB, DVI, HDMI Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21.353 In Stock | 1 : 0,38000 € Cut Tape (CT) 1.000 : 0,23549 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (6+18 Dummy) | Receptacle | USB 2.0, USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -25°C ~ 85°C | 1 | 3A | 20VAC/DC | 10000 | Shielded | ||
21.346 In Stock | 1 : 0,51000 € Cut Tape (CT) 1.000 : 0,31514 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (6+18 Dummy) | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Power Only, No Data; Solder Retention Tab | - | -30°C ~ 85°C | 1 | 3A | 48VDC | 20000 | Shielded | |||
27.548 In Stock | 1 : 0,65000 € Cut Tape (CT) 1.000 : 0,42710 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (6+18 Dummy) | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide; Power Only, No Data | - | -40°C ~ 85°C | 1 | 3A | 30VAC/DC | 10000 | Shielded | |||
20.027 In Stock | 1 : 0,90000 € Cut Tape (CT) 1.000 : 0,55192 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (6+18 Dummy) | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Power Only, No Data | - | -40°C ~ 80°C | 1 | 0.25A, 1.5A, 3A | 20VDC | 10000 | Shielded | |||
3.803 In Stock | 1 : 0,29000 € Cut Tape (CT) 1.000 : 0,17435 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (6+18 Dummy) | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -25°C ~ 85°C | 1 | 0.25A, 1.25A, 5A | 30VDC | 10000 | Shielded | |||
4.195 In Stock | 1 : 0,40000 € Cut Tape (CT) 800 : 0,24820 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -25°C ~ 85°C | 1 | 0.25A, 1.25A, 5A | 48VDC | 10000 | Shielded |