Thyristors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Breakover | Voltage - Off State | Voltage - On State | Current - Peak Pulse (8/20µs) | Current - Peak Pulse (10/1000µs) | Current - Hold (Ih) | Number of Elements | Capacitance | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22.082 In Stock | 1 : 0,61000 € Cut Tape (CT) 5.000 : 0,13354 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15V | 8V | - | 120 A | 30 A | 50 mA | 1 | 30pF | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
8.759 In Stock | 1 : 1,01000 € Cut Tape (CT) 2.500 : 0,26082 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 55V | 35V | - | 400 A | 100 A | 150 mA | 1 | 55pF | - | - | Surface Mount | DO-214AA, SMB | SMB | |||
6.378 In Stock | 1 : 1,01000 € Cut Tape (CT) 2.500 : 0,26082 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15V | 8V | - | 400 A | 100 A | 50 mA | 1 | 75pF | - | - | Surface Mount | DO-214AA, SMB | SMB | |||
10.804 In Stock | 1 : 1,09000 € Cut Tape (CT) 3.000 : 0,28015 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 350V | 275V | 3 V | 300 A | 100 A | 150 mA | 1 | 62pF | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
16.611 In Stock | 1 : 1,12000 € Cut Tape (CT) 3.000 : 0,28749 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10.5V | 5.25V | 3 V | - | 100 A | 60 mA | 1 | 110pF | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
10.916 In Stock | 1 : 1,55000 € Cut Tape (CT) 3.000 : 0,42176 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 350V | 275V | - | 800 A | 200 A | 150 mA | 1 | 105pF | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
376 In Stock | 1 : 1,37000 € Cut Tape (CT) 2.500 : 0,37188 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 530V | 400V | - | 400 A | 100 A | 150 mA | 1 | 45pF | - | - | Surface Mount | DO-214AA, SMB | SMB | |||
25.736 In Stock | 1 : 1,46000 € Cut Tape (CT) 2.500 : 0,40597 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40V | 25V | 4 V | 150 A | 45 A | 50 mA | 1 | 140pF | - | - | Surface Mount | DO-214AA, SMB | DO-214AA | |||
328 In Stock | 1 : 1,46000 € Cut Tape (CT) 2.500 : 0,40597 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 350V | 275V | 4 V | 150 A | 45 A | 150 mA | 1 | 35pF | - | - | Surface Mount | DO-214AA, SMB | DO-214AA | |||
180 In Stock | 1 : 1,46000 € Cut Tape (CT) 2.500 : 0,42411 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25V | 6V | 4 V | 150 A | 45 A | 50 mA | 1 | 150pF | - | - | Surface Mount | DO-214AA, SMB | DO-214AA | |||
4.710 In Stock | 1 : 1,55000 € Cut Tape (CT) 2.500 : 0,43482 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25V | 6V | 4 V | 150 A | 45 A | 50 mA | 1 | 55pF | - | - | Surface Mount | DO-214AA, SMB | DO-214AA | |||
174.522 In Stock | 1 : 1,64000 € Cut Tape (CT) 2.500 : 0,42331 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 77V | 58V | 4 V | 400 A | 100 A | 150 mA | 1 | 155pF | - | - | Surface Mount | DO-214AA, SMB | DO-214AA | |||
28.394 In Stock | 1 : 1,84000 € Cut Tape (CT) 2.500 : 0,48948 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 32V | 15V | 4 V | 400 A | 100 A | 50 mA | 1 | 50pF | - | - | Surface Mount | DO-214AA, SMB | DO-214AA | |||
1.215 In Stock | 1 : 1,84000 € Cut Tape (CT) 2.500 : 0,52660 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40V | 25V | 5 V | 400 A | 100 A | 50 mA | 1 | 45pF | - | - | Surface Mount | DO-214AA, SMB | DO-214AA | |||
6.076 In Stock | 1 : 1,86000 € Cut Tape (CT) 2.500 : 0,54158 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25V | 6V | 4 V | 1 kA | 200 A | 50 mA | 1 | 110pF | - | - | Surface Mount | DO-214AA, SMB | DO-214AA | |||
380 In Stock | 1 : 4,31000 € Cut Tape (CT) 1.500 : 1,58015 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25V, 50V | 6V, 12V | 4 V | 150 A | 45 A | 50 mA | 4 | 90pF, 155pF | - | - | Surface Mount | 6-SMD, Gull Wing | Modified MS-013 | |||
3.811 In Stock | 1 : 5,25000 € Cut Tape (CT) 3.000 : 2,03010 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 430V | 350V | 4 V | 2.5 kA | - | 50 mA | 1 | 450pF (Max) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
350 In Stock | 1 : 5,25000 € Cut Tape (CT) 3.000 : 2,03010 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 45V | 30V | 4 V | 2.5 kA | - | 50 mA | 1 | 150pF | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
1.890 In Stock | 1 : 9,03000 € Cut Tape (CT) 1.500 : 4,22260 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 80V, 250V | 50V, 170V | 8 V | 400 A | 100 A | 150 mA | 6 | 35pF, 40pF | - | - | Surface Mount | 6-SMD, Gull Wing | Modified MS-013 | |||
1.596 In Stock | 1 : 9,60000 € Tube | Tube | Active | 260V | 180V | 4 V | 5 kA | - | 50 mA | 1 | 600pF | - | - | Through Hole | TO-218-3, TO-218AC | TO-218AC | |||
23.254 In Stock | 1 : 0,62000 € Cut Tape (CT) 3.000 : 0,14382 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15V | 8V | - | 120 A | 30 A | 50 mA | 1 | 30pF | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
12.790 In Stock | 1 : 0,64000 € Cut Tape (CT) 3.000 : 0,14965 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40V | 25V | - | 120 A | 30 A | 50 mA | 1 | 24pF | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
1.339 In Stock | 1 : 0,65000 € Cut Tape (CT) 5.000 : 0,14348 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30V | 15V | - | 120 A | 30 A | 50 mA | 1 | 29pF | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
5.017 In Stock | 1 : 0,76000 € Cut Tape (CT) 2.500 : 0,18980 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 82V | 62V | - | 150 A | 50 A | 150 mA | 1 | 40pF | - | - | Surface Mount | DO-214AA, SMB | SMB | |||
1.773 In Stock | 1 : 0,76000 € Cut Tape (CT) 2.500 : 0,18980 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 240V | 180V | - | 150 A | 50 A | 150 mA | 1 | 25pF | - | - | Surface Mount | DO-214AA, SMB | SMB |