Diodes

Results: 2
Manufacturer
Bourns Inc.Semtech Corporation
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Voltage - Reverse Standoff (Typ)
5V (Max)20V
Voltage - Breakdown (Min)
6V-
Voltage - Clamping (Max) @ Ipp
20V-
Current - Peak Pulse (10/1000µs)
15A (8/20µs)-
Power - Peak Pulse
300W-
Applications
-General Purpose
Capacitance @ Frequency
1.2pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 105°C (TJ)
Package / Case
SC-75, SOT-416SOT-23-6
Supplier Device Package
SC-75 (SOT523)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
CDSOT23-SR208
TVS DIODE 20VWM SOT23-6
Bourns Inc.
26.152
In Stock
1 : 0,57000 €
Cut Tape (CT)
3.000 : 0,19001 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
20V
-
-
-
-
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SC-75, SOT-416
RCLAMP0582BQTCT
TVS DIODE 5VWM 20VC SC75
Semtech Corporation
45.515
In Stock
1 : 1,08000 €
Cut Tape (CT)
3.000 : 0,44579 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5V (Max)
6V
20V
15A (8/20µs)
300W
No
-
1.2pF @ 1MHz
-40°C ~ 105°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-75, SOT-416
SC-75 (SOT523)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.