Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
279.222 In Stock | 1 : 0,52000 € Cut Tape (CT) 4.000 : 0,09887 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 30 A | 0.20J | 1 | 100 pF @ 1 MHz | -55°C ~ 150°C (TA) | Surface Mount, MLCV | 0603 (1608 Metric) | |||
209.490 In Stock | 1 : 0,52000 € Cut Tape (CT) 4.000 : 0,09887 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | 22 V | 24.3 V | 27 V | 29.7 V | 30 A | 0.20J | 1 | 100 pF @ 1 kHz | -55°C ~ 150°C (TA) | Surface Mount, MLCV | 0603 (1608 Metric) | |||
103.770 In Stock | 1 : 0,61000 € Cut Tape (CT) 2.000 : 0,21940 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 300 A | 1.7J | 1 | 1500 pF @ 1 kHz | -55°C ~ 150°C (TA) | Surface Mount, MLCV | 1210 (3225 Metric) | |||
25.530 In Stock | 1 : 0,89000 € Cut Tape (CT) 1.000 : 0,38128 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 800 A | 3.7J | 1 | 2500 pF @ 1 kHz | -55°C ~ 150°C (TA) | Surface Mount | 1812 (4532 Metric) | |||
67.189 In Stock | 1 : 1,54000 € Cut Tape (CT) 1.000 : 0,71910 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 1.2 kA | 12J | 1 | 4000 pF @ 1 MHz | -55°C ~ 125°C (TA) | Surface Mount | 2220 (5750 Metric) | |||
4.513 In Stock | 1 : 1,54000 € Cut Tape (CT) 1.500 : 0,71911 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 17 V | 22 V | 24.3 V | 27 V | 29.7 V | 1.2 kA | 7.2J | 1 | 9000 pF @ 1 kHz | -55°C ~ 150°C (TA) | Surface Mount, MLCV | 2220 (5750 Metric) | |||
20.900 In Stock | 1 : 1,65000 € Cut Tape (CT) 1.000 : 0,77033 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 34 V | 42.3 V | 47 V | 51.7 V | 1.2 kA | 12J | 1 | 4000 pF @ 1 kHz | -55°C ~ 150°C | Surface Mount, MLCV | 2220 (5750 Metric) | |||
81.755 In Stock | 1 : 0,52000 € Cut Tape (CT) 4.000 : 0,09887 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 32 V | 51.85 V | 61 V | 70.15 V | 5 A | 0.05J | 1 | 15 pF @ 1 MHz | -55°C ~ 150°C (TA) | Surface Mount, MLCV | 0603 (1608 Metric) | |||
76.398 In Stock | 1 : 0,52000 € Cut Tape (CT) 4.000 : 0,09887 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 30 A | 0.30J | 1 | 90 pF @ 1 MHz | -55°C ~ 150°C (TA) | Surface Mount, MLCV | 0603 (1608 Metric) | |||
87.068 In Stock | 1 : 0,45000 € Cut Tape (CT) 3.000 : 0,14618 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 80 A | 0.30J | 1 | 250 pF @ 1 kHz | -55°C ~ 150°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
28.660 In Stock | 1 : 0,45000 € Cut Tape (CT) 3.000 : 0,14618 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 80 A | 0.30J | 1 | 300 pF @ 1 kHz | -55°C ~ 150°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
36.928 In Stock | 1 : 0,45000 € Cut Tape (CT) 3.000 : 0,14618 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | 14 V | 16.2 V | 18 V | 19.8 V | 120 A | 0.20J | 2 | 400 pF @ 1 kHz | -55°C ~ 150°C (TA) | Surface Mount | 0805 (2012 Metric) | |||
11.912 In Stock | 1 : 0,45000 € Cut Tape (CT) 3.000 : 0,14618 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 16 V | 20.83 V | 24.5 V | 28.18 V | 120 A | 0.30J | 1 | 400 pF @ 1 kHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
4.551 In Stock | 1 : 0,45000 € Cut Tape (CT) 3.000 : 0,14618 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 120 A | 0.30J | 1 | 350 pF @ 1 kHz | -55°C ~ 150°C (TA) | Surface Mount, MLCV | 0805 (2012 Metric) | |||
39.731 In Stock | 1 : 0,58000 € Cut Tape (CT) 2.000 : 0,18955 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 200 A | 1.0J | - | 550 pF @ 1 kHz | -55°C ~ 150°C (TA) | Surface Mount | 1206 (3216 Metric) | |||
7.644 In Stock | 1 : 0,58000 € Cut Tape (CT) 3.000 : 0,18955 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 200 A | 0.50J | 1 | - | - | Surface Mount | 1206 (3216 Metric) | |||
27.025 In Stock | 1 : 0,61000 € Cut Tape (CT) 3.000 : 0,21939 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 400 A | 1.9J | 1 | 1500 pF @ 1 kHz | -55°C ~ 150°C (TA) | Surface Mount, MLCV | 1210 (3225 Metric) | |||
7.766 In Stock | 1 : 0,61000 € Cut Tape (CT) 3.000 : 0,21939 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 16 V | 20.83 V | 24.5 V | 28.18 V | 400 A | 1.6J | 1 | 2000 pF @ 1 kHz | -55°C ~ 150°C (TA) | Surface Mount, MLCV | 1210 (3225 Metric) | |||
15.556 In Stock | 1 : 0,92000 € Cut Tape (CT) 1.000 : 0,36976 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 500 A | 4.0J | 1 | 1200 pF @ 1 kHz | -55°C ~ 150°C (TA) | Surface Mount | 1812 (4532 Metric) | |||
4.573 In Stock | 1 : 0,89000 € Cut Tape (CT) 1.000 : 0,38128 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 800 A | 4.2J | 1 | 2000 pF @ 1 kHz | -55°C ~ 150°C (TA) | Surface Mount | 1812 (4532 Metric) | |||
62.699 In Stock | 1 : 1,58000 € Cut Tape (CT) 1.000 : 0,67621 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 56 V | 61.2 V | 68 V | 74.8 V | 1 kA | 9.0J | 1 | 2000 pF @ 1 MHz | -55°C ~ 125°C (TA) | Surface Mount | 2220 (5750 Metric) | |||
7.575 In Stock | 1 : 1,58000 € Cut Tape (CT) 1.000 : 0,67621 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 1 kA | 7.7J | 1 | 4000 pF @ 1 MHz | -55°C ~ 125°C (TA) | Surface Mount | 2220 (5750 Metric) | |||
4.715 In Stock | 1 : 1,54000 € Cut Tape (CT) 1.500 : 0,71911 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 1.2 kA | 7.8J | 2 | 7000 pF @ 1 kHz | -55°C ~ 150°C (TA) | Surface Mount | 2220 (5750 Metric) | |||
5.272 In Stock | 1 : 1,54000 € Cut Tape (CT) 1.500 : 0,71911 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 1.2 kA | 5.8J | 1 | 10000 pF @ 1 kHz | -55°C ~ 150°C (TA) | Surface Mount, MLCV | 2220 (5750 Metric) | |||
3.111 In Stock | 1 : 1,54000 € Cut Tape (CT) 1.000 : 0,71910 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 1.2 kA | 9.6J | 1 | 4000 pF @ 1 kHz | -55°C ~ 125°C (TA) | Surface Mount | 2220 (5750 Metric) |