TVS - Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
170.625 In Stock | 1 : 0,43000 € Cut Tape (CT) 4.000 : 0,07921 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 30 A | 0.1J | 1 | 750 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
218.127 In Stock | 1 : 0,43000 € Cut Tape (CT) 1.000 : 0,09110 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 30 A | 0.1J | 1 | 750 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
193.616 In Stock 76.000 Factory | 1 : 0,41000 € Cut Tape (CT) 4.000 : 0,09124 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.3 V | 3.3 V | 4 V | 5 V | 6 V | 30 A | 0.1J | 1 | 1450 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
72.587 In Stock 52.000 Factory | 1 : 0,40000 € Cut Tape (CT) 1.000 : 0,09953 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 16.28 V | 18.5 V | 20.72 V | 30 A | 0.1J | 1 | 350 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
147.506 In Stock 41.000 Factory | 1 : 0,41000 € Cut Tape (CT) 1.000 : 0,10137 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.3 V | 3.3 V | 4 V | 5 V | 6 V | 30 A | 0.1J | 1 | 1450 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
110.844 In Stock 8.000 Factory | 1 : 0,42000 € Cut Tape (CT) 4.000 : 0,12065 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.3 V | 3.3 V | 4 V | 5 V | 6 V | 40 A | 0.1J | 1 | 1400 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
102.146 In Stock | 1 : 0,42000 € Cut Tape (CT) 4.000 : 0,12065 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 16.28 V | 18.5 V | 20.72 V | 120 A | 0.3J | 1 | 900 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
69.408 In Stock 24.000 Factory | 1 : 0,43000 € Cut Tape (CT) 1.000 : 0,13211 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 80 A | 0.3J | 1 | 200 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
37.244 In Stock | 1 : 0,41000 € Cut Tape (CT) 1.000 : 0,15883 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 16.28 V | 18.5 V | 20.72 V | 150 A | 0.4J | 1 | 1050 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
126.267 In Stock | 1 : 0,45000 € Cut Tape (CT) 1.000 : 0,17265 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21 V | 30 V | 36.9 V | 41 V | 45.1 V | 120 A | 0.4J | 1 | 600 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
81.616 In Stock | 1 : 0,53000 € Cut Tape (CT) 1.000 : 0,20717 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 150 A | 0.4J | 1 | 3000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
50.272 In Stock | 1 : 0,59000 € Cut Tape (CT) 1.000 : 0,25186 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 42 V | 60 V | 68.4 V | 76 V | 83.6 V | 250 A | 1.5J | 1 | 400 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
19.515 In Stock | 1 : 0,90000 € Cut Tape (CT) 2.000 : 0,38389 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21 V | 30 V | 36.9 V | 41 V | 45.1 V | 280 A | 1.2J | 1 | 1850 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
14.968 In Stock | 1 : 0,90000 € Cut Tape (CT) 1.000 : 0,41131 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21 V | 30 V | 36.9 V | 41 V | 45.1 V | 280 A | 1.2J | 1 | 1850 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
5.850 In Stock 17.000 Factory | 1 : 1,73000 € Cut Tape (CT) 1.000 : 0,85074 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 34 V | 42.3 V | 47 V | 51.7 V | 2 kA | 12J | 1 | 6300 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 2220 (5750 Metric) | |||
60.541 In Stock 40.000 Factory | 1 : 0,38000 € Cut Tape (CT) 10.000 : 0,05687 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 16.28 V | 18.5 V | 20.72 V | 20 A | 0.05J | 1 | 85 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
117.958 In Stock | 1 : 0,35000 € Cut Tape (CT) 1.000 : 0,07475 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | 26 V | 31.05 V | 34.5 V | 37.95 V | 30 A | 0.1J | 1 | 155 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
11.412 In Stock | 1 : 0,32000 € Cut Tape (CT) 10.000 : 0,08099 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 20 A | 0.05J | 1 | 65 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
33.778 In Stock | 1 : 0,40000 € Cut Tape (CT) 4.000 : 0,08957 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 16.28 V | 18.5 V | 20.72 V | 30 A | 0.1J | 1 | 350 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
69.640 In Stock | 1 : 0,36000 € Cut Tape (CT) 4.000 : 0,10054 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 18.5 V | 120 A | 0.3J | 1 | 3000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
7.266 In Stock | 1 : 0,41000 € Cut Tape (CT) 1.000 : 0,10137 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.4 V | 9 V | 10.8 V | 12.7 V | 14.61 V | 30 A | 0.1J | 1 | 550 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
34.519 In Stock | 1 : 0,36000 € Cut Tape (CT) 1.000 : 0,10968 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 120 A | 0.3J | 1 | 3000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
49.088 In Stock | 1 : 0,41000 € Cut Tape (CT) 4.000 : 0,11730 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21 V | 30 V | 36.9 V | 41 V | 45.1 V | 30 A | 0.1J | 1 | 125 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
36.632 In Stock 28.000 Factory | 1 : 0,41000 € Cut Tape (CT) 4.000 : 0,11730 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 40 A | 0.1J | 1 | 1100 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
19.593 In Stock | 1 : 0,41000 € Cut Tape (CT) 4.000 : 0,11730 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 30 A | 0.1J | 1 | 150 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) |