Showing
1 - 25
of 60
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Breakover
Voltage - Off State
Current - Peak Pulse (8/20µs)
Current - Peak Pulse (10/1000µs)
Current - Hold (Ih)
Number of Elements
Capacitance
Mounting Type
Package / Case
DO-214AA
SMP75-8
THYRISTOR 8V 250A DO214AA
STMicroelectronics
19.913
In Stock
1 : 1,69000 €
Cut Tape (CT)
2.500 : 0,94802 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15V8V250 A75 A50 mA160pFSurface MountDO-214AA, SMB
DO-214AA
SMTPA62
THYRISTOR 62V 150A DO214AA
STMicroelectronics
10.533
In Stock
1 : 0,94000 €
Cut Tape (CT)
2.500 : 0,41412 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active82V62V150 A50 A150 mA140pFSurface MountDO-214AA, SMB
DO-214AA
SMTPA200
THYRISTOR 200V 150A DO214AA
STMicroelectronics
10.025
In Stock
1 : 1,16000 €
Cut Tape (CT)
2.500 : 0,57724 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active267V200V150 A50 A150 mA125pFSurface MountDO-214AA, SMB
DO-214AA
SMTPA120
THYRISTOR 120V 150A DO214AA
STMicroelectronics
4.702
In Stock
1 : 1,16000 €
Cut Tape (CT)
2.500 : 0,57724 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active160V120V150 A50 A150 mA130pFSurface MountDO-214AA, SMB
DO-214AA
SMTPA100
THYRISTOR 100V 150A DO214AA
STMicroelectronics
2.714
In Stock
1 : 1,13000 €
Cut Tape (CT)
2.500 : 0,56304 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active133V100V150 A50 A150 mA135pFSurface MountDO-214AA, SMB
DO-214AC SMA
SMP50-130
THYRISTOR 130V 150A DO214AC
STMicroelectronics
10.000
In Stock
1 : 0,99000 €
Cut Tape (CT)
5.000 : 0,49612 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active173V130V150 A50 A150 mA130pFSurface MountDO-214AC, SMA
DO-214AA
SMP80MC-270
THYRISTOR 270V 200A DO214AA
STMicroelectronics
3.662
In Stock
1 : 1,09000 €
Cut Tape (CT)
2.500 : 0,54121 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active345V270V200 A80 A150 mA125pFSurface MountDO-214AA, SMB
DO-214AA
SMTPA180
THYRISTOR 180V 150A DO214AA
STMicroelectronics
2.358
In Stock
1 : 0,95000 €
Cut Tape (CT)
2.500 : 0,47784 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active240V180V150 A50 A150 mA125pFSurface MountDO-214AA, SMB
DO-214AC SMA
SMP30-62
THYRISTOR 62V 70A DO214AC
STMicroelectronics
4.980
In Stock
1 : 0,97000 €
Cut Tape (CT)
5.000 : 0,42956 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active82V62V70 A30 A150 mA140pFSurface MountDO-214AC, SMA
DO-214AC SMA
SMP30-270
THYRISTOR 270V 70A DO214AC
STMicroelectronics
4.338
In Stock
1 : 0,97000 €
Cut Tape (CT)
5.000 : 0,42956 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active360V270V70 A30 A150 mA120pFSurface MountDO-214AC, SMA
DO-214AC SMA
SMP50-270
THYRISTOR 270V 150A DO214AC
STMicroelectronics
4.855
In Stock
1 : 0,99000 €
Cut Tape (CT)
5.000 : 0,49612 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active360V270V150 A50 A150 mA125pFSurface MountDO-214AC, SMA
DO-214AC SMA
SMP50-200
THYRISTOR 200V 150A DO214AC
STMicroelectronics
4.682
In Stock
1 : 0,99000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active267V200V150 A50 A150 mA125pFSurface MountDO-214AC, SMA
DO-214AC SMA
SMP50-180
THYRISTOR 180V 150A DO214AC
STMicroelectronics
4.180
In Stock
1 : 0,99000 €
Cut Tape (CT)
5.000 : 0,49612 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active240V180V150 A50 A150 mA125pFSurface MountDO-214AC, SMA
DO-214AC SMA
SMP50-68
THYRISTOR 68V 150A DO214AC
STMicroelectronics
3.728
In Stock
1 : 0,99000 €
Cut Tape (CT)
5.000 : 0,49612 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active90V68V150 A50 A150 mA140pFSurface MountDO-214AC, SMA
DO-214AC SMA
SMP50-100
THYRISTOR 100V 150A DO214AC
STMicroelectronics
1.711
In Stock
1 : 0,99000 €
Cut Tape (CT)
5.000 : 0,49612 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active133V100V150 A50 A150 mA135pFSurface MountDO-214AC, SMA
DO-214AC SMA
SMP50-220
THYRISTOR 220V 150A DO214AC
STMicroelectronics
1.139
In Stock
1 : 1,07000 €
Cut Tape (CT)
5.000 : 0,49612 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active293V220V150 A50 A150 mA125pFSurface MountDO-214AC, SMA
DO-214AA
SMP80MC-320
THYRISTOR 320V 200A DO214AA
STMicroelectronics
1.727
In Stock
1 : 1,10000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete400V320V200 A80 A150 mA125pFSurface MountDO-214AA, SMB
DO-214AA
SMP100LC-90
THYRISTOR 90V 400A DO214AA
STMicroelectronics
2.147
In Stock
1 : 1,21000 €
Cut Tape (CT)
2.500 : 0,60209 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125V90V400 A100 A150 mA180pFSurface MountDO-214AA, SMB
DO-214AA
SMP100LC-200
THYRISTOR 200V 400A DO214AA
STMicroelectronics
2.030
In Stock
1 : 1,65000 €
Cut Tape (CT)
2.500 : 0,74675 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active250V200V400 A100 A150 mA160pFSurface MountDO-214AA, SMB
DO-214AA
SMP80MC-160
THYRISTOR 160V 200A DO214AA
STMicroelectronics
2.264
In Stock
1 : 0,67000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete205V160V200 A80 A150 mA125pFSurface MountDO-214AA, SMB
DO-214AC SMA
SMP30-68
THYRISTOR 68V 70A DO214AC
STMicroelectronics
913
In Stock
1 : 0,97000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active90V68V70 A30 A150 mA140pFSurface MountDO-214AC, SMA
DO-214AA
SMTPA130
THYRISTOR 130V 150A DO214AA
STMicroelectronics
392
In Stock
1 : 0,98000 €
Cut Tape (CT)
2.500 : 0,43506 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active173V130V150 A50 A150 mA130pFSurface MountDO-214AA, SMB
DO-214AA
SMTPA270
THYRISTOR 270V 150A DO214AA
STMicroelectronics
10.400
In Stock
1 : 1,18000 €
Cut Tape (CT)
2.500 : 0,59020 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active360V270V150 A50 A150 mA125pFSurface MountDO-214AA, SMB
DO-214AA
SMP100LC-160
THYRISTOR 160V 400A DO214AA
STMicroelectronics
58
In Stock
1 : 1,50000 €
Cut Tape (CT)
2.500 : 0,75279 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200V160V400 A100 A150 mA165pFSurface MountDO-214AA, SMB
DO-214AA
SMP100LC-25
THYRISTOR 25V 400A DO214AA
STMicroelectronics
0
In Stock
1 : 1,32000 €
Cut Tape (CT)
2.500 : 0,65960 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active35V25V400 A100 A150 mA165pFSurface MountDO-214AA, SMB
Showing
1 - 25
of 60

TVS - Thyristors


Thyristor-based Transient Voltage Suppression (TVS) devices are over-voltage protection devices that approximate an open circuit under normal operating conditions. Application of a voltage across them in excess of some specific value called the breakover voltage causes them to enter a conductive state approximating a short circuit. This state persists until current flow through the device is reduced below a minimum value called "hold current" by some outside influence within the circuit.