Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15.000 In Stock | 1 : 0,32000 € Cut Tape (CT) 15.000 : 0,04217 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 12.5V | 14V | 5A (8/20µs) | 70W | No | General Purpose | - | -55°C ~ 150°C (TA) | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | ||
8.000 In Stock | 1 : 0,53000 € Cut Tape (CT) 8.000 : 0,14041 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3V | 6.1V | - | - | 80W | No | General Purpose | - | - | Surface Mount | SOT-553 | EMD5 | ||
2.377 In Stock | 1 : 0,56000 € Cut Tape (CT) 3.000 : 0,19892 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max) | 15.96V | - | - | 100W | No | Automotive | - | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
15.000 In Stock | 1 : 0,32000 € Cut Tape (CT) 15.000 : 0,04217 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 4V | 8V | 3.5A (8/20µs) | 28W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | ||
3.700 In Stock | 1 : 0,49000 € Cut Tape (CT) 3.000 : 0,14058 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 18V | 20V | 29.2V | 6.8A | 200W | No | Automotive | - | 150°C (TJ) | Surface Mount | SOD-123F | PMDU | |||
3.000 In Stock | 1 : 0,61000 € Cut Tape (CT) 3.000 : 0,21396 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 14V (Max) | 15.6V | 23.2V | 25.9A | 600W | No | General Purpose | - | 150°C (TJ) | Surface Mount | SOD-128 | PMDTM | ||
3.000 In Stock | 1 : 0,67000 € Cut Tape (CT) 3.000 : 0,23569 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 26V | 28.9V | 42.1V | 14.3A | 600W | No | Automotive | - | 150°C (TJ) | Surface Mount | SOD-128 | PMDTM | |||
5.493 In Stock | 1 : 0,83000 € Cut Tape (CT) 3.000 : 0,32370 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5.5V | 5.9V | - | - | - | No | General Purpose | - | - | Surface Mount | SC-74A, SOT-753 | SMD5 | ||
3.000 In Stock | 1 : 0,46000 € Cut Tape (CT) 3.000 : 0,10288 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 16V | 17.56V | - | - | - | No | General Purpose | - | 150°C (TJ) | Surface Mount | SC-85 | UMD3F | ||
5.964 In Stock | 1 : 0,45000 € Cut Tape (CT) 3.000 : 0,12812 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 18V (Max) | 20V | 29.2V | 6.8A | 200W | No | General Purpose | - | 150°C (TJ) | Surface Mount | SOD-123F | PMDU | ||
3.000 In Stock | 1 : 0,61000 € Cut Tape (CT) 3.000 : 0,21396 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 11V (Max) | 12.2V | 18.2V | 33A | 600W | No | General Purpose | - | 150°C (TJ) | Surface Mount | SOD-128 | PMDTM | ||
4.980 In Stock | 1 : 0,61000 € Cut Tape (CT) 3.000 : 0,21396 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 13V (Max) | 14.4V | 21.5V | 28A | 600W | No | General Purpose | - | 150°C (TJ) | Surface Mount | SOD-128 | PMDTM | ||
27.890 In Stock | 1 : 0,41000 € Cut Tape (CT) 15.000 : 0,05317 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V (Max) | 12.2V | 21.5V | 6A (8/20µs) | 129W | No | General Purpose | 40pF @ 1MHz | 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | ||
3.000 In Stock | 1 : 0,48000 € Cut Tape (CT) 3.000 : 0,10677 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5.49V | - | - | - | No | General Purpose | 8pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SC-90, SOD-323F | UMD2 | ||
3.000 In Stock | 1 : 0,40000 € Cut Tape (CT) 3.000 : 0,11566 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5.49V | - | - | - | No | Automotive | 8pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SC-90, SOD-323F | UMD2 | |||
2.918 In Stock | 1 : 0,52000 € Cut Tape (CT) 3.000 : 0,14769 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 4.5V (Max) | 6.46V | 9.6V | 2.5A | 24W | No | General Purpose | - | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
3.000 In Stock | 1 : 0,52000 € Cut Tape (CT) 3.000 : 0,14769 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 20V (Max) | 22.8V | 32V | 1.25A | 40W | No | General Purpose | - | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
3.000 In Stock | 1 : 0,52000 € Cut Tape (CT) 3.000 : 0,14769 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 24V (Max) | 28.5V | 43V | 950mA | 40W | No | General Purpose | - | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
1.848 In Stock | 1 : 0,54000 € Cut Tape (CT) 3.000 : 0,15303 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 22V (Max) | 25.65V | 38V | 1A | 40W | No | General Purpose | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
6.000 In Stock | 1 : 0,48000 € Cut Tape (CT) 3.000 : 0,16883 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 26V (Max) | 31.35V | 46V | 870mA | 40W | No | Automotive | - | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
5.486 In Stock | 1 : 0,48000 € Cut Tape (CT) 3.000 : 0,16883 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 6.5V (Max) | 9.5V | 14.2V | 1.7A | 24W | No | Automotive | - | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
3.000 In Stock | 1 : 0,48000 € Cut Tape (CT) 3.000 : 0,16883 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 8.5V (Max) | 11.4V | 17V | 2.35A | 40W | No | Automotive | - | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
3.000 In Stock | 1 : 0,48000 € Cut Tape (CT) 3.000 : 0,16883 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 24V (Max) | 28.5V | 43V | 950mA | 40W | No | Automotive | - | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
3.000 In Stock | 1 : 0,48000 € Cut Tape (CT) 3.000 : 0,16883 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 14.5V (Max) | 17.1V | 25V | 1.6A | 40W | No | Automotive | - | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
3.000 In Stock | 1 : 0,48000 € Cut Tape (CT) 3.000 : 0,16883 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 13V (Max) | 15.2V | 23V | 1.7A | 40W | No | Automotive | - | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 |